M30 x 1.5 Inductive Proximity Sensors:

201 Products Found

element14 offers a wide range of inductive proximity sensors with detection ranges from 0.6mm to 30 m. They are available in different output options and configurations, such as PNP and N. 

An inductive proximity sensor is based on the change of induction due to the motion of a metallic object in a magnetic field. An inductive proximity sensor consists of oscillators, demodulators, and level and switching amplifiers. If a metallic object enters the electromagnetic field of the oscillator coil, eddy currents are induced in this coil, which changes the amplitude of the oscillation. The demodulator converts the change in the amplitude to a DC signal, causing the trigger stage to trip and the semiconductor outpage stage to switch.

Inductive proximity sensors detect ferrous and nonferrous metals such as copper, aluminum, and brass). They are used in electromagnetic clutches and valves, as actuators in machine tool carriage, pneumatic cylinders, etc.  

To learn more about proximity sensors for industrial applications, please read our comprehensive guide for proximity sensors.

Show More
View
Buyer
Engineer
Manufacturer
Sensing Range Max
Sensor Type
Operating Temperature Max
Thread Size - Metric
Sensing Distance Min
Sensing Distance Max
Sensor Output Type
Supply Voltage DC Min
Sensing Distance Nom
Supply Voltage DC Max
Supply Voltage Min
Supply Voltage Max
Sensor Case / Package
Sensor Terminals
Sensor Body Material
IP Rating
Operating Temperature Min
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3858796

RoHS

Each
1+
Rs.11,392.130
5+
Rs.10,845.800
10+
Rs.10,518.080
25+
Rs.10,302.210
Min: 1 / Mult: 1
22mm
Inductive Proximity Sensor
85°C
M30 x 1.5
-
-
PNP / SPST-NO
8V
22mm
60V
0
60VDC
3-Wire, PNP, NO
Cylindrical M30 Thread
Cable
304 Stainless Steel
IP67, IP68, IP69K
-40°C
-
3858792

RoHS

Each
1+
Rs.11,990.320
Min: 1 / Mult: 1
15mm
Inductive Proximity Sensor
85°C
M30 x 1.5
-
-
PNP / SPST-NO
8V
15mm
60V
0
60VDC
3-Wire, PNP, NO
Cylindrical M30 Thread
Cable
304 Stainless Steel
IP67, IP68, IP69K
-40°C
ICS30 E1 Series
2766061

RoHS

Each
1+
Rs.9,439.060
5+
Rs.8,776.450
10+
Rs.8,529.400
25+
Rs.8,233.760
50+
Rs.8,031.380
More Pricing...
Min: 1 / Mult: 1
15mm
-
-
M30 x 1.5
-
-
PNP
12V
-
24V
-
-
-
-
-
-
-
-
XS Series
2766038

RoHS

Each
1+
Rs.21,518.740
5+
Rs.21,471.250
10+
Rs.21,423.750
25+
Rs.19,451.460
50+
Rs.19,367.940
More Pricing...
Min: 1 / Mult: 1
10mm
-
-
M30 x 1.5
-
-
Current
12V
-
24V
-
-
-
-
-
-
-
-
XS Series
2847787

RoHS

Each
1+
Rs.29,765.790
5+
Rs.26,045.070
10+
Rs.21,580.200
25+
Rs.19,347.770
50+
Rs.19,233.220
Min: 1 / Mult: 1
10mm
-
-
M30 x 1.5
-
-
-
24V
-
210V
-
-
-
-
-
-
-
-
XS Series
3858795

RoHS

Each
1+
Rs.11,396.190
5+
Rs.10,849.860
10+
Rs.10,522.140
25+
Rs.10,302.210
Min: 1 / Mult: 1
22mm
Inductive Proximity Sensor
85°C
M30 x 1.5
-
-
NPN / SPST-NO
8V
22mm
60V
0
60VDC
3-Wire, NPN, NO
Cylindrical M30 Thread
4-Pin M12 Connector
304 Stainless Steel
IP67, IP68, IP69K
-40°C
ICS30 E1 Series
3858794

RoHS

Each
1+
Rs.11,417.350
5+
Rs.10,871.020
10+
Rs.10,543.300
25+
Rs.10,302.210
Min: 1 / Mult: 1
22mm
Inductive Proximity Sensor
85°C
M30 x 1.5
-
-
NPN / SPST-NO
8V
22mm
60V
0
60VDC
3-Wire, NPN, NO
Cylindrical M30 Thread
Cable
304 Stainless Steel
IP67, IP68, IP69K
-40°C
ICS30 E1 Series
4306023

RoHS

Each
1+
Rs.8,041.260
5+
Rs.7,639.200
10+
Rs.7,397.960
25+
Rs.7,156.760
50+
Rs.6,382.710
More Pricing...
Min: 1 / Mult: 1
22mm
Inductive Proximity Sensor
70°C
M30 x 1.5
-
-
PNP / SPST-NO
10V
22mm
36V
10VDC
36VDC
3-Wire, PNP, NO
Cylindrical M30 Thread
4 Pin M12 Connector
Brass
IP67
-40°C
ICB Series
4306025

RoHS

Each
1+
Rs.5,726.280
5+
Rs.5,611.750
10+
Rs.5,497.230
25+
Rs.5,382.700
50+
Rs.5,371.900
Min: 1 / Mult: 1
15mm
Inductive Proximity Sensor
70°C
M30 x 1.5
-
-
PNP / SPST-NO
10V
15mm
36V
10VDC
36VDC
3-Wire, PNP, NO
Cylindrical M30 Thread
4 Pin M12 Connector
Brass
IP67
-40°C
ICB Series
4385575

RoHS

Each
1+
Rs.6,266.550
Min: 1 / Mult: 1
15mm
Inductive Proximity Sensor
75°C
M30 x 1.5
-
-
Complementary PNP
10V
15mm
30V
10VDC
30VDC
4-Wire, Complementary PNP
Cylindrical M30 Thread
Cable
Brass
IP67
-25°C
IME Series
4385577

RoHS

Each
1+
Rs.5,409.310
Min: 1 / Mult: 1
15mm
Inductive Proximity Sensor
75°C
M30 x 1.5
-
-
PNP / SPST-NO
10V
15mm
30V
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M30 Thread
Cable
Brass
IP67
-25°C
IME Series
4385570

RoHS

Each
1+
Rs.6,019.260
5+
Rs.5,898.880
10+
Rs.5,778.490
25+
Rs.5,658.110
50+
Rs.5,537.720
More Pricing...
Min: 1 / Mult: 1
15mm
-
-
M30 x 1.5
-
-
PNP / SPST-NC
10V
-
30V
-
-
-
-
-
-
-
-
IME Series
4385551

RoHS

Each
1+
Rs.5,441.920
5+
Rs.5,409.310
Min: 1 / Mult: 1
10mm
Inductive Proximity Sensor
75°C
M30 x 1.5
-
-
PNP / SPST-NO
10V
10mm
30V
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M30 Thread
Cable
Brass
IP67
-25°C
IME Series
4385568

RoHS

Each
1+
Rs.5,426.180
5+
Rs.5,409.360
Min: 1 / Mult: 1
15mm
Inductive Proximity Sensor
75°C
M30 x 1.5
-
-
PNP / SPST-NC
10V
15mm
30V
10VDC
30VDC
3-Wire, PNP, NC
Cylindrical M30 Thread
4 Pin M12 Connector
Brass
IP67
-25°C
IME Series
4388962

RoHS

Each
1+
Rs.15,598.200
Min: 1 / Mult: 1
20mm
-
-
M30 x 1.5
-
-
PNP / SPST-NO
10V
-
30V
-
-
-
-
-
-
-
-
IM Standard Series
4388943

RoHS

Each
1+
Rs.19,319.620
Min: 1 / Mult: 1
10mm
-
-
M30 x 1.5
-
-
SPST-NC
20V
-
250V
-
-
-
-
-
-
-
-
IMW Series
4389179

RoHS

Each
1+
Rs.13,647.260
5+
Rs.13,374.320
10+
Rs.13,101.370
25+
Rs.12,828.430
50+
Rs.12,555.480
More Pricing...
Min: 1 / Mult: 1
20mm
Inductive Proximity Sensor
100°C
M30 x 1.5
-
-
Complementary PNP
10V
20mm
30V
10VDC
30VDC
4-Wire, Complementary PNP
Cylindrical M30 Thread
4 Pin M12 Connector
Stainless Steel
IP68, IP69K
-40°C
IMF Series
4389121

RoHS

Each
1+
Rs.7,871.000
Min: 1 / Mult: 1
15mm
Inductive Proximity Sensor
100°C
M30 x 1.5
-
-
PNP / SPST-NO
10V
15mm
30V
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M30 Thread
4 Pin M12 Connector
Stainless Steel
IP68, IP69K
-40°C
IMB Series
4388937

RoHS

Each
1+
Rs.10,017.920
Min: 1 / Mult: 1
10mm
Inductive Proximity Sensor
70°C
M30 x 1.5
-
-
NPN / SPST-NO
10V
10mm
30V
10VDC
30VDC
3-Wire, NPN, NO
Cylindrical M30 Thread
Cable
Brass
IP67
-25°C
IM Standard Series
4385562

RoHS

Each
1+
Rs.5,546.810
5+
Rs.5,435.880
10+
Rs.5,409.310
Min: 1 / Mult: 1
15mm
Inductive Proximity Sensor
75°C
M30 x 1.5
-
-
NPN / SPST-NO
10V
15mm
30V
10VDC
30VDC
3-Wire, NPN, NO
Cylindrical M30 Thread
Connector
Brass
IP67
-25°C
IME Series
4389119

RoHS

Each
1+
Rs.8,730.220
Min: 1 / Mult: 1
15mm
Inductive Proximity Sensor
100°C
M30 x 1.5
-
-
PNP-CO
10V
15mm
30V
10VDC
30VDC
4-Wire, PNP
Cylindrical M30 Thread
Cable
Stainless Steel
IP68, IP69K
-40°C
IMB Series
4389131

RoHS

Each
1+
Rs.7,871.000
Min: 1 / Mult: 1
20mm
Inductive Proximity Sensor
100°C
M30 x 1.5
-
-
PNP / SPST-NC
10V
20mm
30V
10VDC
30VDC
3-Wire, PNP, NC
Cylindrical M30 Thread
Cable
Stainless Steel
IP68, IP69K
-40°C
IMB Series
4389176

RoHS

Each
1+
Rs.9,802.770
Min: 1 / Mult: 1
15mm
Inductive Proximity Sensor
100°C
M30 x 1.5
-
-
PNP / SPST-NO
10V
15mm
30V
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M30 Thread
4 Pin M12 Connector
Stainless Steel
IP68, IP69K
-40°C
IMF Series
4385592

RoHS

Each
1+
Rs.9,159.150
Min: 1 / Mult: 1
20mm
-
-
M30 x 1.5
-
-
PNP / SPST-NO
10V
-
30V
-
-
-
-
-
-
-
-
IME Series
4397942

RoHS

Each
1+
Rs.9,424.880
5+
Rs.9,236.390
10+
Rs.9,047.890
25+
Rs.8,859.390
50+
Rs.8,670.890
More Pricing...
Min: 1 / Mult: 1
15mm
Inductive Proximity Sensor
70°C
M30 x 1.5
-
-
NAMUR, SPST-NC
7.5V
15mm
25V
7.5VDC
25VDC
2-Wire, NAMUR, NC
Cylindrical M30 Thread
Cable
Brass
IP67
-20°C
IMN Series
1-25 of 201 items
of 9 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM