Magnetoresistive Proximity Sensors:

2 Products Found

Magnetoresistive proximity sensors are ubiquitous in various applications, such as level detection, stroke limit detection in hydraulic cylinders, and biomedical applications. element14 offers a broad range of magnetoresistive proximity sensors from leading manufacturers, including SICK, FESTO, and TURCK. These sensors operate based on magnetoresistance, which is a change in the electrical resistance of a material in the presence of a magnetic field. Various types of magnetoresistive proximity sensors are available, including anisotropic magnetoresistance (AMR), giant magnetoresistance (GMR), and tunnel magnetoresistance (TMR), with different mounting options and supply voltages ranging from 1.8 V to 100 V. 

To learn more about proximity sensors for industrial applications, please read our comprehensive guide for proximity sensors.

Show More
View
Buyer
Engineer
Manufacturer
Supply Voltage DC Min
Supply Voltage Min
Supply Voltage DC Max
Supply Voltage Max
Sensor Housing
No. of Pins
Sensor Output Type
IP Rating
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4284565
Each
1+
Rs.17,575.410
5+
Rs.17,223.910
10+
Rs.16,872.400
25+
Rs.16,520.890
50+
Rs.16,169.380
More Pricing...
Min: 1 / Mult: 1
10V
10VDC
65V
65VDC
Thread Mount
4 Pin
PNP
IP67
4284563
Each
1+
Rs.18,758.380
Min: 1 / Mult: 1
10V
10VDC
30V
30VDC
Rectangular
4 Pin
PNP
IP67
1-2 of 2 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM