Magnetoresistive Proximity Sensors:

72 Products Found

Magnetoresistive proximity sensors are ubiquitous in various applications, such as level detection, stroke limit detection in hydraulic cylinders, and biomedical applications. element14 offers a broad range of magnetoresistive proximity sensors from leading manufacturers, including SICK, FESTO, and TURCK. These sensors operate based on magnetoresistance, which is a change in the electrical resistance of a material in the presence of a magnetic field. Various types of magnetoresistive proximity sensors are available, including anisotropic magnetoresistance (AMR), giant magnetoresistance (GMR), and tunnel magnetoresistance (TMR), with different mounting options and supply voltages ranging from 1.8 V to 100 V. 

To learn more about proximity sensors for industrial applications, please read our comprehensive guide for proximity sensors.

Show More
View
Buyer
Engineer
Manufacturer
Supply Voltage DC Min
Supply Voltage Min
Supply Voltage DC Max
Supply Voltage Max
Sensor Housing
No. of Pins
Output Current
Operating Magnetic Force Max
Sensor Output Type
IP Rating
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3437199

RoHS

Each
1+
Rs.6,075.180
10+
Rs.5,953.680
Min: 1 / Mult: 1
10V
10VDC
30V
30VDC
Slot
3 Pin
100mA
-
NPN
IP65, IP68
SMT Series
3437170

RoHS

Each
1+
Rs.8,158.480
Min: 1 / Mult: 1
10V
10VDC
30V
30VDC
Slot
3 Pin
100mA
-
PNP
IP65, IP67
SMTO Series
4338606

RoHS

Each
1+
Rs.563.740
10+
Rs.487.700
25+
Rs.486.930
Min: 1 / Mult: 1
1.8V
1.8VDC
5.5V
5.5VDC
Flange Mount
3 Pin
1.5µA
-
Push Pull
IP67
54140 Series
4284573
Each
1+
Rs.7,804.840
Min: 1 / Mult: 1
10V
10VDC
30V
30VDC
Rectangular
-
-
-
PNP
IP67
-
2311002

RoHS

Each
1+
Rs.10,346.620
5+
Rs.9,877.570
10+
Rs.8,726.330
25+
Rs.8,444.040
50+
Rs.8,193.160
More Pricing...
Min: 1 / Mult: 1
10V
10VDC
30V
30VDC
Cylindrical
3 Pin
200mA
30G
PNP
IP67
-
2787340
Each
1+
Rs.2,444.680
5+
Rs.2,430.490
10+
Rs.1,923.500
25+
Rs.1,816.950
Min: 1 / Mult: 1
-
-
-
100V
-
-
-
-
-
-
-
3437186

RoHS

Each
1+
Rs.3,266.310
10+
Rs.3,200.990
Min: 1 / Mult: 1
5V
5VDC
30V
30VDC
Slot
3 Pin
100mA
-
PNP
IP65, IP68, IP69K
SMT Series
1774802

RoHS

OMRON INDUSTRIAL AUTOMATION
Each
1+
Rs.5,565.190
5+
Rs.4,869.550
10+
Rs.4,034.770
25+
Rs.3,617.380
50+
Rs.3,339.120
More Pricing...
Min: 1 / Mult: 1
-
-
100V
-
-
-
-
-
-
-
-
3437185

RoHS

Each
1+
Rs.3,869.480
10+
Rs.3,792.100
Min: 1 / Mult: 1
5V
5VDC
30V
30VDC
Slot
3 Pin
100mA
-
PNP
IP65, IP68, IP69K
SMT Series
2819894

RoHS

Each
1+
Rs.13,872.840
Min: 1 / Mult: 1
9V
9VDC
30V
30VDC
Cylindrical
3 Pin
-
-
NPN, Open Collector
-
-
3437198

RoHS

Each
1+
Rs.6,018.290
Min: 1 / Mult: 1
10V
10VDC
30V
30VDC
Slot
3 Pin
100mA
-
NPN
IP65, IP68
SMT Series
3437200

RoHS

Each
1+
Rs.6,000.600
Min: 1 / Mult: 1
10V
10VDC
30V
30VDC
Slot
3 Pin
100mA
-
NPN
IP65, IP68
SMT Series
4338605

RoHS

Each
1+
Rs.517.760
10+
Rs.447.760
25+
Rs.445.120
50+
Rs.443.040
Min: 1 / Mult: 1
1.8V
1.8VDC
5.5V
5.5VDC
Flange Mount
3 Pin
1.5µA
-
Push Pull
IP67
54140 Series
4284565
Each
1+
Rs.17,575.410
5+
Rs.17,223.910
10+
Rs.16,872.400
25+
Rs.16,520.890
50+
Rs.16,169.380
More Pricing...
Min: 1 / Mult: 1
10V
10VDC
65V
65VDC
Thread Mount
4 Pin
-
-
PNP
IP67
-
4284575
Each
1+
Rs.22,980.270
5+
Rs.22,581.650
10+
Rs.22,183.080
25+
Rs.21,861.960
50+
Rs.21,861.950
More Pricing...
Min: 1 / Mult: 1
10V
10VDC
30V
30VDC
Rectangular
3 Pin
-
-
PNP
IP67
-
4284554
Each
1+
Rs.7,687.640
Min: 1 / Mult: 1
10V
-
30V
-
Rectangular
-
-
-
-
-
-
4415105

RoHS

Each
1+
Rs.10,435.380
5+
Rs.10,226.680
10+
Rs.10,017.970
25+
Rs.9,809.260
50+
Rs.9,600.550
More Pricing...
Min: 1 / Mult: 1
-
10VDC
-
30VDC
Rectangular
-
-
-
PNP
IP67
-
4338603

RoHS

Each
1+
Rs.431.630
10+
Rs.372.100
25+
Rs.370.060
50+
Rs.368.970
Min: 1 / Mult: 1
1.8V
1.8VDC
5.5V
5.5VDC
Flange Mount
3 Pin
3mA
-
Push Pull
IP67
54100 Series
4415077

RoHS

Each
1+
Rs.10,362.820
5+
Rs.10,155.570
10+
Rs.9,948.310
25+
Rs.9,741.060
50+
Rs.9,533.800
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
4284563
Each
1+
Rs.16,257.260
Min: 1 / Mult: 1
10V
10VDC
30V
30VDC
Rectangular
4 Pin
-
-
PNP
IP67
-
4338604

RoHS

Each
1+
Rs.470.030
10+
Rs.406.010
Min: 1 / Mult: 1
1.8V
1.8VDC
5.5V
5.5VDC
Flange Mount
3 Pin
3mA
-
Push Pull
IP67
54100 Series
4284569
Each
1+
Rs.8,118.700
Min: 1 / Mult: 1
10V
10VDC
30V
30VDC
Rectangular
-
-
-
PNP
IP68
-
2308247
Each
1+
Rs.2,386.590
10+
Rs.1,885.780
25+
Rs.1,773.030
50+
Rs.1,756.120
100+
Rs.1,653.960
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
3437189

RoHS

Each
1+
Rs.2,749.190
10+
Rs.2,667.260
Min: 1 / Mult: 1
5V
-
30V
-
Slot
3 Pin
100mA
-
-
-
SMT Series
3437187

RoHS

Each
1+
Rs.3,220.710
10+
Rs.3,156.300
Min: 1 / Mult: 1
5V
-
30V
-
Slot
3 Pin
100mA
-
-
-
SMT Series
1-25 of 72 items
of 3 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM