Passive Infrared (PIR) Sensors:

7 Products Found

element14 provides a wide range of PIR sensors from leading manufacturers, including Panasonic, Murata, Kemet, and many more. These sensors feature a sensing range of 2 m to 17 m, beam angles ranging from 37 degrees to 360 degrees, and response times ranging from 3 to 300 seconds.

Passive Infrared (PIR) sensors are widely used in building automation for motion detection, surveillance, and automatic lighting applications. These sensors work by comparing the temperature emitted by an object with that of its surroundings, allowing it to accurately detect presence in a given area. When activated, this type of sensor performs a calibration to assess the environment and determine the radiation levels of the objects present.

The motion sensor performs a pulse at set intervals (an adjustable parameter) to check for changes in conditions. If a significant change in radiation variation is detected, it generates an electrical output. To learn more about proximity sensors for industrial applications, please read our comprehensive guide for proximity sensors.

Show More
View
Buyer
Engineer
Manufacturer
Detection Distance
Sensing Range Max
Detection Sensitivity
Supply Voltage Min
Detection Area (Vertical)
Supply Voltage Max
Detection Area (Horizontal)
Beam Angle
Lens Type
Lens Colour
No. of Detection Zones
Current Consumption Typ
Output Interface
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2095731

RoHS

Each
1+
Rs.753.420
5+
Rs.752.140
10+
Rs.750.860
50+
Rs.749.570
100+
Rs.748.290
More Pricing...
Min: 1 / Mult: 1
17m
12m
Standard
3VDC
92°
6VDC
102°
102°
Long Distance
White
92Zones
170µA
-
EKMC Series
2095732

RoHS

Each
1+
Rs.803.010
5+
Rs.790.670
10+
Rs.778.330
50+
Rs.765.990
100+
Rs.753.650
More Pricing...
Min: 1 / Mult: 1
17m
12m
Standard
3VDC
92°
6VDC
102°
102°
Long Distance
Black
92Zones
170µA
-
EKMC Series
2095753

RoHS

Each
1+
Rs.1,991.440
5+
Rs.1,825.050
10+
Rs.1,689.150
50+
Rs.1,638.530
100+
Rs.1,592.090
More Pricing...
Min: 1 / Mult: 1
17m
12m
Standard
2.3VDC
92°
4VDC
102°
102°
Long Distance
Black
92Zones
6µA
-
EKMB Series
2095744

RoHS

Each
1+
Rs.2,052.870
5+
Rs.1,991.100
10+
Rs.1,901.490
50+
Rs.1,863.470
100+
Rs.1,825.440
More Pricing...
Min: 1 / Mult: 1
17m
12m
Standard
2.3VDC
92°
4VDC
102°
102°
Long Distance
White
92Zones
1.9µA
-
EKMB Series
2095733

RoHS

Each
1+
Rs.934.380
5+
Rs.847.380
10+
Rs.774.300
50+
Rs.748.200
100+
Rs.747.600
More Pricing...
Min: 1 / Mult: 1
17m
12m
Standard
3VDC
92°
6VDC
102°
102°
Long Distance
Pearl White
92Zones
170µA
-
EKMC Series
2095754

RoHS

Each
1+
Rs.2,697.750
5+
Rs.2,360.540
10+
Rs.1,955.870
50+
Rs.1,753.540
100+
Rs.1,618.650
More Pricing...
Min: 1 / Mult: 1
17m
12m
Standard
2.3VDC
92°
4VDC
102°
102°
Long Distance
Pearl White
92Zones
6µA
Digital
EKMB Series
3728329

RoHS

Each
1+
Rs.1,533.380
10+
Rs.1,457.800
Min: 1 / Mult: 1
17m
17m
High
2.3VDC
92°
4VDC
102°
102°
Long Distance
White
92Zones
6µA
-
PaPIRs EKMB (WL) Series
1-7 of 7 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM