Passive Infrared (PIR) Sensors:

4 Products Found

element14 provides a wide range of PIR sensors from leading manufacturers, including Panasonic, Murata, Kemet, and many more. These sensors feature a sensing range of 2 m to 17 m, beam angles ranging from 37 degrees to 360 degrees, and response times ranging from 3 to 300 seconds.

Passive Infrared (PIR) sensors are widely used in building automation for motion detection, surveillance, and automatic lighting applications. These sensors work by comparing the temperature emitted by an object with that of its surroundings, allowing it to accurately detect presence in a given area. When activated, this type of sensor performs a calibration to assess the environment and determine the radiation levels of the objects present.

The motion sensor performs a pulse at set intervals (an adjustable parameter) to check for changes in conditions. If a significant change in radiation variation is detected, it generates an electrical output. To learn more about proximity sensors for industrial applications, please read our comprehensive guide for proximity sensors.

Show More
View
Buyer
Engineer
Manufacturer
Detection Distance
Sensing Range Max
Detection Sensitivity
Supply Voltage Min
Detection Area (Vertical)
Supply Voltage Max
Detection Area (Horizontal)
Beam Angle
Response Time
Lens Colour
No. of Detection Zones
Current Consumption Typ
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4160319

RoHS

Each
1+
Rs.3,667.550
5+
Rs.3,209.110
10+
Rs.2,658.980
50+
Rs.2,383.910
100+
Rs.2,264.620
Min: 1 / Mult: 1
10m
10m
Adjustable
3VDC
93°
6VDC
110°
110°
9ms
Black
80Zones
170µA
AMN 1 Series
1373718

RoHS

Each
1+
Rs.2,197.610
5+
Rs.1,997.960
10+
Rs.1,823.840
50+
Rs.1,713.980
100+
Rs.1,646.180
More Pricing...
Min: 1 / Mult: 1
10m
10m
Standard
3VDC
93°
6VDC
110°
110°
-
White
80Zones
170µA
AMN 2,3,4 Series
4160320

RoHS

Each
1+
Rs.3,016.040
5+
Rs.2,639.030
10+
Rs.2,186.630
50+
Rs.2,135.680
100+
Rs.2,084.720
Min: 1 / Mult: 1
-
10m
-
3VDC
-
6VDC
-
110°
9ms
-
-
-
AMN 1 Series
1373716

RoHS

Each
1+
Rs.1,845.990
5+
Rs.1,763.800
10+
Rs.1,659.390
25+
Rs.1,572.760
50+
Rs.1,412.820
Min: 1 / Mult: 1
-
-
-
3VDC
-
6VDC
-
110°
-
-
-
-
AMN 2,3,4 Series
1-4 of 4 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM