Passive Infrared (PIR) Sensors:

6 Products Found

element14 provides a wide range of PIR sensors from leading manufacturers, including Panasonic, Murata, Kemet, and many more. These sensors feature a sensing range of 2 m to 17 m, beam angles ranging from 37 degrees to 360 degrees, and response times ranging from 3 to 300 seconds.

Passive Infrared (PIR) sensors are widely used in building automation for motion detection, surveillance, and automatic lighting applications. These sensors work by comparing the temperature emitted by an object with that of its surroundings, allowing it to accurately detect presence in a given area. When activated, this type of sensor performs a calibration to assess the environment and determine the radiation levels of the objects present.

The motion sensor performs a pulse at set intervals (an adjustable parameter) to check for changes in conditions. If a significant change in radiation variation is detected, it generates an electrical output. To learn more about proximity sensors for industrial applications, please read our comprehensive guide for proximity sensors.

Show More
View
Buyer
Engineer
Manufacturer
Detection Distance
Sensing Range Max
Detection Sensitivity
Supply Voltage Min
Detection Area (Vertical)
Supply Voltage Max
Detection Area (Horizontal)
Beam Angle
Lens Type
Lens Colour
No. of Detection Zones
Current Consumption Typ
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2707749

RoHS

Each
1+
Rs.287.970
10+
Rs.211.410
25+
Rs.209.670
50+
Rs.207.930
100+
Rs.151.380
More Pricing...
Min: 1 / Mult: 1
-
-
-
2VDC
44°
15VDC
44°
44°
-
-
-
-
IRA-S Series
2748808

RoHS

Each
1+
Rs.2,411.830
5+
Rs.2,110.350
10+
Rs.1,748.580
50+
Rs.1,567.690
100+
Rs.1,447.100
More Pricing...
Min: 1 / Mult: 1
3m
2.2m
Standard
2.3V
90°
4V
90°
44°
Standard & Slight Motion
White
48Zones
1.9µA
EKMB Series
2748805

RoHS

Each
1+
Rs.2,501.200
5+
Rs.2,188.550
10+
Rs.1,813.370
50+
Rs.1,625.780
100+
Rs.1,500.720
More Pricing...
Min: 1 / Mult: 1
-
2.2m
-
2.3V
-
4V
-
44°
-
-
-
-
EKMB Series
2748810

RoHS

Each
1+
Rs.2,501.200
5+
Rs.2,188.550
10+
Rs.1,813.370
50+
Rs.1,625.780
100+
Rs.1,500.720
More Pricing...
Min: 1 / Mult: 1
-
2.2m
-
2.3V
-
4V
-
44°
-
-
-
-
EKMB Series
2748807

RoHS

Each
1+
Rs.1,526.850
5+
Rs.1,501.620
10+
Rs.1,476.380
50+
Rs.1,451.150
100+
Rs.1,425.910
More Pricing...
Min: 1 / Mult: 1
-
2.2m
-
2.3V
-
4V
-
44°
-
-
-
-
EKMB Series
2748806

RoHS

Each
1+
Rs.1,610.170
5+
Rs.1,570.500
10+
Rs.1,530.830
50+
Rs.1,491.150
100+
Rs.1,451.480
More Pricing...
Min: 1 / Mult: 1
-
2.2m
-
2.3V
-
4V
-
44°
-
-
-
-
EKMB Series
1-6 of 6 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM