Passive Infrared (PIR) Sensors:

22 Products Found

element14 provides a wide range of PIR sensors from leading manufacturers, including Panasonic, Murata, Kemet, and many more. These sensors feature a sensing range of 2 m to 17 m, beam angles ranging from 37 degrees to 360 degrees, and response times ranging from 3 to 300 seconds.

Passive Infrared (PIR) sensors are widely used in building automation for motion detection, surveillance, and automatic lighting applications. These sensors work by comparing the temperature emitted by an object with that of its surroundings, allowing it to accurately detect presence in a given area. When activated, this type of sensor performs a calibration to assess the environment and determine the radiation levels of the objects present.

The motion sensor performs a pulse at set intervals (an adjustable parameter) to check for changes in conditions. If a significant change in radiation variation is detected, it generates an electrical output. To learn more about proximity sensors for industrial applications, please read our comprehensive guide for proximity sensors.

Show More
View
Buyer
Engineer
Manufacturer
Detection Distance
Sensing Range Max
Detection Sensitivity
Supply Voltage Min
Detection Area (Vertical)
Supply Voltage Max
Detection Area (Horizontal)
Beam Angle
Lens Type
Response Time
Lens Colour
No. of Detection Zones
Current Consumption Typ
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3995718

RoHS

Each
1+
Rs.1,486.210
10+
Rs.1,300.430
25+
Rs.1,077.510
50+
Rs.966.040
100+
Rs.950.950
Min: 1 / Mult: 1
7m
5m
Standard
3V
90°
6V
90°
90°
Low Profile
-
White
32Zones
170µA
EKMC VZ Series
3995717

RoHS

Each
1+
Rs.2,341.890
10+
Rs.2,049.160
25+
Rs.1,697.870
50+
Rs.1,664.420
Min: 1 / Mult: 1
7m
5m
Standard
2.3V
90°
4V
90°
90°
Low Profile
-
Black
32Zones
1.9µA
EKMB WL Series
4217813

RoHS

Each
1+
Rs.1,115.780
10+
Rs.984.410
Min: 1 / Mult: 1
5m
7m
Adjustable
3V
90°
5.5VDC
90°
90°
Low Profile
30s
Pearl White
32Zones
170µA
EKMC VZ Series
4217811

RoHS

Each
1+
Rs.1,239.750
10+
Rs.984.410
Min: 1 / Mult: 1
5m
7m
Adjustable
3V
90°
5.5VDC
90°
90°
Low Profile
30s
Black
32Zones
170µA
EKMC VZ Series
4217814

RoHS

Each
1+
Rs.887.530
Min: 1 / Mult: 1
7m
7m
High
3V
90°
6V
90°
90°
Low Profile
30s
White
32Zones
170µA
EKMC VZ Series
4204043

RoHS

Each
1+
Rs.2,956.830
5+
Rs.2,587.220
10+
Rs.2,143.700
50+
Rs.1,921.940
100+
Rs.1,774.100
More Pricing...
Min: 1 / Mult: 1
7m
7m
High
2.3V
90°
4V
90°
90°
Low Profile
-
White
32Zones
6µA
PaPIRs EKMB (WL) Series
4217796

RoHS

Each
1+
Rs.1,707.810
10+
Rs.1,664.420
Min: 1 / Mult: 1
7m
7m
Standard
2.3V
90°
4V
90°
90°
Low Profile
210s
Pearl White
32Zones
1.9µA
EKMB WL Series
4217801

RoHS

Each
1+
Rs.1,670.680
Min: 1 / Mult: 1
7m
7m
Standard
2.3V
90°
4V
90°
90°
Low Profile
210s
Black
32Zones
1.9µA
EKMB WL Series
4217817

RoHS

Each
1+
Rs.887.530
Min: 1 / Mult: 1
7m
7m
Low
3V
90°
6V
90°
90°
Low Profile
30s
White
32Zones
170µA
EKMC VZ Series
4217802

RoHS

Each
1+
Rs.1,746.870
10+
Rs.1,671.070
25+
Rs.1,670.680
Min: 1 / Mult: 1
7m
7m
Standard
2.3V
90°
4V
90°
90°
Low Profile
210s
Pearl White
32Zones
1.9µA
EKMB WL Series
4217812

RoHS

Each
1+
Rs.1,008.500
10+
Rs.984.410
Min: 1 / Mult: 1
5m
7m
Adjustable
3V
90°
5.5VDC
90°
90°
Low Profile
30s
White
32Zones
170µA
EKMC VZ Series
4217795

RoHS

Each
1+
Rs.1,664.420
Min: 1 / Mult: 1
7m
7m
Standard
2.3V
90°
4V
90°
90°
Low Profile
210s
White
32Zones
1.9µA
EKMB WL Series
4217808

RoHS

Each
1+
Rs.856.710
Min: 1 / Mult: 1
7m
7m
Standard
3V
90°
6V
90°
90°
Low Profile
30s
Pearl White
32Zones
170µA
EKMC VZ Series
4217816

RoHS

Each
1+
Rs.1,061.870
10+
Rs.882.140
Min: 1 / Mult: 1
7m
7m
High
3V
90°
6V
90°
90°
Low Profile
30s
Pearl White
32Zones
170µA
EKMC VZ Series
4217800

RoHS

Each
1+
Rs.2,437.790
10+
Rs.2,133.060
25+
Rs.1,767.390
50+
Rs.1,670.680
Min: 1 / Mult: 1
7m
7m
Standard
2.3V
90°
4V
90°
90°
Low Profile
210s
White
32Zones
1.9µA
EKMB WL Series
4217815

RoHS

Each
1+
Rs.887.530
Min: 1 / Mult: 1
7m
7m
High
3V
90°
6V
90°
90°
Low Profile
30s
Black
32Zones
170µA
EKMC VZ Series
4217819

RoHS

Each
1+
Rs.1,021.030
10+
Rs.887.530
Min: 1 / Mult: 1
7m
7m
Low
3V
90°
6V
90°
90°
Low Profile
30s
Pearl White
32Zones
170µA
EKMC VZ Series
3995713

RoHS

Each
1+
Rs.1,859.840
10+
Rs.1,627.360
25+
Rs.1,348.380
50+
Rs.1,208.890
100+
Rs.1,146.910
Min: 1 / Mult: 1
7m
5m
Standard
2.3V
90°
4V
90°
90°
Low Profile
-
White
32Zones
6µA
EKMB WL Series
3995715

RoHS

Each
1+
Rs.1,859.840
10+
Rs.1,627.360
25+
Rs.1,348.380
50+
Rs.1,208.890
100+
Rs.1,146.910
Min: 1 / Mult: 1
7m
5m
Standard
2.3V
90°
4V
90°
90°
Low Profile
-
Pearl White
32Zones
6µA
EKMB WL Series
4217818

RoHS

Each
1+
Rs.887.530
Min: 1 / Mult: 1
7m
7m
Low
3V
90°
6V
90°
90°
Low Profile
30s
Black
32Zones
170µA
EKMC VZ Series
4217805

RoHS

Each
1+
Rs.1,859.840
10+
Rs.1,627.360
25+
Rs.1,348.380
50+
Rs.1,208.890
100+
Rs.1,146.910
Min: 1 / Mult: 1
7m
7m
Standard
2.3V
90°
4V
90°
90°
Low Profile
10s
Black
32Zones
6µA
EKMB WL Series
4217807

RoHS

Each
1+
Rs.1,388.530
10+
Rs.1,214.970
25+
Rs.1,006.690
50+
Rs.902.550
100+
Rs.856.710
Min: 1 / Mult: 1
7m
7m
Standard
3V
90°
6V
90°
90°
Low Profile
30s
Black
32Zones
170µA
EKMC VZ Series
1-22 of 22 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM