Passive Infrared (PIR) Sensors:

12 Products Found

element14 provides a wide range of PIR sensors from leading manufacturers, including Panasonic, Murata, Kemet, and many more. These sensors feature a sensing range of 2 m to 17 m, beam angles ranging from 37 degrees to 360 degrees, and response times ranging from 3 to 300 seconds.

Passive Infrared (PIR) sensors are widely used in building automation for motion detection, surveillance, and automatic lighting applications. These sensors work by comparing the temperature emitted by an object with that of its surroundings, allowing it to accurately detect presence in a given area. When activated, this type of sensor performs a calibration to assess the environment and determine the radiation levels of the objects present.

The motion sensor performs a pulse at set intervals (an adjustable parameter) to check for changes in conditions. If a significant change in radiation variation is detected, it generates an electrical output. To learn more about proximity sensors for industrial applications, please read our comprehensive guide for proximity sensors.

Show More
View
Buyer
Engineer
Manufacturer
Detection Distance
Sensing Range Max
Detection Sensitivity
Supply Voltage Min
Detection Area (Vertical)
Supply Voltage Max
Detection Area (Horizontal)
Beam Angle
Lens Type
Response Time
Lens Colour
No. of Detection Zones
Current Consumption Typ
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4217806

RoHS

Each
1+
Rs.1,368.260
10+
Rs.1,197.230
25+
Rs.991.990
50+
Rs.937.530
Min: 1 / Mult: 1
5m
5m
Standard
3VDC
36°
6VDC
150°
150°
Horizontally Wide
30s
Pearl White
16Zones
170µA
EKMC VZ Series
4217813

RoHS

Each
1+
Rs.1,115.780
10+
Rs.984.410
Min: 1 / Mult: 1
5m
7m
Adjustable
3VDC
90°
5.5VDC
90°
90°
Low Profile
30s
Pearl White
32Zones
170µA
EKMC VZ Series
4217811

RoHS

Each
1+
Rs.1,239.750
10+
Rs.984.410
Min: 1 / Mult: 1
5m
7m
Adjustable
3VDC
90°
5.5VDC
90°
90°
Low Profile
30s
Black
32Zones
170µA
EKMC VZ Series
4217814

RoHS

Each
1+
Rs.887.530
Min: 1 / Mult: 1
7m
7m
High
3VDC
90°
6VDC
90°
90°
Low Profile
30s
White
32Zones
170µA
EKMC VZ Series
4217817

RoHS

Each
1+
Rs.887.530
Min: 1 / Mult: 1
7m
7m
Low
3VDC
90°
6VDC
90°
90°
Low Profile
30s
White
32Zones
170µA
EKMC VZ Series
4217819

RoHS

Each
1+
Rs.1,021.030
10+
Rs.887.530
Min: 1 / Mult: 1
7m
7m
Low
3VDC
90°
6VDC
90°
90°
Low Profile
30s
Pearl White
32Zones
170µA
EKMC VZ Series
4217815

RoHS

Each
1+
Rs.887.530
Min: 1 / Mult: 1
7m
7m
High
3VDC
90°
6VDC
90°
90°
Low Profile
30s
Black
32Zones
170µA
EKMC VZ Series
4217812

RoHS

Each
1+
Rs.1,008.500
10+
Rs.984.410
Min: 1 / Mult: 1
5m
7m
Adjustable
3VDC
90°
5.5VDC
90°
90°
Low Profile
30s
White
32Zones
170µA
EKMC VZ Series
4217808

RoHS

Each
1+
Rs.856.710
Min: 1 / Mult: 1
7m
7m
Standard
3VDC
90°
6VDC
90°
90°
Low Profile
30s
Pearl White
32Zones
170µA
EKMC VZ Series
4217816

RoHS

Each
1+
Rs.1,061.870
10+
Rs.882.140
Min: 1 / Mult: 1
7m
7m
High
3VDC
90°
6VDC
90°
90°
Low Profile
30s
Pearl White
32Zones
170µA
EKMC VZ Series
4217818

RoHS

Each
1+
Rs.887.530
Min: 1 / Mult: 1
7m
7m
Low
3VDC
90°
6VDC
90°
90°
Low Profile
30s
Black
32Zones
170µA
EKMC VZ Series
4217807

RoHS

Each
1+
Rs.1,388.530
10+
Rs.1,214.970
25+
Rs.1,006.690
50+
Rs.902.550
100+
Rs.856.710
Min: 1 / Mult: 1
7m
7m
Standard
3VDC
90°
6VDC
90°
90°
Low Profile
30s
Black
32Zones
170µA
EKMC VZ Series
1-12 of 12 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM