Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                          • Testing as a Service (TaaS)
                            • Free Recycling Service
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
                                                                                                      2. Sensors & Transducers
                                                                                                      3. Sensors
                                                                                                      4. Proximity Sensors
                                                                                                      5. Proximity Sensor ICs
                                                                                                      Print Page

                                                                                                      AS7331-AQFM

                                                                                                      Ambient Light/Proximity Sensor, 2.7 V to 3.6 V, -40°C to 105°C, OLGA-16, AS7331 Series

                                                                                                      AMS OSRAM GROUP
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      AMS OSRAM GROUP AS7331-AQFM
                                                                                                      AMS OSRAM GROUP AS7331-AQFM
                                                                                                      AMS OSRAM GROUP AS7331-AQFM
                                                                                                      ManufacturerAMS OSRAM GROUP
                                                                                                      Manufacturer Part NoAS7331-AQFM
                                                                                                      Order Code4158736
                                                                                                      Product RangeAS7331 Series
                                                                                                      Also Known AsQ65114A3064
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      110 In Stock

                                                                                                      Need more?

                                                                                                      110 Delivery in 4-6 Business Days(UK stock)
                                                                                                      QuantityPrice
                                                                                                      1+Rs.682.420
                                                                                                      5+Rs.634.060
                                                                                                      10+Rs.585.690
                                                                                                      25+Rs.578.000
                                                                                                      50+Rs.570.310
                                                                                                      100+Rs.562.620
                                                                                                      Price for:Each (Supplied on Cut Tape)
                                                                                                      Minimum: 1
                                                                                                      Multiple: 1
                                                                                                      Rs.682.42
                                                                                                      Line Note
                                                                                                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                      Product Information

                                                                                                      AMS OSRAM GROUP
                                                                                                      ManufacturerAMS OSRAM GROUP
                                                                                                      Manufacturer Part NoAS7331-AQFM
                                                                                                      Order Code4158736
                                                                                                      Product RangeAS7331 Series
                                                                                                      Also Known AsQ65114A3064
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      Sensor TypeSpectral UV Sensor
                                                                                                      Supply Voltage Min2.7V
                                                                                                      Supply Voltage Max3.6V
                                                                                                      Ambient Light Sensor Case StyleOLGA
                                                                                                      Sensor Case / PackageOLGA
                                                                                                      No. of Pins16Pins
                                                                                                      Product RangeAS7331 Series
                                                                                                      Operating Temperature Min-40°C
                                                                                                      Operating Temperature Max105°C
                                                                                                      SVHCNo SVHC (21-Jan-2025)

                                                                                                      Product Overview

                                                                                                      AS7331-AQFM is a spectral UVA/B/C sensor. It is a low-power, low-noise integrated UV sensor. The three separated UVA, UVB, and UVC channels convert optical radiation signals via photodiodes to a digital result and realize a continuous or triggered measurement. The irradiance responsivity can be adjusted via Gain, conversion time, and internal clock frequency to affect sensitivity, full-scale range, and LSB. The AS7331 detected amount of radiation in the set Gain and conversion time configuration will be provided as digital counts by the AS7331. The AS7331 offers a range of 12 Gain steps by a factor of two for each step. The conversion time is internally controlled over a wide range of 15 steps by a factor of two for each step. Application includes UV disinfection (water, air, surfaces), UV-curing, phototherapy, analytics, home appliances, and horticulture.

                                                                                                      • Separated UVA, UVB and UVC radiation measurements
                                                                                                      • Three separated UV detectors with interference filter technology
                                                                                                      • UV-radiation measurements from low to high radiation conditions
                                                                                                      • High dynamic range up to 3.43E+10 (16…24Bit ADC)
                                                                                                      • Usable for fluorescence light conditions
                                                                                                      • Up to four AS7331 sensors on the same I²C bus in parallel, adjustable I²C addresses
                                                                                                      • Mobile applications, low-power operation, Power-on Reset, Power-down and standby
                                                                                                      • Temperature compensation of measurement results
                                                                                                      • Integrated temperature sensor
                                                                                                      • OLGA package

                                                                                                      Technical Specifications

                                                                                                      Sensor Type

                                                                                                      Spectral UV Sensor

                                                                                                      Supply Voltage Max

                                                                                                      3.6V

                                                                                                      Sensor Case / Package

                                                                                                      OLGA

                                                                                                      Product Range

                                                                                                      AS7331 Series

                                                                                                      Operating Temperature Max

                                                                                                      105°C

                                                                                                      Supply Voltage Min

                                                                                                      2.7V

                                                                                                      Ambient Light Sensor Case Style

                                                                                                      OLGA

                                                                                                      No. of Pins

                                                                                                      16Pins

                                                                                                      Operating Temperature Min

                                                                                                      -40°C

                                                                                                      SVHC

                                                                                                      No SVHC (21-Jan-2025)

                                                                                                      Technical Docs (2)

                                                                                                      Technical Data Sheet EN

                                                                                                      Product Change Notice EN

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      Philippines
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:90329000
                                                                                                      US ECCN:EAR99
                                                                                                      EU ECCN:NLR
                                                                                                      RoHS Compliant:Yes

                                                                                                      RoHS

                                                                                                      RoHS Phthalates Compliant:Yes

                                                                                                      RoHS

                                                                                                      SVHC:No SVHC (21-Jan-2025)
                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):.00001
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      ESG
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
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.