8mm Reed Proximity Sensors:

12 Products Found

element14 offers a wide variety of reed proximity sensors from leading manufacturers like STANDEX, Littelfuse, and Festo, with mounting options such as surface mount, through-hole, flange, and panel mount. These sensors are available with a wide sensing range from 3 mm to 140 mm and operating temperatures from -40°C to 150°C.

Reed proximity sensors consist of two ferromagnetic blades (reeds) housed in a hermetically sealed glass envelope but not in contact. When a magnet is brought near the reed switch, the two reeds adopt opposite magnetic polarities and are drawn together, closing the switch. When the magnetic field weakens or disappears, the reeds separate due to an elastic spring effect, reopening the switch.

Reed proximity sensors are widely used in various domestic and industrial/building automation applications. They can detect the drum position in washing machines, monitor the end position or movement of hydraulic/pneumatic cylinders, and sense the opening and closing of doors, gates, or windows.  To learn more about proximity sensors for industrial applications, please read our comprehensive guide for proximity sensors.

Show More
View
Buyer
Engineer
Manufacturer
Sensing Range Max
Sensor Type
Sensing Distance Max
Sensor Mounting
Supply Current
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
607198

RoHS

Each
1+
Rs.680.380
10+
Rs.604.160
25+
Rs.564.630
50+
Rs.539.540
100+
Rs.512.580
More Pricing...
Min: 1 / Mult: 1
8mm
Reed Switch
8mm
Flange
500mA
-20°C
85°C
PSC 175/30
2409222

RoHS

Each
1+
Rs.770.990
10+
Rs.755.580
25+
Rs.740.160
50+
Rs.724.740
100+
Rs.709.320
More Pricing...
Min: 1 / Mult: 1
8mm
-
8mm
Flange
500mA
-20°C
85°C
-
7213440

RoHS

Each
1+
Rs.655.180
10+
Rs.581.780
25+
Rs.543.720
50+
Rs.519.560
100+
Rs.493.600
More Pricing...
Min: 1 / Mult: 1
8mm
-
8mm
Flange
500mA
-20°C
85°C
-
732734

RoHS

Each
1+
Rs.1,704.240
10+
Rs.1,621.610
25+
Rs.1,509.960
50+
Rs.1,476.810
100+
Rs.1,448.350
More Pricing...
Min: 1 / Mult: 1
8mm
Cylindrical Reed Switch
8mm
-
3A
-20°C
85°C
-
607186

RoHS

Each
1+
Rs.405.990
10+
Rs.361.880
25+
Rs.339.010
50+
Rs.324.490
100+
Rs.308.890
More Pricing...
Min: 1 / Mult: 1
8mm
Reed Switch
8mm
Flange
500mA
-20°C
85°C
PSA 240/30
2409220

RoHS

Each
1+
Rs.308.750
10+
Rs.302.580
25+
Rs.296.400
50+
Rs.290.230
100+
Rs.284.050
More Pricing...
Min: 1 / Mult: 1
8mm
Reed Switch
8mm
Flange
500mA
-20°C
85°C
-
3858736

RoHS

Each
1+
Rs.295.410
10+
Rs.250.230
25+
Rs.248.530
50+
Rs.246.820
100+
Rs.205.040
More Pricing...
Min: 1 / Mult: 1
8mm
Firecracker Reed Sensor
5mm
Cable
-
-40°C
-
-
2409233

RoHS

Each
1+
Rs.925.650
10+
Rs.825.080
25+
Rs.772.930
50+
Rs.739.820
100+
Rs.704.250
More Pricing...
Min: 1 / Mult: 1
8mm
Reed Switch
8mm
Flange
500mA
-20°C
85°C
-
3858894

RoHS

Each
1+
Rs.230.210
10+
Rs.215.480
25+
Rs.203.540
50+
Rs.195.410
100+
Rs.187.960
More Pricing...
Min: 1 / Mult: 1
8mm
Cylindrical Reed Sensor
8mm
-
-
-40°C
105°C
-
3858739

RoHS

Each
1+
Rs.354.340
10+
Rs.301.010
25+
Rs.295.060
50+
Rs.275.020
100+
Rs.257.610
Min: 1 / Mult: 1
8mm
Firecracker Reed Sensor
6.5mm
Cable
-
-40°C
105°C
59022 Series
2409221

RoHS

Each
1+
Rs.590.160
10+
Rs.578.360
25+
Rs.566.560
50+
Rs.554.760
100+
Rs.542.950
More Pricing...
Min: 1 / Mult: 1
8mm
Reed Switch
8mm
Flange
500mA
-20°C
85°C
-
732000

RoHS

Each
1+
Rs.1,402.580
10+
Rs.1,374.530
25+
Rs.1,346.480
50+
Rs.1,318.430
100+
Rs.1,290.380
More Pricing...
Min: 1 / Mult: 1
8mm
Reed Switch
8mm
Flange
1A
-20°C
70°C
-
1-12 of 12 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM