Reed Proximity Sensors:

4 Products Found

element14 offers a wide variety of reed proximity sensors from leading manufacturers like STANDEX, Littelfuse, and Festo, with mounting options such as surface mount, through-hole, flange, and panel mount. These sensors are available with a wide sensing range from 3 mm to 140 mm and operating temperatures from -40°C to 150°C.

Reed proximity sensors consist of two ferromagnetic blades (reeds) housed in a hermetically sealed glass envelope but not in contact. When a magnet is brought near the reed switch, the two reeds adopt opposite magnetic polarities and are drawn together, closing the switch. When the magnetic field weakens or disappears, the reeds separate due to an elastic spring effect, reopening the switch.

Reed proximity sensors are widely used in various domestic and industrial/building automation applications. They can detect the drum position in washing machines, monitor the end position or movement of hydraulic/pneumatic cylinders, and sense the opening and closing of doors, gates, or windows.  To learn more about proximity sensors for industrial applications, please read our comprehensive guide for proximity sensors.

Show More
View
Buyer
Engineer
Manufacturer
Sensing Range Max
Sensor Type
Sensing Distance Max
Supply Current
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4885703
Each
1+
Rs.1,576.240
10+
Rs.1,356.550
25+
Rs.1,290.630
50+
Rs.1,229.890
100+
Rs.1,159.640
More Pricing...
Min: 1 / Mult: 1
10mm
Reed Switch
10mm
400mA
-40°C
100°C
-
4885697

RoHS

Each
1+
Rs.879.740
10+
Rs.757.120
25+
Rs.720.330
50+
Rs.686.430
100+
Rs.647.220
More Pricing...
Min: 1 / Mult: 1
11mm
Reed Switch
11mm
250mA
-40°C
100°C
-
4885727
Each
1+
Rs.2,359.440
10+
Rs.2,263.310
25+
Rs.2,147.190
50+
Rs.2,070.780
100+
Rs.2,047.840
More Pricing...
Min: 1 / Mult: 1
10mm
Reed Switch
10mm
250mA
-40°C
100°C
-
4885715
Each
1+
Rs.1,289.180
10+
Rs.1,109.510
25+
Rs.1,055.590
50+
Rs.1,005.910
100+
Rs.948.460
More Pricing...
Min: 1 / Mult: 1
10mm
Reed Switch
10mm
400mA
-40°C
100°C
PLA137 Series
1-4 of 4 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM