Reed Proximity Sensors:

13 Products Found

element14 offers a wide variety of reed proximity sensors from leading manufacturers like STANDEX, Littelfuse, and Festo, with mounting options such as surface mount, through-hole, flange, and panel mount. These sensors are available with a wide sensing range from 3 mm to 140 mm and operating temperatures from -40°C to 150°C.

Reed proximity sensors consist of two ferromagnetic blades (reeds) housed in a hermetically sealed glass envelope but not in contact. When a magnet is brought near the reed switch, the two reeds adopt opposite magnetic polarities and are drawn together, closing the switch. When the magnetic field weakens or disappears, the reeds separate due to an elastic spring effect, reopening the switch.

Reed proximity sensors are widely used in various domestic and industrial/building automation applications. They can detect the drum position in washing machines, monitor the end position or movement of hydraulic/pneumatic cylinders, and sense the opening and closing of doors, gates, or windows.  To learn more about proximity sensors for industrial applications, please read our comprehensive guide for proximity sensors.

Show More
View
Buyer
Engineer
Manufacturer
Sensing Range Max
Sensor Type
Sensing Distance Max
Sensor Mounting
Supply Current
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2453611

RoHS

Each
1+
Rs.575.040
10+
Rs.478.890
25+
Rs.443.540
50+
Rs.419.650
100+
Rs.401.160
Min: 1 / Mult: 1
-
Reed Switch
-
Panel Mount
300mA
-30°C
80°C
MK20 Series
2453600

RoHS

Each
1+
Rs.474.160
10+
Rs.414.890
25+
Rs.343.760
50+
Rs.308.200
100+
Rs.292.390
Min: 1 / Mult: 1
-
Reed Sensor
-
Panel / Chassis
1.25A
-30°C
70°C
-
2453607

RoHS

Each
1+
Rs.916.290
10+
Rs.801.750
25+
Rs.664.320
50+
Rs.595.590
100+
Rs.549.780
More Pricing...
Min: 1 / Mult: 1
-
Reed Sensor
-
Panel Mount
1A
-30°C
85°C
MK11 Series
2832668

RoHS

Each
1+
Rs.752.620
10+
Rs.639.350
25+
Rs.592.190
50+
Rs.560.560
100+
Rs.528.930
More Pricing...
Min: 1 / Mult: 1
-
-
-
Cable
500mA
-30°C
70°C
MK11 Series
2832656

RoHS

Each
1+
Rs.501.340
10+
Rs.438.680
25+
Rs.363.480
50+
Rs.325.880
100+
Rs.309.160
Min: 1 / Mult: 1
-
Reed Sensor
-
Cable
500mA
-30°C
70°C
MK04 Series
2453603

RoHS

Each
1+
Rs.5,055.820
10+
Rs.4,423.840
25+
Rs.3,665.470
50+
Rs.3,286.280
100+
Rs.3,256.960
More Pricing...
Min: 1 / Mult: 1
-
Cylindrical Reed Sensor
-
Panel Mount
500mA
-30°C
80°C
MK11 Series
2453612

RoHS

Each
1+
Rs.1,205.510
10+
Rs.1,075.360
25+
Rs.996.530
50+
Rs.944.470
100+
Rs.921.600
Min: 1 / Mult: 1
-
Reed Sensor
-
Panel / Chassis
500mA
-30°C
150°C
MK21 Series
2832669

RoHS

Each
1+
Rs.488.810
10+
Rs.446.010
25+
Rs.405.690
50+
Rs.386.770
100+
Rs.350.560
More Pricing...
Min: 1 / Mult: 1
-
Cylindrical Reed Sensor
-
Cable
500mA
-30°C
70°C
MK14 Series
2832654

RoHS

Each
1+
Rs.1,803.190
10+
Rs.1,565.030
25+
Rs.1,443.880
50+
Rs.1,363.240
100+
Rs.1,281.960
More Pricing...
Min: 1 / Mult: 1
10mm
Reed Sensor
10mm
Cable
500mA
-30°C
80°C
MK02/0 Series
4575047

RoHS

Each
1+
Rs.1,195.120
10+
Rs.1,045.730
25+
Rs.866.460
50+
Rs.776.830
100+
Rs.751.910
Min: 1 / Mult: 1
-
Reed Sensor
-
Cable
-
-30°C
80°C
MK04 Series
4575046

RoHS

Each
1+
Rs.734.380
10+
Rs.642.590
25+
Rs.532.430
50+
Rs.477.350
100+
Rs.462.040
Min: 1 / Mult: 1
-
Reed Sensor
-
Cable
-
-30°C
80°C
MK04 Series
3437204

RoHS

Each
1+
Rs.6,765.630
Min: 1 / Mult: 1
-
-
-
Cable
-
-30°C
60°C
SME Series
2832655

RoHS

Each
1+
Rs.1,803.190
10+
Rs.1,565.030
25+
Rs.1,443.880
50+
Rs.1,363.240
100+
Rs.1,281.960
More Pricing...
Min: 1 / Mult: 1
10mm
Reed Sensor
10mm
Cable
500mA
-30°C
80°C
MK02/1 Series
1-13 of 13 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM