Ultrasonic Proximity Sensors:

222 Products Found

element14 offers a wide variety of Ultrasonic Proximity Sensors from leading manufacturers such as Telemecanique, Sick, Pepperl+Fuchs, and Banner Engineering. These sensors feature a sensing range of 60 mm to 8 m and a sensing frequency ranging from 48 kHz to 500 kHz. Additionally, they are available with beam divergence angles ranging from 6 to 60 degrees and offer a wide operating temperature range from -40°C to 85°C.

An ultrasonic sensor is a device that uses ultrasonic waves to measure distance or detect objects and converts the reflected sound into an electrical signal. Ultrasonic sensors can reliably measure distances without contact within a defined range, independent of ambient conditions such as the presence of dust. They are also immune to interference from other environmental factors.

An ultrasonic sensor works by emitting high-frequency sound waves and measuring the time it takes for the waves to hit an object and reflect back to the sensor (time-of-flight principle). Based on the measured time, the distance between the sensor and the object is calculated using the speed of sound propagation.

Ultrasonic Proximity Sensors are widely used in various automotive and industrial applications, including parking assistance, human detection, double-feed detection, level measurement, object detection on conveyor belts, and obstacle detection in automated robot vacuum cleaners. To learn more about proximity sensors for industrial applications, please read our comprehensive guide for proximity sensors.

Show More
View
Buyer
Engineer
Manufacturer
Accessory Type
Sensing Distance Max
Sensing Range Max
Frequency
Operating Temperature Min
Operating Temperature Max
Beam Divergence
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3585921

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.858.780
Min: 1 / Mult: 1
-
1.2mm
1.2m
175kHz
-40°C
85°C
180°
-
3585921RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
Rs.858.780
Min: 10 / Mult: 1
-
1.2mm
1.2m
175kHz
-40°C
85°C
180°
-
4297175

RoHS

Each
1+
Rs.95,857.280
Min: 1 / Mult: 1
-
8m
8m
75kHz
-20°C
70°C
-
U-GAGE QT50UVR Series
4295223

RoHS

Each
1+
Rs.38,232.200
Min: 1 / Mult: 1
-
3m
3m
114kHz
-40°C
70°C
-
Sure Cross K50U Series
4295224

RoHS

Each
1+
Rs.38,232.200
Min: 1 / Mult: 1
-
1m
1m
224kHz
-40°C
70°C
-
Sure Cross K50U Series
1775731

RoHS

Each
1+
Rs.33,274.910
5+
Rs.32,609.420
10+
Rs.31,943.920
25+
Rs.31,278.420
50+
Rs.30,612.920
More Pricing...
Min: 1 / Mult: 1
-
150mm
250mm
380kHz
-25°C
70°C
-
-
1775724

RoHS

Each
1+
Rs.28,258.390
5+
Rs.27,693.230
10+
Rs.27,128.060
25+
Rs.26,562.890
50+
Rs.25,997.720
More Pricing...
Min: 1 / Mult: 1
-
3.4m
5000mm
120kHz
-25°C
70°C
-
-
1775723

RoHS

Each
1+
Rs.61,316.380
5+
Rs.60,090.060
10+
Rs.58,863.730
25+
Rs.57,637.400
50+
Rs.56,411.070
More Pricing...
Min: 1 / Mult: 1
-
1.3m
2000mm
200kHz
-25°C
70°C
-
-
2847801

RoHS

Each
1+
Rs.28,403.200
5+
Rs.24,852.800
10+
Rs.20,592.320
25+
Rs.18,462.080
50+
Rs.17,041.920
More Pricing...
Min: 1 / Mult: 1
-
0.5m
500mm
-
-20°C
65°C
-
3729566

RoHS

Each
1+
Rs.24,426.950
5+
Rs.23,938.420
10+
Rs.23,449.880
25+
Rs.22,961.340
50+
Rs.22,472.800
More Pricing...
Min: 1 / Mult: 1
-
500mm
500mm
-
-25°C
-
-
-
3769873

RoHS

Each
1+
Rs.8,433.820
Min: 1 / Mult: 1
URM14-RS485 Precision Ultrasonic Sensor(200KHz)
1.5m
-
30Hz
-20°C
80°C
-
-
3728071

RoHS

Each
1+
Rs.28,110.050
5+
Rs.27,547.850
10+
Rs.26,985.650
25+
Rs.26,423.450
50+
Rs.25,861.250
More Pricing...
Min: 1 / Mult: 1
-
500mm
500mm
-
-25°C
-
-
UC-18GS-IO Series
5704960

RoHS

PEPPERL+FUCHS
Each
1+
Rs.84,032.140
5+
Rs.73,528.120
10+
Rs.60,923.300
25+
Rs.54,620.890
50+
Rs.50,419.280
Min: 1 / Mult: 1
-
2m
2m
-
-
-
-
-
2847809

RoHS

Each
1+
Rs.15,233.770
5+
Rs.14,231.810
10+
Rs.13,857.900
25+
Rs.13,410.490
50+
Rs.13,104.170
More Pricing...
Min: 1 / Mult: 1
-
-
500mm
-
-20°C
65°C
-
3728070

RoHS

Each
1+
Rs.24,426.950
5+
Rs.23,938.420
10+
Rs.23,449.880
25+
Rs.22,961.340
50+
Rs.22,472.800
More Pricing...
Min: 1 / Mult: 1
-
1m
1m
-
-
70°C
-
-
3729565

RoHS

Each
1+
Rs.28,110.050
5+
Rs.27,547.850
10+
Rs.26,985.650
25+
Rs.26,423.450
50+
Rs.25,861.250
More Pricing...
Min: 1 / Mult: 1
-
1m
1m
-
-
70°C
-
-
1775722

RoHS

Each
1+
Rs.30,767.080
5+
Rs.30,151.740
10+
Rs.29,536.400
25+
Rs.28,921.060
50+
Rs.28,305.720
More Pricing...
Min: 1 / Mult: 1
-
1.3m
2000mm
200kHz
-25°C
70°C
-
-
3804336

RoHS

Each
1+
Rs.28,490.470
5+
Rs.27,920.670
10+
Rs.27,350.860
25+
Rs.26,781.050
50+
Rs.26,211.240
More Pricing...
Min: 1 / Mult: 1
-
2m
2m
120kHz
-25°C
70°C
12°
-
2915069

RoHS

Each
1+
Rs.41,056.580
Min: 1 / Mult: 1
-
1m
1m
200kHz
-25°C
70°C
OsiSense XX Series
2915065

RoHS

Each
1+
Rs.39,388.300
Min: 1 / Mult: 1
-
1m
1m
200kHz
-25°C
70°C
OsiSense XX Series
2915076

RoHS

Each
1+
Rs.22,506.900
5+
Rs.22,262.140
10+
Rs.22,017.380
25+
Rs.21,772.620
50+
Rs.21,337.170
More Pricing...
Min: 1 / Mult: 1
-
1m
1m
-
-25°C
70°C
-
3804319

RoHS

Each
1+
Rs.31,026.770
5+
Rs.30,406.240
10+
Rs.29,785.700
25+
Rs.29,165.170
50+
Rs.28,544.630
More Pricing...
Min: 1 / Mult: 1
-
-
1m
200kHz
-25°C
70°C
10°
XXA Series
3804328

RoHS

Each
1+
Rs.48,920.890
Min: 1 / Mult: 1
-
8m
8m
75kHz
-25°C
70°C
12°
-
4146497

RoHS

Each
1+
Rs.36,941.190
Min: 1 / Mult: 1
-
3m
3m
48kHz
-40°C
70°C
50°
XX Wide Beam Series
4397813

RoHS

Each
1+
Rs.40,961.270
5+
Rs.40,142.050
10+
Rs.39,322.820
25+
Rs.38,503.600
50+
Rs.37,684.370
More Pricing...
Min: 1 / Mult: 1
-
-
240mm
500kHz
-25°C
70°C
-
UM12 Series
1-25 of 222 items
of 9 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM