IC Temperature Sensors:

9 Products Found
Our range of IC Temperature Sensors includes both analogue and digital types, with CMOS or TTL technology.An IC Temperature Sensor is a two terminal integrated circuit temperature transducer that produces an output proportional to absolute temperature. The sensor package is small with a low thermal mass and a fast response time. We offer sensing temperatures from -270°C to +1820°C. The solid state sensor output can be analogue or digital. Other outputs such as serial I2C are also available.The analogue IC solid state sensors provide an output as a voltage or current that is proportional to temperature without additional circuitry. The digital IC sensors provide an output that has been processed through an integral A-D converter and is ready for input into digital control and monitoring systems. The IC sensors do not require linearization or other circuitry. Some temp sensor ICs are used to process outputs from external thermocouple, RTD, or thermistor temperature measurement devices. The Microchip MCP960XL can be considered as a K type thermocouple IC because it converts EMF from K type thermocouples – as well as J,T,N, S,E,B, and R types - to degrees Celsius with integrated cold junction compensation.Applications for temperature ICs include monitoring and controlling temperatures on circuit boards, controlling CPU temperatures in computers, mobile phones and other telecommunications applications, and some industrial immersion applications.
Show More
View
Buyer
Engineer
Manufacturer
IC Output Type
1
Sensor Output Type
Sensing Accuracy Range
Accuracy
1
Sensing Temperature Min
Measured Temperature Min
Measured Temperature Max
Sensing Temperature Max
Sensor Case Style
Sensor Case / Package
No. of Pins
Supply Voltage Min
Supply Voltage Max
No. of Channels
Resolution
Output Interface
Operating Temperature Min
Operating Temperature Max
MSL
Packaging
Filter(s) Applied
2 Filter(s) Selected
ComparePrice ForQuantity
4030025RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.390.630
25+
Rs.351.480
100+
Rs.267.960
250+
Rs.263.430
500+
Rs.258.900
More Pricing...
Min: 10 / Mult: 1
Voltage
Analogue
± 0.5°C
± 1°C
-40°C
-40°C
125°C
125°C
DFN-EP
DFN-EP
6Pins
2.5V
5.5V
-
-
-
-40°C
125°C
MSL 1 - Unlimited
4030026RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.238.380
250+
Rs.232.930
500+
Rs.227.480
1000+
Rs.226.560
Min: 100 / Mult: 1
Voltage
Analogue
± 0.5°C
± 1°C
-40°C
-40°C
85°C
85°C
DFN-EP
DFN-EP
6Pins
2.5V
5.5V
-
-
-
-40°C
85°C
MSL 1 - Unlimited
4030024RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.213.150
250+
Rs.206.350
500+
Rs.199.540
2500+
Rs.192.730
Min: 100 / Mult: 1
Voltage
Analogue
± 0.5°C
± 1°C
0°C
0°C
70°C
70°C
DFN-EP
DFN-EP
6Pins
2.5V
5.5V
-
-
-
0°C
70°C
MSL 1 - Unlimited
4030025

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.547.230
10+
Rs.390.630
25+
Rs.351.480
100+
Rs.267.960
250+
Rs.263.430
More Pricing...
Min: 1 / Mult: 1
Voltage
Analogue
± 0.5°C
± 1°C
-40°C
-40°C
125°C
125°C
DFN-EP
DFN-EP
6Pins
2.5V
5.5V
-
-
-
-40°C
125°C
MSL 1 - Unlimited
4030026

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.488.940
10+
Rs.347.130
25+
Rs.310.590
100+
Rs.238.380
250+
Rs.232.930
More Pricing...
Min: 1 / Mult: 1
Voltage
Analogue
± 0.5°C
± 1°C
-40°C
-40°C
85°C
85°C
DFN-EP
DFN-EP
6Pins
2.5V
5.5V
-
-
-
-40°C
85°C
MSL 1 - Unlimited
4030024

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.439.350
10+
Rs.310.590
25+
Rs.277.530
100+
Rs.213.150
250+
Rs.206.350
More Pricing...
Min: 1 / Mult: 1
Voltage
Analogue
± 0.5°C
± 1°C
0°C
0°C
70°C
70°C
DFN-EP
DFN-EP
6Pins
2.5V
5.5V
-
-
-
0°C
70°C
MSL 1 - Unlimited
3009078

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.119.190
10+
Rs.115.900
50+
Rs.112.600
100+
Rs.109.300
250+
Rs.106.000
More Pricing...
Min: 1 / Mult: 1
Voltage
Analogue
0.5C
± 1°C
-40°C
-40°C
150°C
150°C
SC-70
SC-70
5Pins
2.3V
5.5V
1Channels
-
-
-40°C
150°C
MSL 1 - Unlimited
1433255

RoHS

Each
1+
Rs.787.760
10+
Rs.684.650
25+
Rs.644.300
100+
Rs.615.550
250+
Rs.597.690
More Pricing...
Min: 1 / Mult: 1
Voltage
Digital
1C
± 1°C
-40°C
-40°C
125°C
+125°C
TSSOP
TSSOP
-
-
-
5Channels
8 bits, 11 bits
I2C, SMBus
-40°C
125°C
MSL 1 - Unlimited
3009078RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.102.700
1000+
Rs.99.400
2500+
Rs.96.100
Min: 500 / Mult: 1
Voltage
Analogue
0.5C
± 1°C
-40°C
-40°C
150°C
150°C
SC-70
SC-70
5Pins
2.3V
5.5V
1Channels
-
-
-40°C
150°C
MSL 1 - Unlimited
1-9 of 9 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM