Logic IC Temperature Sensors:

10 Products Found
Our range of IC Temperature Sensors includes both analogue and digital types, with CMOS or TTL technology.An IC Temperature Sensor is a two terminal integrated circuit temperature transducer that produces an output proportional to absolute temperature. The sensor package is small with a low thermal mass and a fast response time. We offer sensing temperatures from -270°C to +1820°C. The solid state sensor output can be analogue or digital. Other outputs such as serial I2C are also available.The analogue IC solid state sensors provide an output as a voltage or current that is proportional to temperature without additional circuitry. The digital IC sensors provide an output that has been processed through an integral A-D converter and is ready for input into digital control and monitoring systems. The IC sensors do not require linearization or other circuitry. Some temp sensor ICs are used to process outputs from external thermocouple, RTD, or thermistor temperature measurement devices. The Microchip MCP960XL can be considered as a K type thermocouple IC because it converts EMF from K type thermocouples – as well as J,T,N, S,E,B, and R types - to degrees Celsius with integrated cold junction compensation.Applications for temperature ICs include monitoring and controlling temperatures on circuit boards, controlling CPU temperatures in computers, mobile phones and other telecommunications applications, and some industrial immersion applications.
Show More
View
Buyer
Engineer
Manufacturer
Sensor Output Type
IC Output Type
Sensing Accuracy Range
Accuracy
Measured Temperature Min
Sensing Temperature Min
Sensing Temperature Max
Measured Temperature Max
Sensor Case / Package
Sensor Case Style
No. of Pins
Supply Voltage Min
Supply Voltage Max
No. of Channels
Resolution
Output Interface
Operating Temperature Min
Operating Temperature Max
MSL
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1212686

RoHS

Each
1+
Rs.141.810
25+
Rs.119.190
100+
Rs.114.720
Min: 1 / Mult: 1
Digital
Logic
± 0.5°C
± 3°C
-55°C
-55°C
+125°C
125°C
NSOIC
SOIC
8Pins
2.7V
5.5V
-
9 bits
I2C, SMBus
-55°C
125°C
MSL 1 - Unlimited
3380545

RoHS

Each
1+
Rs.175.740
25+
Rs.154.860
100+
Rs.152.220
Min: 1 / Mult: 1
Digital
Logic
± 1°C
± 3°C
-40°C
-40°C
+125°C
125°C
NSOIC
SOIC
8Pins
4.5V
18V
2Channels
-
-
-40°C
125°C
MSL 1 - Unlimited
1852245

RoHS

Each
1+
Rs.175.500
10+
Rs.134.400
100+
Rs.106.740
250+
Rs.97.410
500+
Rs.89.860
Min: 1 / Mult: 1
Analogue
Logic
1C
± 5°C
-40°C
-40°C
+125°C
125°C
DIP
DIP
-
-
-
1Channels
-
-
-40°C
125°C
-
1852242

RoHS

Each
1+
Rs.192.270
25+
Rs.157.730
Min: 1 / Mult: 1
Digital
Logic
1C
± 3°C
-40°C
-40°C
+85°C
85°C
DIP
DIP
-
-
-
2Channels
-
-
-40°C
85°C
-
1852236

RoHS

Each
1+
Rs.92.420
Min: 1 / Mult: 1
Digital
Logic
1C
± 3°C
-40°C
-40°C
+85°C
85°C
DIP
DIP
-
-
-
2Channels
-
-
-40°C
85°C
-
1863981

RoHS

Each
1+
Rs.185.310
25+
Rs.152.220
Min: 1 / Mult: 1
Analogue
Logic
1C
± 5°C
-40°C
-40°C
+125°C
125°C
NSOIC
SOIC
-
-
-
1Channels
-
-
-40°C
125°C
MSL 1 - Unlimited
1439506

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.86.340
25+
Rs.73.780
Min: 1 / Mult: 1
Digital
Logic
4C
± 4°C
-55°C
-55°C
+135°C
135°C
SOT-23
SOT-23
-
-
-
-
-
-
-55°C
135°C
MSL 1 - Unlimited
1439501

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.86.340
25+
Rs.73.780
Min: 1 / Mult: 1
Digital
Logic
4C
± 4°C
-55°C
-55°C
+135°C
135°C
SOT-23
SOT-23
-
-
-
-
-
-
-55°C
135°C
MSL 1 - Unlimited
1439506RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
25+
Rs.73.780
Min: 100 / Mult: 1
Digital
Logic
4C
± 4°C
-55°C
-55°C
+135°C
135°C
SOT-23
SOT-23
-
-
-
-
-
-
-55°C
135°C
MSL 1 - Unlimited
1439501RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
25+
Rs.73.780
Min: 500 / Mult: 1
Digital
Logic
4C
± 4°C
-55°C
-55°C
+135°C
135°C
SOT-23
SOT-23
-
-
-
-
-
-
-55°C
135°C
MSL 1 - Unlimited
1-10 of 10 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM