IC Temperature Sensors:

12 Products Found
Our range of IC Temperature Sensors includes both analogue and digital types, with CMOS or TTL technology.An IC Temperature Sensor is a two terminal integrated circuit temperature transducer that produces an output proportional to absolute temperature. The sensor package is small with a low thermal mass and a fast response time. We offer sensing temperatures from -270°C to +1820°C. The solid state sensor output can be analogue or digital. Other outputs such as serial I2C are also available.The analogue IC solid state sensors provide an output as a voltage or current that is proportional to temperature without additional circuitry. The digital IC sensors provide an output that has been processed through an integral A-D converter and is ready for input into digital control and monitoring systems. The IC sensors do not require linearization or other circuitry. Some temp sensor ICs are used to process outputs from external thermocouple, RTD, or thermistor temperature measurement devices. The Microchip MCP960XL can be considered as a K type thermocouple IC because it converts EMF from K type thermocouples – as well as J,T,N, S,E,B, and R types - to degrees Celsius with integrated cold junction compensation.Applications for temperature ICs include monitoring and controlling temperatures on circuit boards, controlling CPU temperatures in computers, mobile phones and other telecommunications applications, and some industrial immersion applications.
Show More
View
Buyer
Engineer
Manufacturer
IC Output Type
Sensor Output Type
Sensing Accuracy Range
Accuracy
Sensing Temperature Min
Measured Temperature Min
Measured Temperature Max
Sensing Temperature Max
Sensor Case Style
Sensor Case / Package
No. of Pins
Supply Voltage Min
Supply Voltage Max
No. of Channels
Resolution
Output Interface
Operating Temperature Min
Operating Temperature Max
Product Range
MSL
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4029992

RoHS

Each
1+
Rs.610.740
10+
Rs.419.340
98+
Rs.406.960
196+
Rs.394.570
294+
Rs.382.190
More Pricing...
Min: 1 / Mult: 1
Digital
Digital
± 0.5°C
± 3°C
-40°C
-40°C
120°C
+120°C
QSOP
QSOP
16Pins
2.7V
5.5V
10Channels
10 bits
4 Wire, I2C, Microwire, SPI
-40°C
120°C
ADT7411 Series
MSL 1 - Unlimited
4029993RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.460.400
25+
Rs.426.740
100+
Rs.371.930
250+
Rs.368.330
500+
Rs.366.520
More Pricing...
Min: 10 / Mult: 1
Digital
Digital
± 3°C
± 3°C
-40°C
-40°C
120°C
120°C
QSOP
QSOP
16Pins
2.7V
5.5V
10Channels
10 bits
4 Wire, I2C, Microwire, SPI
-40°C
120°C
-
MSL 1 - Unlimited
4029994RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Rs.509.820
25+
Rs.464.580
100+
Rs.439.620
250+
Rs.414.650
500+
Rs.389.680
More Pricing...
Min: 10 / Mult: 1
Open Drain
Digital
± 3°C
± 3°C
-40°C
-40°C
120°C
120°C
QSOP
QSOP
16Pins
2.7V
5.5V
10Channels
10 bits
4 Wire, I2C, Microwire, SPI
-40°C
120°C
-
MSL 1 - Unlimited
4029993

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.572.370
10+
Rs.460.400
25+
Rs.426.740
100+
Rs.371.930
250+
Rs.368.330
More Pricing...
Min: 1 / Mult: 1
Digital
Digital
± 3°C
± 3°C
-40°C
-40°C
120°C
120°C
QSOP
QSOP
16Pins
2.7V
5.5V
10Channels
10 bits
4 Wire, I2C, Microwire, SPI
-40°C
120°C
-
MSL 1 - Unlimited
4029994

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.686.430
10+
Rs.509.820
25+
Rs.464.580
100+
Rs.439.620
250+
Rs.414.650
More Pricing...
Min: 1 / Mult: 1
Open Drain
Digital
± 3°C
± 3°C
-40°C
-40°C
120°C
120°C
QSOP
QSOP
16Pins
2.7V
5.5V
10Channels
10 bits
4 Wire, I2C, Microwire, SPI
-40°C
120°C
-
MSL 1 - Unlimited
4033936

RoHS

Each
1+
Rs.4,827.850
10+
Rs.4,224.370
84+
Rs.3,500.190
168+
Rs.3,352.260
Min: 1 / Mult: 1
Digital
Digital
± 0.1°C
± 0.1°C
-40°C
-210°C
1820°C
85°C
BGA
BGA
66Pins
4.5V
5.5V
10Channels
24 bits
SPI
-40°C
85°C
-
MSL 4 - 72 hours
4333177

RoHS

Each
1+
Rs.3,654.870
10+
Rs.3,175.500
25+
Rs.3,172.170
250+
Rs.3,170.500
Min: 1 / Mult: 1
Digital
Digital
± 0.1°C
± 0.1°C
-265°C
-210°C
1820°C
1800°C
LQFP
LQFP
48Pins
2.85V
5.25V
10Channels
24 bits
SPI
-40°C
125°C
-
-
4333176

RoHS

Each
1+
Rs.3,911.520
10+
Rs.2,929.290
25+
Rs.2,894.980
100+
Rs.2,887.730
250+
Rs.2,884.100
Min: 1 / Mult: 1
Digital
Digital
± 0.1°C
± 0.1°C
-265°C
-210°C
1820°C
1800°C
LQFP
LQFP
48Pins
2.85V
5.25V
10Channels
24 bits
SPI
-40°C
125°C
-
-
4333175

RoHS

Each
1+
Rs.3,883.100
10+
Rs.3,397.720
25+
Rs.2,815.250
100+
Rs.2,524.020
250+
Rs.2,397.450
Min: 1 / Mult: 1
Digital
Digital
± 0.1°C
± 0.1°C
0°C
-210°C
1820°C
70°C
LQFP
LQFP
48Pins
2.85V
5.25V
10Channels
24 bits
SPI
0°C
70°C
-
-
4333178

RoHS

Each
1+
Rs.3,497.400
10+
Rs.2,600.430
25+
Rs.2,552.590
100+
Rs.2,522.260
250+
Rs.2,507.090
Min: 1 / Mult: 1
Digital
Digital
± 0.1°C
± 0.1°C
-40°C
-210°C
1820°C
85°C
LQFP
LQFP
48Pins
2.85V
5.25V
10Channels
24 bits
SPI
-40°C
85°C
-
-
4333179

RoHS

Each
1+
Rs.3,021.510
10+
Rs.2,955.280
25+
Rs.2,889.040
100+
Rs.2,822.810
250+
Rs.2,756.570
Min: 1 / Mult: 1
Digital
Digital
± 0.1°C
± 0.1°C
-40°C
-210°C
1820°C
85°C
LQFP
LQFP
48Pins
2.85V
5.25V
10Channels
24 bits
SPI
-40°C
85°C
-
-
4030020

RoHS

Each
1+
Rs.3,132.870
10+
Rs.2,312.460
25+
Rs.2,254.270
100+
Rs.2,196.070
250+
Rs.2,181.540
Min: 1 / Mult: 1
Digital
Digital
± 0.1°C
± 0.1°C
-265°C
-210°C
1820°C
1820°C
LQFP
LQFP
48Pins
2.85V
5.25V
10Channels
24 bits
SPI
0°C
70°C
-
MSL 3 - 168 hours
1-12 of 12 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM