IC Temperature Sensors:

10 Products Found
Our range of IC Temperature Sensors includes both analogue and digital types, with CMOS or TTL technology.An IC Temperature Sensor is a two terminal integrated circuit temperature transducer that produces an output proportional to absolute temperature. The sensor package is small with a low thermal mass and a fast response time. We offer sensing temperatures from -270°C to +1820°C. The solid state sensor output can be analogue or digital. Other outputs such as serial I2C are also available.The analogue IC solid state sensors provide an output as a voltage or current that is proportional to temperature without additional circuitry. The digital IC sensors provide an output that has been processed through an integral A-D converter and is ready for input into digital control and monitoring systems. The IC sensors do not require linearization or other circuitry. Some temp sensor ICs are used to process outputs from external thermocouple, RTD, or thermistor temperature measurement devices. The Microchip MCP960XL can be considered as a K type thermocouple IC because it converts EMF from K type thermocouples – as well as J,T,N, S,E,B, and R types - to degrees Celsius with integrated cold junction compensation.Applications for temperature ICs include monitoring and controlling temperatures on circuit boards, controlling CPU temperatures in computers, mobile phones and other telecommunications applications, and some industrial immersion applications.
Show More
View
Buyer
Engineer
Manufacturer
IC Function
Sensor Output Type
IC Output Type
Sensing Accuracy Range
Accuracy
Measured Temperature Min
Sensing Temperature Min
Sensing Temperature Max
Measured Temperature Max
IC Package Type
Sensor Case / Package
Sensor Case Style
No. of Pins
Supply Voltage Min
Supply Voltage Max
No. of Channels
Resolution
Output Interface
Operating Temperature Min
Operating Temperature Max
Product Range
MSL
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4155219

RoHS

Each
1+
Rs.4,985.570
5+
Rs.4,362.370
10+
Rs.3,614.540
25+
Rs.3,331.300
Min: 1 / Mult: 1
-
Digital
Digital
± 2.5°C
± 2.5°C
0°C
0°C
80°C
80°C
-
SMD
Module
14Pins
4.5V
5.5V
-
-
I2C
0°C
80°C
Grid-EYE AMG88 Series
-
2576419

RoHS

Each
1+
Rs.5,013.570
5+
Rs.4,386.880
10+
Rs.3,634.840
25+
Rs.3,258.820
50+
Rs.3,033.420
Min: 1 / Mult: 1
-
Digital
Digital
± 2.5°C
± 2.5°C
0°C
0°C
80°C
80°C
-
SMD
Module
14Pins
3V
3.6V
-
-
I2C
0°C
80°C
Grid-EYE AMG88 Series
MSL 3 - 168 hours
2515571

RoHS

Each
1+
Rs.959.040
10+
Rs.750.660
96+
Rs.642.960
192+
Rs.621.480
288+
Rs.610.720
More Pricing...
Min: 1 / Mult: 1
-
Digital
Digital
± 2°C
± 0.7°C
-210°C
-55°C
125°C
1800°C
-
TSSOP
TSSOP
14Pins
3V
3.6V
1Channels
19 bits
SPI
-55°C
125°C
-
MSL 1 - Unlimited
2576420

RoHS

Each
1+
Rs.5,013.540
5+
Rs.4,386.850
10+
Rs.3,634.820
25+
Rs.3,258.800
50+
Rs.3,033.420
Min: 1 / Mult: 1
-
Digital
Digital
± 3°C
± 3°C
-20°C
-20°C
100°C
100°C
-
SMD
SMD
14Pins
3V
3.6V
-
-
I2C
-20°C
80°C
Grid-EYE AMG88 Series
MSL 3 - 168 hours
2576422

RoHS

Each
1+
Rs.5,366.230
5+
Rs.4,695.440
10+
Rs.3,890.520
25+
Rs.3,488.050
50+
Rs.3,367.100
Min: 1 / Mult: 1
-
Digital
Digital
± 3°C
± 3°C
-20°C
-20°C
100°C
100°C
-
SMD
Module
14Pins
4.5V
5.5V
-
-
I2C
-20°C
80°C
Grid-EYE AMG88 Series
MSL 3 - 168 hours
3596299

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.959.040
10+
Rs.750.660
25+
Rs.698.720
100+
Rs.641.570
250+
Rs.614.330
More Pricing...
Min: 1 / Mult: 1
-
Digital
Digital
± 2°C
± 0.7°C
-210°C
-55°C
125°C
1800°C
-
TSSOP
TSSOP
14Pins
3V
3.6V
1Channels
19 bits
SPI
-55°C
125°C
-
MSL 1 - Unlimited
3596299RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Rs.750.660
25+
Rs.698.720
100+
Rs.641.570
250+
Rs.614.330
500+
Rs.597.920
More Pricing...
Min: 10 / Mult: 1
-
Digital
Digital
± 2°C
± 0.7°C
-210°C
-55°C
125°C
1800°C
-
TSSOP
TSSOP
14Pins
3V
3.6V
1Channels
19 bits
SPI
-55°C
125°C
-
MSL 1 - Unlimited
4155218

RoHS

Each
1+
Rs.6,693.420
5+
Rs.5,856.740
10+
Rs.4,852.730
25+
Rs.4,350.730
50+
Rs.4,237.500
Min: 1 / Mult: 1
-
Digital
Digital
± 2.5°C
± 2.5°C
0°C
0°C
80°C
80°C
-
SMD
Module
14Pins
3V
3.6V
-
-
I2C
0°C
80°C
Grid-EYE AMG88 Series
-
2576421

RoHS

Each
1+
Rs.5,013.540
5+
Rs.4,386.850
10+
Rs.3,634.820
25+
Rs.3,258.800
50+
Rs.3,033.420
Min: 1 / Mult: 1
-
Digital
Digital
± 2.5°C
± 2.5°C
0°C
0°C
80°C
80°C
-
SMD
SMD
14Pins
4.5V
5.5V
-
-
I2C
0°C
80°C
Grid-EYE AMG88 Series
MSL 3 - 168 hours
4029741

RoHS

Each
1+
Rs.5,872.360
10+
Rs.5,473.580
25+
Rs.5,074.790
100+
Rs.4,782.250
Min: 1 / Mult: 1
Thermocouple Cold Junction Compensator
Ratiometric
-
-
1°C
0°C
-
-
300°C
DIP
TO-116
-
14Pins
5V
30V
-
-
Analogue
-55°C
125°C
-
-
1-10 of 10 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM