IC Temperature Sensors:

9 Products Found
Our range of IC Temperature Sensors includes both analogue and digital types, with CMOS or TTL technology.An IC Temperature Sensor is a two terminal integrated circuit temperature transducer that produces an output proportional to absolute temperature. The sensor package is small with a low thermal mass and a fast response time. We offer sensing temperatures from -270°C to +1820°C. The solid state sensor output can be analogue or digital. Other outputs such as serial I2C are also available.The analogue IC solid state sensors provide an output as a voltage or current that is proportional to temperature without additional circuitry. The digital IC sensors provide an output that has been processed through an integral A-D converter and is ready for input into digital control and monitoring systems. The IC sensors do not require linearization or other circuitry. Some temp sensor ICs are used to process outputs from external thermocouple, RTD, or thermistor temperature measurement devices. The Microchip MCP960XL can be considered as a K type thermocouple IC because it converts EMF from K type thermocouples – as well as J,T,N, S,E,B, and R types - to degrees Celsius with integrated cold junction compensation.Applications for temperature ICs include monitoring and controlling temperatures on circuit boards, controlling CPU temperatures in computers, mobile phones and other telecommunications applications, and some industrial immersion applications.
Show More
View
Buyer
Engineer
Manufacturer
IC Output Type
Sensor Output Type
Sensing Accuracy Range
Accuracy
Sensing Temperature Min
Measured Temperature Min
Measured Temperature Max
Sensing Temperature Max
Sensor Case Style
Sensor Case / Package
No. of Pins
Supply Voltage Min
Supply Voltage Max
No. of Channels
Resolution
Output Interface
Operating Temperature Min
Operating Temperature Max
MSL
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3009070

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.324.280
10+
Rs.283.750
25+
Rs.235.100
50+
Rs.210.780
100+
Rs.194.570
More Pricing...
Min: 1 / Mult: 1
Digital
Digital
± 4°C
± 0.3°C
-40°C
-55°C
125°C
125°C
WSON
WSON
6Pins
1.9V
5.5V
-
16 bits
I2C, SMBus
-55°C
150°C
MSL 2 - 1 year
3009070RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.171.870
1000+
Rs.165.380
Min: 500 / Mult: 1
Digital
Digital
± 4°C
± 0.3°C
-40°C
-55°C
125°C
125°C
WSON
WSON
6Pins
1.9V
5.5V
-
16 bits
I2C, SMBus
-55°C
150°C
MSL 2 - 1 year
3124261

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.83.520
10+
Rs.74.390
50+
Rs.71.000
100+
Rs.67.860
250+
Rs.64.730
More Pricing...
Min: 1 / Mult: 1
Digital
Digital
± 1°C
± 1°C
-40°C
-40°C
125°C
125°C
WSON
WSON
8Pins
1.7V
3.6V
2Channels
12 bits
I2C, SMBus
-40°C
125°C
MSL 1 - Unlimited
3009022

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.196.520
10+
Rs.176.290
50+
Rs.162.690
100+
Rs.151.510
250+
Rs.143.090
More Pricing...
Min: 1 / Mult: 1
Open Drain, Push Pull
Digital
± 1.5°C
± 1.5°C
-50°C
-50°C
150°C
150°C
WSON
WSON
8Pins
2.4V
5.5V
2Channels
-
-
-50°C
150°C
MSL 3 - 168 hours
3009022RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.136.110
1000+
Rs.130.560
2500+
Rs.125.230
Min: 500 / Mult: 1
Open Drain, Push Pull
Digital
± 1.5°C
± 1.5°C
-50°C
-50°C
150°C
150°C
WSON
WSON
8Pins
2.4V
5.5V
2Channels
-
-
-50°C
150°C
MSL 3 - 168 hours
3124246

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.243.600
10+
Rs.174.000
50+
Rs.173.130
100+
Rs.148.770
250+
Rs.147.030
More Pricing...
Min: 1 / Mult: 1
Digital
Digital
± 0.3°C
± 0.2°C
-40°C
-55°C
125°C
125°C
WSON
WSON
6Pins
1.9V
5.5V
-
16 bits
I2C, SMBus
-55°C
150°C
MSL 2 - 1 year
3009069

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.600.670
10+
Rs.525.580
25+
Rs.435.480
50+
Rs.390.430
100+
Rs.360.400
More Pricing...
Min: 1 / Mult: 1
Digital
Digital
0.3C
± 0.2°C
-40°C
-55°C
125°C
125°C
WSON
WSON
6Pins
1.9V
5.5V
-
16 bits
I2C, SMBus
-55°C
150°C
MSL 2 - 1 year
3124246RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.148.770
250+
Rs.147.030
500+
Rs.145.290
1000+
Rs.138.330
2500+
Rs.133.980
Min: 100 / Mult: 1
Digital
Digital
± 0.3°C
± 0.2°C
-40°C
-55°C
125°C
125°C
WSON
WSON
6Pins
1.9V
5.5V
-
16 bits
I2C, SMBus
-55°C
150°C
MSL 2 - 1 year
3009069RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.318.350
Min: 500 / Mult: 1
Digital
Digital
0.3C
± 0.2°C
-40°C
-55°C
125°C
125°C
WSON
WSON
6Pins
1.9V
5.5V
-
16 bits
I2C, SMBus
-55°C
150°C
MSL 2 - 1 year
1-9 of 9 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM