IC Temperature Sensors:

6 Products Found
Our range of IC Temperature Sensors includes both analogue and digital types, with CMOS or TTL technology.An IC Temperature Sensor is a two terminal integrated circuit temperature transducer that produces an output proportional to absolute temperature. The sensor package is small with a low thermal mass and a fast response time. We offer sensing temperatures from -270°C to +1820°C. The solid state sensor output can be analogue or digital. Other outputs such as serial I2C are also available.The analogue IC solid state sensors provide an output as a voltage or current that is proportional to temperature without additional circuitry. The digital IC sensors provide an output that has been processed through an integral A-D converter and is ready for input into digital control and monitoring systems. The IC sensors do not require linearization or other circuitry. Some temp sensor ICs are used to process outputs from external thermocouple, RTD, or thermistor temperature measurement devices. The Microchip MCP960XL can be considered as a K type thermocouple IC because it converts EMF from K type thermocouples – as well as J,T,N, S,E,B, and R types - to degrees Celsius with integrated cold junction compensation.Applications for temperature ICs include monitoring and controlling temperatures on circuit boards, controlling CPU temperatures in computers, mobile phones and other telecommunications applications, and some industrial immersion applications.
Show More
View
Buyer
Engineer
Manufacturer
IC Output Type
Sensor Output Type
Sensing Accuracy Range
Accuracy
Sensing Temperature Min
Measured Temperature Min
Measured Temperature Max
Sensing Temperature Max
Sensor Case Style
Sensor Case / Package
No. of Pins
Supply Voltage Min
Supply Voltage Max
No. of Channels
Resolution
Output Interface
Operating Temperature Min
Operating Temperature Max
MSL
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2519518

RoHS

Each
1+
Rs.780.390
10+
Rs.745.590
88+
Rs.676.860
176+
Rs.676.430
264+
Rs.675.990
More Pricing...
Min: 1 / Mult: 1
Digital
Digital
± 0.5°C
± 0.5°C
-55°C
-55°C
125°C
+125°C
WSOIC
SOIC
8Pins
2.7V
5.5V
1Channels
12 bits
3 Wire
-55°C
125°C
MSL 1 - Unlimited
2515572

RoHS

Each
1+
Rs.518.520
10+
Rs.435.870
88+
Rs.379.320
176+
Rs.372.360
264+
Rs.365.400
More Pricing...
Min: 1 / Mult: 1
Digital
Digital
± 0.5°C
± 0.5°C
-55°C
-55°C
125°C
125°C
WSOIC
SOIC
8Pins
2.7V
5.5V
-
12 bits
I2C
-55°C
125°C
MSL 1 - Unlimited
2515594

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.731.670
10+
Rs.705.570
25+
Rs.652.500
100+
Rs.633.360
250+
Rs.632.490
More Pricing...
Min: 1 / Mult: 1
Digital
Digital
± 0.5°C
± 0.5°C
-55°C
-55°C
125°C
125°C
WSOIC
SOIC
8Pins
2.7V
5.5V
-
12 bits
3 Wire
-55°C
125°C
MSL 1 - Unlimited
2515597

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.900.450
10+
Rs.865.650
25+
Rs.796.920
100+
Rs.773.430
250+
Rs.727.760
More Pricing...
Min: 1 / Mult: 1
Digital
Digital
± 0.5°C
± 0.5°C
-55°C
-55°C
125°C
125°C
WSOIC
SOIC
8Pins
2.7V
5.5V
-
12 bits
I2C
-55°C
125°C
MSL 1 - Unlimited
2515594RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Rs.705.570
25+
Rs.652.500
100+
Rs.633.360
250+
Rs.632.490
500+
Rs.580.290
More Pricing...
Min: 10 / Mult: 1
Digital
Digital
± 0.5°C
± 0.5°C
-55°C
-55°C
125°C
125°C
WSOIC
SOIC
8Pins
2.7V
5.5V
-
12 bits
3 Wire
-55°C
125°C
MSL 1 - Unlimited
2515597RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Rs.865.650
25+
Rs.796.920
100+
Rs.773.430
250+
Rs.727.760
500+
Rs.682.080
More Pricing...
Min: 10 / Mult: 1
Digital
Digital
± 0.5°C
± 0.5°C
-55°C
-55°C
125°C
125°C
WSOIC
SOIC
8Pins
2.7V
5.5V
-
12 bits
I2C
-55°C
125°C
MSL 1 - Unlimited
1-6 of 6 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM