Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIST INNOVATIVE SENSOR TECHNOLOGY
Manufacturer Part NoP0K1.232.2I.B.050
Order Code2191844
Product Range200°C Series
Technical Datasheet
70 In Stock
Need more?
70 Delivery in 4-6 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | Rs.837.120 |
10+ | Rs.737.250 |
25+ | Rs.717.120 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.837.12
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIST INNOVATIVE SENSOR TECHNOLOGY
Manufacturer Part NoP0K1.232.2I.B.050
Order Code2191844
Product Range200°C Series
Technical Datasheet
RTD TypeComponent with Leads
Sensing Temperature Max+200°C
RTD Accuracy-
Measured Temperature Min-50°C
Measured Temperature Max200°C
Resistance @ 0°C100ohm
RTD Element MaterialPlatinum
Probe Material-
Probe Diameter-
Probe Length-
Cable Length - Metric50mm
Cable Length - Imperial1.97"
Cable TerminationWire Leaded
Wire Configuration2-Wire
Product Range200°C Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
RTD Type
Component with Leads
RTD Accuracy
-
Measured Temperature Max
200°C
RTD Element Material
Platinum
Probe Diameter
-
Cable Length - Metric
50mm
Cable Termination
Wire Leaded
Product Range
200°C Series
Sensing Temperature Max
+200°C
Measured Temperature Min
-50°C
Resistance @ 0°C
100ohm
Probe Material
-
Probe Length
-
Cable Length - Imperial
1.97"
Wire Configuration
2-Wire
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:90329000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.097