RTD Temperature Sensors (RTDs):

9 Products Found

At element14, we offer a wide range of high-performance RTD (Resistance Temperature Detector) sensors, engineered for precise and reliable temperature measurement in diverse applications. Our selection includes various types and configurations to meet the needs of industries such as automotive, industrial control, HVAC, and scientific research.

RTD sensors operate by utilizing a resistive element that changes its resistance in response to temperature variations, delivering accurate and stable temperature readings. With their excellent accuracy, repeatability, and reliability, RTDs are ideal for applications requiring precise temperature monitoring and control.

Available in multiple resistance values, temperature ranges, and tolerance options, our RTD sensors are designed to support a variety of temperature sensing applications. They are built to withstand challenging environments, providing consistent performance and durability in process control, equipment monitoring, and environmental temperature measurement.

Show More
View
Buyer
Engineer
Manufacturer
RTD Type
Sensing Temperature Min
Sensing Temperature Max
Resistance
Measured Temperature Min
Measured Temperature Max
Resistance @ 0°C
RTD Element Material
Probe Material
Probe Diameter
Probe Length
Cable Length - Metric
Cable Length - Imperial
Cable Termination
Wire Configuration
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4290685

RoHS

Each
1+
Rs.1,743.850
Min: 1 / Mult: 1
-
-40°C
121°C
10kohm
-40°C
121°C
10kohm
-
-
-
-
-
-
-
-
-
4290692

RoHS

Each
1+
Rs.1,743.850
Min: 1 / Mult: 1
-
-
-
20kohm
-40°C
121°C
20kohm
-
-
-
-
-
-
-
-
O-4 Series
4290687

RoHS

Each
1+
Rs.2,193.880
Min: 1 / Mult: 1
-
-40°C
121°C
3kohm
-40°C
121°C
3kohm
-
-
-
-
-
-
-
-
O-4 Series
4747038

RoHS

Each
1+
Rs.7,469.400
Min: 1 / Mult: 1
Probe with Leads
-
-
-
-40°C
121°C
1kohm
Nickel
304 Stainless Steel
6.35mm
152.4mm
355.6mm
14"
Wire Leaded
2-Wire
A/1K-NI Series
4747040

RoHS

Each
1+
Rs.7,469.400
Min: 1 / Mult: 1
Probe with Leads
-
-
-
-40°C
121°C
1kohm
Nickel
304 Stainless Steel
6.35mm
203.2mm
355.6mm
14"
Wire Leaded
2-Wire
A/1K-NI Series
4747037

RoHS

Each
1+
Rs.7,469.400
Min: 1 / Mult: 1
Probe with Leads
-
-
-
-40°C
121°C
1kohm
Nickel
304 Stainless Steel
6.35mm
101.6mm
355.6mm
14"
Wire Leaded
2-Wire
A/1K-NI Series
4290686

RoHS

Each
1+
Rs.2,043.320
Min: 1 / Mult: 1
-
-40°C
121°C
10kohm
-40°C
121°C
10kohm
-
-
-
-
-
-
-
-
O-4 Series
4747039

RoHS

Each
1+
Rs.7,469.400
Min: 1 / Mult: 1
Probe with Leads
-
-
-
-40°C
121°C
1kohm
Nickel
304 Stainless Steel
6.35mm
203.2mm
355.6mm
14"
Wire Leaded
2-Wire
A/1K-NI Series
4290684

RoHS

Each
1+
Rs.1,743.850
Min: 1 / Mult: 1
-
-40°C
-
10kohm
-40°C
121°C
10kohm
-
-
-
-
-
-
-
-
-
1-9 of 9 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM