RTD Temperature Sensors (RTDs):

14 Products Found

At element14, we offer a wide range of high-performance RTD (Resistance Temperature Detector) sensors, engineered for precise and reliable temperature measurement in diverse applications. Our selection includes various types and configurations to meet the needs of industries such as automotive, industrial control, HVAC, and scientific research.

RTD sensors operate by utilizing a resistive element that changes its resistance in response to temperature variations, delivering accurate and stable temperature readings. With their excellent accuracy, repeatability, and reliability, RTDs are ideal for applications requiring precise temperature monitoring and control.

Available in multiple resistance values, temperature ranges, and tolerance options, our RTD sensors are designed to support a variety of temperature sensing applications. They are built to withstand challenging environments, providing consistent performance and durability in process control, equipment monitoring, and environmental temperature measurement.

Show More
View
Buyer
Engineer
Manufacturer
Length
RTD Type
Sensing Temperature Min
External Diameter
RTD Accuracy
Outside Diameter
Sensing Temperature Max
Resistance
Probe/Pocket Body Material
Measured Temperature Min
Measured Temperature Max
Resistance @ 0°C
RTD Element Material
Probe Material
Probe Diameter
Probe Length
Cable Length - Metric
Cable Length - Imperial
Cable Termination
Wire Configuration
Wire Termination
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3514832

RoHS

Each
1+
Rs.8,559.980
5+
Rs.8,188.900
10+
Rs.7,780.580
25+
Rs.7,374.190
50+
Rs.7,224.920
More Pricing...
Min: 1 / Mult: 1
300mm
Probe
-
6mm
Class B
-
-
-
Aluminium / Stainless Steel
-50°C
450°C
100ohm
Platinum
316 Stainless Steel
6mm
300mm
-
-
Terminal Block
4-Wire
-
-
560157

RoHS

Each
1+
Rs.9,101.900
5+
Rs.8,826.750
10+
Rs.8,478.840
25+
Rs.8,194.490
50+
Rs.8,028.990
More Pricing...
Min: 1 / Mult: 1
150mm
Probe
-
6mm
Class B
-
-
-
Stainless Steel
-50°C
450°C
100ohm
Platinum
316 Stainless Steel
6mm
150mm
-
-
Terminal Block
4-Wire
-
-
7088449

RoHS

Each
1+
Rs.10,438.170
5+
Rs.10,153.490
10+
Rs.9,793.520
25+
Rs.9,499.320
50+
Rs.9,328.090
More Pricing...
Min: 1 / Mult: 1
400mm
Probe
-
6mm
Class B
-
-
-
Stainless Steel
-50°C
450°C
100ohm
Platinum
316 Stainless Steel
6mm
400mm
-
-
Terminal Block
4-Wire
-
-
3514831

RoHS

Each
1+
Rs.8,536.460
5+
Rs.8,299.070
10+
Rs.8,061.690
Min: 1 / Mult: 1
250mm
Probe
-
6mm
Class B
-
-
-
Aluminium / Stainless Steel
-50°C
450°C
100ohm
Platinum
316 Stainless Steel
6mm
250mm
-
-
Terminal Block
4-Wire
-
-
3514830

RoHS

Each
1+
Rs.8,940.230
5+
Rs.8,679.220
10+
Rs.8,349.170
25+
Rs.8,079.420
50+
Rs.7,922.420
More Pricing...
Min: 1 / Mult: 1
150mm
Probe
-
6mm
Class B
-
-
-
Aluminium / Stainless Steel
-50°C
450°C
100ohm
Platinum
316 Stainless Steel
6mm
150mm
-
-
Terminal Block
4-Wire
-
-
3703464

RoHS

Each
1+
Rs.14,082.600
Min: 1 / Mult: 1
-
Probe
-50°C
-
Class A
-
450°C
100ohm
-
-50°C
450°C
100ohm
Platinum
316 Stainless Steel
3.175mm
76.2mm
-
-
-
3-Wire
-
-
3728075

RoHS

Each
1+
Rs.9,603.040
Min: 1 / Mult: 1
-
Probe
-50°C
-
Class A
-
450°C
100ohm
-
-50°C
450°C
100ohm
-
316 Stainless Steel
4.74mm
50.8mm
1.01m
40"
Wire Leaded
-
-
PR-10 Series
3728072

RoHS

Each
1+
Rs.10,311.730
Min: 1 / Mult: 1
-
Probe
-50°C
-
Class A
-
450°C
100ohm
-
-50°C
450°C
100ohm
-
316 Stainless Steel
6.35mm
152.4mm
1.01m
40"
Wire Leaded
-
-
-
4016226

RoHS

Each
1+
Rs.13,544.230
Min: 1 / Mult: 1
6"
Probe
-50°C
0.25"
Class A
0.25"
450°C
100ohm
316 Stainless Steel
-50°C
450°C
100ohm
Platinum
316 Stainless Steel
0.25"
6"
-
-
Terminal Block
3-Wire
-
PR-18 Series
4015760

RoHS

Each
1+
Rs.12,278.410
Min: 1 / Mult: 1
6"
Probe
-50°C
0.25"
Class A
0.25"
450°C
100ohm
316 Stainless Steel
-50°C
450°C
100ohm
Platinum
316 Stainless Steel
0.25"
6"
-
-
3-Prong Miniature Connector
3-Wire
-
PR-13 Series
3728074

RoHS

Each
1+
Rs.9,229.240
Min: 1 / Mult: 1
-
Probe
-50°C
-
Class A
-
450°C
100ohm
-
-50°C
450°C
100ohm
-
316 Stainless Steel
3.17mm
50.8mm
1.01m
40"
Wire Leaded
-
-
-
7255433

RoHS

Each
1+
Rs.12,887.770
5+
Rs.12,536.290
10+
Rs.12,091.850
25+
Rs.11,728.600
50+
Rs.11,517.190
More Pricing...
Min: 1 / Mult: 1
150mm
Probe
-
6mm
Class B
-
-
-
Stainless Steel
-50°C
450°C
100ohm
Platinum
Stainless Steel
6mm
150mm
-
-
Terminal Block
4-Wire
-
-
4062179

RoHS

Each
1+
Rs.10,546.460
Min: 1 / Mult: 1
-
Probe
-50°C
-
Class A
-
-
100ohm
-
-50°C
450°C
100ohm
-
316 Stainless Steel
6.35mm
152.4mm
1.01m
40"
Wire Leaded
-
3-Wire
PR-10 Series
4015754

RoHS

Each
1+
Rs.11,129.560
Min: 1 / Mult: 1
-
Probe
-50°C
-
Class A
-
450°C
100ohm
-
-50°C
450°C
100ohm
-
316 Stainless Steel
3.17mm
152.4mm
1.01m
40"
Wire Leaded
-
-
PR-10 Series
1-14 of 14 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM