RTD Temperature Sensors (RTDs):

5 Products Found

At element14, we offer a wide range of high-performance RTD (Resistance Temperature Detector) sensors, engineered for precise and reliable temperature measurement in diverse applications. Our selection includes various types and configurations to meet the needs of industries such as automotive, industrial control, HVAC, and scientific research.

RTD sensors operate by utilizing a resistive element that changes its resistance in response to temperature variations, delivering accurate and stable temperature readings. With their excellent accuracy, repeatability, and reliability, RTDs are ideal for applications requiring precise temperature monitoring and control.

Available in multiple resistance values, temperature ranges, and tolerance options, our RTD sensors are designed to support a variety of temperature sensing applications. They are built to withstand challenging environments, providing consistent performance and durability in process control, equipment monitoring, and environmental temperature measurement.

Show More
View
Buyer
Engineer
Manufacturer
Length
RTD Type
Sensing Temperature Min
External Diameter
RTD Accuracy
Measured Temperature Min
Measured Temperature Max
Resistance @ 0°C
RTD Element Material
Probe Material
Probe Diameter
Probe Length
Cable Length - Metric
Cable Length - Imperial
Cable Termination
Wire Configuration
Wire Termination
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2749471

RoHS

Each
1+
Rs.5,229.300
10+
Rs.4,968.060
25+
Rs.4,706.810
50+
Rs.4,612.680
100+
Rs.4,518.540
More Pricing...
Min: 1 / Mult: 1
300mm
Probe with Leads
-
2.8mm
Class B
-50°C
350°C
100ohm
Platinum
Alumina Ceramic
2.8mm
15mm
300mm
11.81"
Wire Leaded
2-Wire
-
2749470

RoHS

Each
1+
Rs.3,136.780
5+
Rs.3,067.590
10+
Rs.2,998.400
25+
Rs.2,912.720
50+
Rs.2,854.470
More Pricing...
Min: 1 / Mult: 1
1m
-
-50°C
2.8mm
Class B
-
-
100ohm
-
-
2.8mm
15mm
1m
3.28ft
-
-
Bare Wire
2749469

RoHS

Each
1+
Rs.2,635.770
10+
Rs.2,519.490
25+
Rs.2,447.500
50+
Rs.2,398.550
100+
Rs.2,349.600
More Pricing...
Min: 1 / Mult: 1
500mm
Probe with Leads
-
2.8mm
Class B
-50°C
350°C
100ohm
Platinum
Alumina Ceramic
2.8mm
15mm
500mm
19.68"
Wire Leaded
4-Wire
-
2749472

RoHS

Each
1+
Rs.2,455.260
10+
Rs.2,346.930
25+
Rs.2,279.880
50+
Rs.2,234.290
100+
Rs.2,188.690
More Pricing...
Min: 1 / Mult: 1
500mm
Probe with Leads
-
2.8mm
Class B
-50°C
350°C
100ohm
Platinum
Alumina Ceramic
2.8mm
15mm
500mm
19.68"
Wire Leaded
2-Wire
-
2749473

RoHS

Each
1+
Rs.3,912.350
10+
Rs.3,772.310
25+
Rs.2,781.870
50+
Rs.2,726.240
100+
Rs.2,670.600
More Pricing...
Min: 1 / Mult: 1
1m
Probe with Leads
-
2.8mm
Class B
-50°C
350°C
100ohm
Platinum
Alumina Ceramic
2.8mm
15mm
1m
3.28ft
Wire Leaded
2-Wire
-
1-5 of 5 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM