RTD Temperature Sensors (RTDs):

4 Products Found

At element14, we offer a wide range of high-performance RTD (Resistance Temperature Detector) sensors, engineered for precise and reliable temperature measurement in diverse applications. Our selection includes various types and configurations to meet the needs of industries such as automotive, industrial control, HVAC, and scientific research.

RTD sensors operate by utilizing a resistive element that changes its resistance in response to temperature variations, delivering accurate and stable temperature readings. With their excellent accuracy, repeatability, and reliability, RTDs are ideal for applications requiring precise temperature monitoring and control.

Available in multiple resistance values, temperature ranges, and tolerance options, our RTD sensors are designed to support a variety of temperature sensing applications. They are built to withstand challenging environments, providing consistent performance and durability in process control, equipment monitoring, and environmental temperature measurement.

Show More
View
Buyer
Engineer
Manufacturer
RTD Type
Measured Temperature Min
Measured Temperature Max
Resistance @ 0°C
RTD Element Material
Probe Material
Probe Diameter
Probe Length
Cable Length - Metric
Cable Length - Imperial
Cable Termination
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4712469

RoHS

Each
1+
Rs.1,458.310
10+
Rs.1,347.540
25+
Rs.1,252.090
50+
Rs.1,171.960
100+
Rs.1,100.080
More Pricing...
Min: 1 / Mult: 1
Probe with Leads
-40°C
175°C
1kohm
Platinum
Polyphenylene Sulfide
3.5mm
14mm
500mm
1.64ft
Wire Leaded
PT Series
4712466

RoHS

Each
1+
Rs.1,458.310
10+
Rs.1,347.540
25+
Rs.1,252.090
50+
Rs.1,171.960
100+
Rs.1,100.080
More Pricing...
Min: 1 / Mult: 1
Probe with Leads
-40°C
175°C
1kohm
Platinum
Polyphenylene Sulfide
-
14mm
500mm
1.64ft
Wire Leaded
PT Series
4712471

RoHS

Each
1+
Rs.1,458.310
10+
Rs.1,347.540
25+
Rs.1,252.090
50+
Rs.1,171.960
100+
Rs.1,100.080
More Pricing...
Min: 1 / Mult: 1
Probe with Leads
-40°C
175°C
1kohm
Platinum
Polyphenylene Sulfide
4mm
14mm
500mm
1.64ft
Wire Leaded
PT Series
4712467

RoHS

Each
1+
Rs.1,458.310
10+
Rs.1,347.540
25+
Rs.1,252.090
50+
Rs.1,171.960
100+
Rs.1,100.080
More Pricing...
Min: 1 / Mult: 1
Probe with Leads
-40°C
175°C
1kohm
Platinum
Polyphenylene Sulfide
5mm
14mm
500mm
1.64ft
Wire Leaded
PT Series
1-4 of 4 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM