Aluminium / Stainless Steel RTD Temperature Sensors (RTDs):

3 Products Found

At element14, we offer a wide range of high-performance RTD (Resistance Temperature Detector) sensors, engineered for precise and reliable temperature measurement in diverse applications. Our selection includes various types and configurations to meet the needs of industries such as automotive, industrial control, HVAC, and scientific research.

RTD sensors operate by utilizing a resistive element that changes its resistance in response to temperature variations, delivering accurate and stable temperature readings. With their excellent accuracy, repeatability, and reliability, RTDs are ideal for applications requiring precise temperature monitoring and control.

Available in multiple resistance values, temperature ranges, and tolerance options, our RTD sensors are designed to support a variety of temperature sensing applications. They are built to withstand challenging environments, providing consistent performance and durability in process control, equipment monitoring, and environmental temperature measurement.

Show More
View
Buyer
Engineer
Manufacturer
Length
RTD Type
RTD Accuracy
External Diameter
Probe/Pocket Body Material
Measured Temperature Min
Measured Temperature Max
Resistance @ 0°C
RTD Element Material
Probe Material
Probe Diameter
Probe Length
Cable Termination
Wire Configuration
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3514831

RoHS

Each
1+
Rs.8,536.460
5+
Rs.8,299.070
10+
Rs.8,061.690
Min: 1 / Mult: 1
250mm
Probe
Class B
6mm
Aluminium / Stainless Steel
-50°C
450°C
100ohm
Platinum
316 Stainless Steel
6mm
250mm
Terminal Block
4-Wire
3514832

RoHS

Each
1+
Rs.8,559.980
5+
Rs.8,188.900
10+
Rs.7,780.580
25+
Rs.7,374.190
50+
Rs.7,224.920
More Pricing...
Min: 1 / Mult: 1
300mm
Probe
Class B
6mm
Aluminium / Stainless Steel
-50°C
450°C
100ohm
Platinum
316 Stainless Steel
6mm
300mm
Terminal Block
4-Wire
3514830

RoHS

Each
1+
Rs.7,112.650
5+
Rs.6,882.840
10+
Rs.6,668.110
25+
Rs.6,534.750
50+
Rs.6,401.390
Min: 1 / Mult: 1
150mm
Probe
Class B
6mm
Aluminium / Stainless Steel
-50°C
450°C
100ohm
Platinum
316 Stainless Steel
6mm
150mm
Terminal Block
4-Wire
1-3 of 3 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM