RTD Temperature Sensors (RTDs):
8 Products FoundView
Buyer
Engineer
Manufacturer
Length
RTD Type
External Diameter
Probe/Pocket Body Material
Measured Temperature Min
Measured Temperature Max
Resistance @ 0°C
RTD Element Material
Probe Material
Probe Diameter
Probe Length
Cable Length - Metric
Cable Length - Imperial
Cable Termination
Wire Configuration
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.4,481.060 | Min: 1 / Mult: 1 | 152.4mm | Probe with Leads | 6.35mm | 304 Stainless Steel | -35.5°C | 115.5°C | 1kohm | Nickel | 304 Stainless Steel | 6.3mm | 7" | 1.8m | 6ft | Wire Leaded | 2-Wire | I2-1 Series | |||||
Each | 1+ Rs.5,586.770 | Min: 1 / Mult: 1 | 152.4mm | Probe with Leads | 6.35mm | 304 Stainless Steel | -35.5°C | 115.5°C | 1kohm | Platinum | 304 Stainless Steel | 6.3mm | 7" | 1.8m | 6ft | Wire Leaded | 2-Wire | I2-1 Series | |||||
Each | 1+ Rs.5,198.030 | Min: 1 / Mult: 1 | 101.6mm | Probe with Leads | 6.35mm | 304 Stainless Steel | -35.5°C | 115.5°C | 1kohm | Balco | 304 Stainless Steel | 6.3mm | 5" | 1.8m | 6ft | Wire Leaded | 2-Wire | I2-1 Series | |||||
Each | 1+ Rs.4,805.280 | Min: 1 / Mult: 1 | 152.4mm | Probe with Leads | 6.35mm | 304 Stainless Steel | -35.5°C | 115.5°C | 1kohm | Balco | 304 Stainless Steel | 6.3mm | 7" | 1.8m | 6ft | Wire Leaded | 2-Wire | I2-1 Series | |||||
Each | 1+ Rs.4,267.670 | Min: 1 / Mult: 1 | 101.6mm | Probe with Leads | 6.35mm | 304 Stainless Steel | -35.5°C | 115.5°C | 100ohm | Platinum | 304 Stainless Steel | 6.3mm | 5" | 1.8m | 6ft | Wire Leaded | 2-Wire | I2-1 Series | |||||
Each | 1+ Rs.4,274.660 | Min: 1 / Mult: 1 | 101.6mm | Probe with Leads | 6.35mm | 304 Stainless Steel | -35.5°C | 115.5°C | 1kohm | Nickel | 304 Stainless Steel | 6.3mm | 5" | 1.8m | 6ft | Wire Leaded | 2-Wire | I2-1 Series | |||||
Each | 1+ Rs.4,258.360 | Min: 1 / Mult: 1 | 101.6mm | Probe with Leads | 6.35mm | 304 Stainless Steel | -35.5°C | 115.5°C | 1kohm | Platinum | 304 Stainless Steel | 6.3mm | 5" | 1.8m | 6ft | Wire Leaded | 2-Wire | I2-1 Series | |||||
Each | 1+ Rs.4,399.590 | Min: 1 / Mult: 1 | 152.4mm | Probe with Leads | 6.35mm | 304 Stainless Steel | -35.5°C | 115.5°C | 100ohm | Platinum | 304 Stainless Steel | 6.3mm | 7" | 1.8m | 6ft | Wire Leaded | 2-Wire | I2-1 Series |