RTD Temperature Sensors (RTDs):
5 Products FoundView
Buyer
Engineer
Manufacturer
RTD Type
Sensing Temperature Min
RTD Accuracy
Sensing Temperature Max
Measured Temperature Min
Resistance
Measured Temperature Max
Resistance @ 0°C
RTD Element Material
Probe Diameter
Probe Length
Cable Length - Metric
Cable Length - Imperial
Cable Termination
Wire Configuration
Product Range
1
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.15,411.200 | Min: 1 / Mult: 1 | Probe with Leads | - | Class A | - | -100°C | 100ohm | 400°C | 100ohm | Platinum | 3mm | 25mm | 1m | 3.3ft | Wire Leaded | 4-Wire | P-M Series | |||||
Each | 1+ Rs.14,119.200 | Min: 1 / Mult: 1 | Probe with Leads | -100°C | Class A | 400°C | -100°C | 100ohm | 400°C | 100ohm | Platinum | 3mm | 50mm | 1m | 3.3ft | Wire Leaded | 4-Wire | P-M Series | |||||
2810608 | Each | 1+ Rs.21,523.530 | Min: 1 / Mult: 1 | - | -29°C | - | 100°C | - | 100ohm | - | - | - | - | - | - | - | - | - | P-M Series | ||||
2810607 | Each | 1+ Rs.19,452.290 | Min: 1 / Mult: 1 | Probe with Leads | -29°C | Class B | 100°C | -29°C | 100ohm | 100°C | 100ohm | Platinum | 6.35mm | - | - | - | Wire Leaded | 4-Wire | P-M Series | ||||
2821336 | Each | 1+ Rs.21,111.770 | Min: 1 / Mult: 1 | - | -29°C | - | 100°C | - | 100ohm | - | - | - | - | - | - | - | - | - | P-M Series |