Print Page
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoTD5A
Order Code1608193
Product RangeTD Series
Technical Datasheet
Sensing Temperature Min-40°C
RTD TypeComponent with Leads
Sensing Temperature Max+150°C
RTD Accuracy-
Resistance2.233kohm
Measured Temperature Min-40°C
Measured Temperature Max150°C
Resistance @ 0°C2.233kohm
RTD Element MaterialSilicon
Probe Material-
Probe Diameter-
Probe Length-
Cable Length - Metric-
Cable Length - Imperial-
Cable Termination-
Wire Configuration-
Product RangeTD Series
Product Overview
The TD5A is a subminiature Temperature Sensor with three leads (The center is not connected). These sensors respond rapidly to the temperature changes. These are RTD (resistance temperature detector) sensors and provide 8Ω/°C sensitivity, with inherently near linear outputs. The sensing element is a silicon chip with a thin film resistive network pattern. The chips are individually laser trimmed to provide 2000Ω nominal resistance at 20°C room temperature.
- Interchangeable without Sensor-to-sensor Recalibration
- Very Small Thermal Mass for Fast Response
- Air or Liquid Temperature Sensing
- Linear Temperature Sensitivity
- Proven Thin Film Processing Reliability
- Low Cost
- Long Term Stability
Applications
Sensing & Instrumentation, Automotive, HVAC, Automation & Process Control
Technical Specifications
Sensing Temperature Min
-40°C
Sensing Temperature Max
+150°C
Resistance
2.233kohm
Measured Temperature Max
150°C
RTD Element Material
Silicon
Probe Diameter
-
Cable Length - Metric
-
Cable Termination
-
Product Range
TD Series
RTD Type
Component with Leads
RTD Accuracy
-
Measured Temperature Min
-40°C
Resistance @ 0°C
2.233kohm
Probe Material
-
Probe Length
-
Cable Length - Imperial
-
Wire Configuration
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:90329000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000122