RTD Temperature Sensors (RTDs):

53 Products Found

At element14, we offer a wide range of high-performance RTD (Resistance Temperature Detector) sensors, engineered for precise and reliable temperature measurement in diverse applications. Our selection includes various types and configurations to meet the needs of industries such as automotive, industrial control, HVAC, and scientific research.

RTD sensors operate by utilizing a resistive element that changes its resistance in response to temperature variations, delivering accurate and stable temperature readings. With their excellent accuracy, repeatability, and reliability, RTDs are ideal for applications requiring precise temperature monitoring and control.

Available in multiple resistance values, temperature ranges, and tolerance options, our RTD sensors are designed to support a variety of temperature sensing applications. They are built to withstand challenging environments, providing consistent performance and durability in process control, equipment monitoring, and environmental temperature measurement.

Show More
View
Buyer
Engineer
Manufacturer
RTD Type
Sensing Temperature Min
RTD Accuracy
Sensing Temperature Max
Measured Temperature Min
Resistance
Measured Temperature Max
Resistance @ 0°C
RTD Element Material
Probe Material
Probe Diameter
Probe Length
Cable Length - Metric
Cable Length - Imperial
Cable Termination
Wire Configuration
Wire Termination
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3868243
Each
1+
Rs.32,500.340
Min: 1 / Mult: 1
Probe with Leads
-200°C
Class A
260°C
-200°C
-
260°C
100ohm
Platinum
Polyimide
2.48mm
12.7mm
1m
3.3ft
Wire Leaded
3-Wire
-
RTDCAP Series
541102

RoHS

Each
1+
Rs.1,996.430
10+
Rs.1,946.330
25+
Rs.1,898.190
50+
Rs.1,847.480
100+
Rs.1,814.130
More Pricing...
Min: 1 / Mult: 1
Component with Leads
-200°C
Class B
0
-200°C
100ohm
650°C
100ohm
-
-
-
25mm
-
-
-
-
-
PT100 Series
4318188

RoHS

Each
1+
Rs.1,367.310
10+
Rs.1,253.970
25+
Rs.1,157.330
50+
Rs.1,075.000
100+
Rs.1,002.230
More Pricing...
Min: 1 / Mult: 1
Component with Leads
-200°C
Class B
-
-200°C
-
600°C
100ohm
Platinum
-
-
-
-
-
-
-
-
MPFA Series
4318193

RoHS

Each
1+
Rs.1,823.080
10+
Rs.1,676.340
25+
Rs.1,549.860
75+
Rs.1,442.480
Min: 1 / Mult: 1
Component with Leads
-200°C
Class 1/3 DIN
600°C
-200°C
-
600°C
1ohm
Platinum
-
-
-
-
-
-
-
-
MPFA Series
4318198

RoHS

Each
1+
Rs.1,768.200
10+
Rs.1,621.450
25+
Rs.1,496.180
50+
Rs.1,389.980
100+
Rs.1,296.920
More Pricing...
Min: 1 / Mult: 1
Component with Leads
-200°C
Class A
-
-200°C
100ohm
600°C
100ohm
Platinum
-
-
-
-
-
-
-
-
MPFA Series
3795150

RoHS

Each
1+
Rs.2,652.650
Min: 1 / Mult: 1
Component with Leads
-200°C
Class B
600°C
-200°C
100ohm
600°C
100ohm
Platinum
Ceramic
1.5mm
8mm
10mm
0.39"
Wire Leaded
-
2-Wire
-
2191847

RoHS

Each
1+
Rs.370.720
10+
Rs.322.220
25+
Rs.306.510
50+
Rs.299.130
100+
Rs.285.970
More Pricing...
Min: 1 / Mult: 1
Component with Leads
-200°C
-
-
-200°C
100ohm
400°C
100ohm
Platinum
-
-
-
-
-
-
-
-
400°C Series
1266941

RoHS

Each
1+
Rs.274.180
10+
Rs.233.880
25+
Rs.220.780
50+
Rs.211.820
100+
Rs.203.620
More Pricing...
Min: 1 / Mult: 1
Component with Leads
-200°C
-
+600°C
-200°C
1kohm
600°C
1ohm
Platinum
-
-
-
-
-
-
-
-
-
1266927

RoHS

Each
1+
Rs.353.210
10+
Rs.303.990
25+
Rs.285.550
50+
Rs.274.170
100+
Rs.258.540
More Pricing...
Min: 1 / Mult: 1
Component with Leads
-200°C
-
+600°C
-200°C
100ohm
600°C
100ohm
Platinum
-
-
-
-
-
-
-
-
-
1266930

RoHS

Each
1+
Rs.746.870
10+
Rs.653.510
25+
Rs.541.480
50+
Rs.485.470
100+
Rs.448.130
More Pricing...
Min: 1 / Mult: 1
Component with Leads
-200°C
-
+600°C
-200°C
100ohm
600°C
100ohm
Platinum
-
-
-
-
-
-
-
-
-
1266929

RoHS

Each
1+
Rs.241.980
10+
Rs.193.560
25+
Rs.189.340
50+
Rs.185.110
100+
Rs.181.200
More Pricing...
Min: 1 / Mult: 1
Component with Leads
-200°C
-
+600°C
-200°C
100ohm
600°C
100ohm
Platinum
-
-
-
-
-
-
-
-
-
2770774

RoHS

Each
1+
Rs.1,926.300
10+
Rs.1,841.310
25+
Rs.1,788.700
50+
Rs.1,752.930
100+
Rs.1,717.160
More Pricing...
Min: 1 / Mult: 1
Component with Leads
-200°C
Class B
650°C
-
100ohm
-
100ohm
-
-
6mm
300mm
-
-
-
-
-
-
3900258

RoHS

Each
1+
Rs.13,623.220
Min: 1 / Mult: 1
Probe
-200°C
Class A
250°C
-60°C
100ohm
250°C
100ohm
Platinum
Nickel Plated Copper
-
-
1m
3.28ft
-
-
4-Wire
HSRTD Series
3908575
Each
1+
Rs.25,163.770
Min: 1 / Mult: 1
Probe
-200°C
Class A
260°C
-200°C
100ohm
260°C
-
Platinum
304 Stainless Steel
4.75mm
2mm
3.3m
130"
Spade Lugs
-
3-Wire
CF-090-RTD Series
3587016

RoHS

Each
1+
Rs.898.920
10+
Rs.781.460
25+
Rs.743.470
50+
Rs.725.620
100+
Rs.693.720
More Pricing...
Min: 1 / Mult: 1
Component with Leads
-200°C
-
300°C
-200°C
100ohm
300°C
100ohm
Platinum
-
-
-
-
-
-
-
-
-
3794669
Each
1+
Rs.18,853.500
Min: 1 / Mult: 1
Probe with Lead
-200°C
Class A DIN
230°C
-50°C
100ohm
230°C
100ohm
Platinum
304 Stainless Steel
3.175mm
38.1mm
1m
3.3ft
MTP Connector
3-Wire
-
RTD-800 Series
2770780

RoHS

Each
1+
Rs.3,129.170
5+
Rs.3,069.660
10+
Rs.3,010.150
25+
Rs.2,898.390
50+
Rs.2,840.430
More Pricing...
Min: 1 / Mult: 1
Component with Leads
-200°C
Class A
650°C
-200°C
100ohm
650°C
100ohm
-
-
-
-
-
-
-
-
-
-
3587018

RoHS

Each
1+
Rs.881.290
10+
Rs.766.130
25+
Rs.721.040
50+
Rs.711.390
100+
Rs.680.110
More Pricing...
Min: 1 / Mult: 1
Component with Leads
-200°C
-
600°C
-200°C
100ohm
600°C
100ohm
Platinum
-
-
-
-
-
-
-
-
-
2191846

RoHS

Each
1+
Rs.2,325.460
10+
Rs.1,485.710
25+
Rs.1,370.560
50+
Rs.1,188.010
100+
Rs.1,089.710
More Pricing...
Min: 1 / Mult: 1
Component with Leads
-200°C
-
-
-200°C
-
300°C
100ohm
Platinum
-
-
-
-
-
-
-
-
300°C Series
1266938

RoHS

Each
1+
Rs.355.150
10+
Rs.305.370
25+
Rs.288.460
50+
Rs.278.230
Min: 1 / Mult: 1
Component with Leads
-200°C
-
+600°C
-200°C
1kohm
600°C
1ohm
Platinum
-
-
-
-
-
-
-
-
-
1266942

RoHS

Each
1+
Rs.567.490
10+
Rs.489.970
25+
Rs.464.710
50+
Rs.447.500
100+
Rs.431.700
More Pricing...
Min: 1 / Mult: 1
Component with Leads
-200°C
-
+600°C
-200°C
-
600°C
1ohm
Platinum
-
-
-
-
-
-
-
-
-
2770776

RoHS

Each
1+
Rs.2,006.600
6+
Rs.1,929.720
12+
Rs.1,857.790
Min: 1 / Mult: 1
Component with Leads
-200°C
Class A
650°C
-200°C
100ohm
650°C
100ohm
-
-
-
-
-
-
-
-
-
-
2806313

RoHS

Each
1+
Rs.17,725.580
Min: 1 / Mult: 1
Probe
-200°C
Class A
230°C
-50°C
100ohm
230°C
100ohm
Platinum
304 Stainless Steel
3.17mm
38.1mm
1.01m
40"
3-Prong Miniature Connector
-
-
-
3584213

RoHS

Each
1+
Rs.4,946.180
5+
Rs.4,815.230
10+
Rs.4,686.490
25+
Rs.4,551.160
50+
Rs.4,462.700
More Pricing...
Min: 1 / Mult: 1
Component
-200°C
Class A
650°C
-200°C
100ohm
650°C
100ohm
-
-
-
-
-
-
-
-
-
-
3464215

RoHS

Each
1+
Rs.2,483.480
Min: 1 / Mult: 1
Probe
-200°C
Class A
600°C
-200°C
100ohm
600°C
100ohm
Platinum
Ceramic
1.5mm
15mm
10mm
0.39"
Wire Leaded
-
-
KN Series
1-25 of 53 items
of 3 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM