RTD Temperature Sensors (RTDs):

22 Products Found

At element14, we offer a wide range of high-performance RTD (Resistance Temperature Detector) sensors, engineered for precise and reliable temperature measurement in diverse applications. Our selection includes various types and configurations to meet the needs of industries such as automotive, industrial control, HVAC, and scientific research.

RTD sensors operate by utilizing a resistive element that changes its resistance in response to temperature variations, delivering accurate and stable temperature readings. With their excellent accuracy, repeatability, and reliability, RTDs are ideal for applications requiring precise temperature monitoring and control.

Available in multiple resistance values, temperature ranges, and tolerance options, our RTD sensors are designed to support a variety of temperature sensing applications. They are built to withstand challenging environments, providing consistent performance and durability in process control, equipment monitoring, and environmental temperature measurement.

Show More
View
Buyer
Engineer
Manufacturer
RTD Type
Sensing Temperature Min
RTD Accuracy
Sensing Temperature Max
Resistance
Measured Temperature Min
Measured Temperature Max
Resistance @ 0°C
RTD Element Material
Probe Material
Probe Diameter
Probe Length
Cable Length - Metric
Cable Length - Imperial
Cable Termination
Wire Configuration
Wire Termination
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3795181

RoHS

Each
1+
Rs.13,484.260
5+
Rs.12,721.040
Min: 1 / Mult: 1
Component with Leads
-73°C
Class A
260°C
100ohm
-73°C
260°C
100ohm
Platinum
-
-
-
1.01m
40"
Stripped Leads
3-Wire
3-Wire
SA1-RTD Series
3908575
Each
1+
Rs.25,163.770
Min: 1 / Mult: 1
Probe
-200°C
Class A
260°C
100ohm
-200°C
260°C
-
Platinum
304 Stainless Steel
4.75mm
2mm
3.3m
130"
Spade Lugs
-
3-Wire
CF-090-RTD Series
3885327

RoHS

Each
1+
Rs.16,489.150
Min: 1 / Mult: 1
Component with Leads
-73°C
-
-
1kohm
-73°C
260°C
1kohm
Platinum
-
-
-
2m
6.6ft
Wire Leaded
2-Wire
3-Wire
SA1-RTD Series
3795187

RoHS

Pack of 3
1+
Rs.33,821.920
Min: 1 / Mult: 1
Component with Leads
-73°C
Class B
-
100ohm
-73°C
260°C
100ohm
Platinum
-
-
-
3.04m
120"
Stripped Leads
-
3-Wire
SA1-RTD-B Series
3795171

RoHS

Each
1+
Rs.13,594.500
5+
Rs.13,120.140
10+
Rs.12,732.370
25+
Rs.12,384.010
50+
Rs.12,130.610
More Pricing...
Min: 1 / Mult: 1
Probe
-
Class A
230°C
100ohm
-
230°C
100ohm
Platinum
-
-
-
914.4mm
36"
Stripped Leads
-
3-Wire
-
3805622

RoHS

Each
1+
Rs.11,414.560
Min: 1 / Mult: 1
Probe
-
Class B
-
100ohm
-30°C
300°C
100ohm
-
-
-
-
914.4mm
36"
Stripped Leads
-
3-Wire
RTD-2 Series
4062180

RoHS

Each
1+
Rs.7,446.070
Min: 1 / Mult: 1
Probe
-50°C
Class A
250°C
100ohm
-50°C
250°C
100ohm
-
316 Stainless Steel
6.35mm
50.8mm
1.01m
40"
Wire Leaded
-
3-Wire
PR-10 Series
4062181

RoHS

Each
1+
Rs.7,446.070
Min: 1 / Mult: 1
Probe
-50°C
Class A
-
100ohm
-50°C
250°C
100ohm
-
316 Stainless Steel
3.17mm
50.8mm
1.01m
40"
Wire Leaded
-
3-Wire
PR-10 Series
3795174

RoHS

Each
1+
Rs.11,084.500
Min: 1 / Mult: 1
Probe
-30°C
Class A
260°C
100ohm
-30°C
260°C
100ohm
-
-
-
2mm
914.4mm
36"
Stripped Leads
-
3-Wire
RTD-2 Series
3795186

RoHS

Each
1+
Rs.11,575.290
5+
Rs.11,343.790
10+
Rs.11,343.460
Min: 1 / Mult: 1
Component with Leads
-73°C
Class A
260°C
100ohm
-73°C
260°C
100ohm
Platinum
-
-
-
2.03m
80"
Stripped Leads
-
3-Wire
SA1-RTD Series
3795190

RoHS

Each
1+
Rs.14,990.200
Min: 1 / Mult: 1
Component with Leads
-73°C
Class A
260°C
100ohm
-73°C
260°C
100ohm
Platinum
-
-
-
1.01m
40"
Stripped Leads
-
3-Wire
SA1-RTD Series
2978146

RoHS

Pack of 3
1+
Rs.21,023.840
Min: 1 / Mult: 1
Component with Leads
-
Class B
260°C
-
-73°C
260°C
100ohm
Platinum
-
-
-
1.01m
40"
Stripped Leads
-
3-Wire
SA1-RTD-B Series
3795189

RoHS

Each
1+
Rs.14,348.420
Min: 1 / Mult: 1
Component with Leads
-73°C
Class A
260°C
100ohm
-73°C
260°C
100ohm
Platinum
-
-
-
1.01m
40"
Miniature Connector
-
3-Wire
SA1-RTD Series
3795182

RoHS

Each
1+
Rs.15,959.750
Min: 1 / Mult: 1
Component with Leads
-73°C
Class A
260°C
100ohm
-73°C
260°C
100ohm
Platinum
-
-
-
3.04m
120"
Stripped Leads
-
3-Wire
SA1-RTD Series
3795188

RoHS

Pack of 3
1+
Rs.29,104.820
Min: 1 / Mult: 1
Component with Leads
-73°C
Class B
260°C
100ohm
-73°C
260°C
100ohm
Platinum
-
-
-
2.03m
80"
Stripped Leads
-
3-Wire
SA1-RTD-B Series
3795173

RoHS

Each
1+
Rs.13,290.320
5+
Rs.12,969.290
10+
Rs.12,661.840
25+
Rs.12,399.280
50+
Rs.12,154.820
More Pricing...
Min: 1 / Mult: 1
Probe
-30°C
Class A
-
100ohm
-30°C
300°C
100ohm
-
-
-
2mm
914.4mm
36"
Stripped Leads
-
3-Wire
RTD-2 Series
3805625

RoHS

Each
1+
Rs.20,533.400
5+
Rs.20,069.960
10+
Rs.19,582.850
25+
Rs.19,170.000
50+
Rs.18,810.490
More Pricing...
Min: 1 / Mult: 1
Component with Leads
-73°C
Class A
260°C
100ohm
-73°C
260°C
100ohm
Platinum
-
-
-
2m
6.6ft
Wire Leaded
3-Wire
3-Wire
SA1-RTD Series
3867944

RoHS

Each
1+
Rs.17,895.800
Min: 1 / Mult: 1
Probe
-200°C
Class A
260°C
100ohm
-200°C
260°C
100ohm
Platinum
304 Stainless Steel
4.75mm
2.25mm
1.524m
60"
Spade Lugs
-
3-Wire
BT-090-RTD Series
3795170

RoHS

Each
1+
Rs.13,290.320
5+
Rs.12,969.290
10+
Rs.12,661.840
25+
Rs.12,399.280
50+
Rs.12,154.820
More Pricing...
Min: 1 / Mult: 1
Probe
-100°C
Class B
450°C
-
-30°C
260°C
100ohm
-
-
-
-
914.4mm
36"
Stripped Leads
-
3-Wire
RTD-2 Series
3805533

RoHS

Each
1+
Rs.13,933.550
Min: 1 / Mult: 1
Probe
-50°C
Class B
260°C
100ohm
-50°C
260°C
100ohm
Platinum
304 Stainless Steel
4.74mm
50.8mm
1.52m
60"
Spade Lugs
-
3-Wire
CFTF Series
4062179

RoHS

Each
1+
Rs.10,546.460
Min: 1 / Mult: 1
Probe
-50°C
Class A
-
100ohm
-50°C
450°C
100ohm
-
316 Stainless Steel
6.35mm
152.4mm
1.01m
40"
Wire Leaded
-
3-Wire
PR-10 Series
4062182

RoHS

Each
1+
Rs.7,903.210
Min: 1 / Mult: 1
Probe
-50°C
Class A
-
-
-50°C
250°C
100ohm
-
316 Stainless Steel
3.17mm
76.2mm
1.01m
40"
Wire Leaded
-
3-Wire
PR-10 Series
1-22 of 22 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM