KEMET Thermal Reed Switches:
142 Products FoundView
Buyer
Engineer
Manufacturer
Switching Temperature
Switching Temperature Tolerance
Thermal Reed Switch Contact Type
Mounting Style
Sensor Mounting
Thermal Reed Switch Terminals
Product Range
Contact Resistance Max
Maximum Opening / Closing Power
Maximum Opening / Closing Voltage
Minimum Opening / Closing Current
Maximum Opening / Closing Current
Maximum Differential Temperature
Approvals
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.581.560 10+ Rs.446.430 25+ Rs.424.710 50+ Rs.401.790 | Min: 1 / Mult: 1 | 30°C | ± 5°C | Break | Axial | Axial | Wire Leads | OHD Series | 150mohm | 6W AC / DC | 110 VAC / VDC | 0.1mA | 300mA | 10°C | CSA, TUV, UL | |||||
Each | 1+ Rs.826.490 10+ Rs.711.940 | Min: 1 / Mult: 1 | 100°C | ± 2.5°C | Break | Axial | Axial | Cables | TRS Series | 150mohm | 60.5W AC / 10W DC | 140 VAC / 200 VDC | 1mA | 550mA | 10°C | - | |||||
Each | 1+ Rs.515.780 10+ Rs.452.200 | Min: 1 / Mult: 1 | 60°C | ± 5°C | Make | Radial Tab | Radial Tab | Tab Leads | OHD Series | 150mohm | 6W AC / DC | 110 VAC / VDC | 0.1mA | 300mA | 10°C | CSA, TUV, UL | |||||
Each | 1+ Rs.483.830 10+ Rs.356.740 | Min: 1 / Mult: 1 | 85°C | ± 5°C | Break | Axial | Axial | Wire Leads | OHD Series | 150mohm | 6W AC / DC | 110 VAC / VDC | 0.1mA | 300mA | 10°C | CSA, TUV, UL | |||||
Each | 1+ Rs.2,556.690 5+ Rs.2,407.760 | Min: 1 / Mult: 1 | 95°C | ± 3°C | Make | Screw-In | Screw-In | Tab Leads | TRS Series | 0.5ohm | 10W DC | 100VDC | 5mA | 500mA | 10°C | - | |||||
Each | 1+ Rs.962.160 10+ Rs.865.850 50+ Rs.839.190 | Min: 1 / Mult: 1 | 60°C | ± 2.5°C | Break | Axial | Axial | Cables | TRS Series | 150mohm | 50W AC | 140 VAC | 1mA | 500mA | 10°C | CSA, UL | |||||
Each | 1+ Rs.1,187.250 10+ Rs.950.770 25+ Rs.903.710 50+ Rs.855.450 | Min: 1 / Mult: 1 | 60°C | ± 2.5°C | Break | Axial | Axial | Wire Leads | TRS Series | 150mohm | 60.5W AC / 10W DC | 140 VAC / 200 VDC | 1mA | 550mA | 10°C | - | |||||
Each | 1+ Rs.994.210 10+ Rs.688.870 | Min: 1 / Mult: 1 | 40°C | ± 2.5°C | Break | Axial | Axial | Wire Leads | TRS Series | 150mohm | 60.5W AC / 10W DC | 140 VAC / 200 VDC | 1mA | 550mA | 10°C | - | |||||
Each | 1+ Rs.1,087.250 10+ Rs.1,031.400 25+ Rs.1,004.960 | Min: 1 / Mult: 1 | 70°C | ± 2.5°C | Break | Axial | Axial | Cables | TRS Series | 150mohm | 50W AC | 140 VAC | 1mA | 500mA | 10°C | CSA, UL | |||||
Each | 1+ Rs.522.060 10+ Rs.386.690 120+ Rs.356.740 | Min: 1 / Mult: 1 | 110°C | ± 5°C | Break | Axial | Axial | Wire Leads | OHD Series | 150mohm | 6W AC / DC | 110 VAC / VDC | 0.1mA | 300mA | 10°C | CSA, TUV, UL | |||||
Each | 1+ Rs.1,287.400 10+ Rs.1,171.570 25+ Rs.1,008.680 50+ Rs.907.330 | Min: 1 / Mult: 1 | 70°C | ± 2.5°C | Break | Axial | Axial | Cables | TRS Series | 150mohm | 60.5W AC | 264 VAC | 1mA | 275mA | 10°C | UL | |||||
Each | 1+ Rs.761.960 10+ Rs.664.060 25+ Rs.632.490 50+ Rs.610.880 100+ Rs.574.660 More Pricing... | Min: 1 / Mult: 1 | 10°C | ± 2.5°C | Break | Axial | Axial | Wire Leads | TRS Series | 150mohm | 60.5W AC / 10W DC | 140 VAC / 200 VDC | 1mA | 550mA | 10°C | - | |||||
Each | 1+ Rs.1,000.340 10+ Rs.884.420 50+ Rs.749.850 100+ Rs.681.250 | Min: 1 / Mult: 1 | 60°C | ± 2.5°C | Break | Axial | Axial | Cables | TRS Series | 150mohm | 60.5W AC / 10W DC | 140 VAC / 200 VDC | 1mA | 550mA | 10°C | - | |||||
Each | 1+ Rs.818.600 10+ Rs.780.250 25+ Rs.755.930 | Min: 1 / Mult: 1 | 0 | ± 2.5°C | Make | Axial | Axial | Wire Leads | TRS Series | 150mohm | 35W AC / 10W DC | 140 VAC / 200 VDC | 1mA | 500mA | 10°C | - | |||||
Each | 1+ Rs.433.280 10+ Rs.361.250 | Min: 1 / Mult: 1 | 40°C | ± 5°C | Break | Radial Tab | Radial Tab | Tab Leads | OHD Series | 150mohm | 6W AC / DC | 110 VAC / VDC | 0.1mA | 300mA | 10°C | CSA, TUV, UL | |||||
Each | 1+ Rs.560.360 10+ Rs.523.970 25+ Rs.495.170 50+ Rs.484.690 100+ Rs.462.240 More Pricing... | Min: 1 / Mult: 1 | 110°C | ± 5°C | Make | Radial Tab | Radial Tab | Tab Leads | OHD Series | 150mohm | 6W AC / DC | 110 VAC / VDC | 0.1mA | 300mA | 10°C | CSA, TUV, UL | |||||
Each | 1+ Rs.558.640 10+ Rs.542.800 | Min: 1 / Mult: 1 | 30°C | ± 2.5°C | Break | Axial | Axial | Wire Leads | TRS Series | 150mohm | 60.5W AC / 10W DC | 140 VAC / 200 VDC | 1mA | 550mA | 10°C | - | |||||
Each | 1+ Rs.563.510 10+ Rs.493.190 25+ Rs.468.220 50+ Rs.456.460 100+ Rs.435.440 More Pricing... | Min: 1 / Mult: 1 | 90°C | ± 5°C | Break | Radial | Radial | Wire Leads | OHD Series | 300mohm | 1W DC | 30 VDC | 0.1mA | 100mA | 10°C | CSA, TUV, UL | |||||
Each | 1+ Rs.880.790 10+ Rs.754.990 | Min: 1 / Mult: 1 | 50°C | ± 2.5°C | Make | Axial | Axial | Cables | TRS Series | 150mohm | 35W AC / 10W DC | 140 VAC / 200 VDC | 1mA | 500mA | 10°C | - | |||||
Each | 1+ Rs.459.110 10+ Rs.396.180 25+ Rs.374.910 50+ Rs.374.030 | Min: 1 / Mult: 1 | 80°C | ± 5°C | Break | Radial Tab | Radial Tab | Tab Leads | OHD Series | 150mohm | 6W AC / DC | 110 VAC / VDC | 0.1mA | 300mA | 10°C | CSA, TUV, UL | |||||
Each | 1+ Rs.425.090 10+ Rs.361.260 | Min: 1 / Mult: 1 | 75°C | ± 5°C | Break | Radial Tab | Radial Tab | Tab Leads | OHD Series | 150mohm | 6W AC / DC | 110 VAC / VDC | 0.1mA | 300mA | 10°C | CSA, TUV, UL | |||||
Each | 1+ Rs.463.880 10+ Rs.454.900 25+ Rs.431.490 50+ Rs.420.530 100+ Rs.399.150 More Pricing... | Min: 1 / Mult: 1 | 70°C | ± 5°C | Break | Radial Tab | Radial Tab | Tab Leads | OHD Series | 150mohm | 6W AC / DC | 110 VAC / VDC | 0.1mA | 300mA | 10°C | CSA, TUV, UL | |||||
Each | 1+ Rs.516.640 10+ Rs.453.700 25+ Rs.430.990 50+ Rs.421.340 100+ Rs.411.680 More Pricing... | Min: 1 / Mult: 1 | 50°C | ± 5°C | Break | Axial | Axial | Wire Leads | OHD Series | 150mohm | 6W AC / DC | 110 VAC / VDC | 0.1mA | 300mA | 10°C | CSA, TUV, UL | |||||
Each | 1+ Rs.510.750 10+ Rs.495.270 25+ Rs.469.780 50+ Rs.457.850 100+ Rs.436.500 More Pricing... | Min: 1 / Mult: 1 | 50°C | ± 5°C | Break | Radial Tab | Radial Tab | Tab Leads | OHD Series | 150mohm | 6W AC / DC | 110 VAC / VDC | 0.1mA | 300mA | 10°C | CSA, TUV, UL | |||||
Each | 1+ Rs.392.110 | Min: 1 / Mult: 1 | 60°C | ± 5°C | Make | Axial | Axial | Wire Leads | OHD Series | 150mohm | 6W AC / DC | 110 VAC / VDC | 0.1mA | 300mA | 10°C | CSA, TUV, UL |