There are multiple types and grades of thermocouple wire. Each type of thermocouple wire has a specific combination of metal alloys. This combination is what defines the type of thermocouple. For example, a type K thermocouple is made when a wire of Nickel-Chromium is welded to a wire of Nickel-Alumel. The grade of the wire is dependent not only on the combination of alloys used, but also on the purity of those alloys. These are used to manufacture the thermocouple probes.

View
Buyer
Engineer
Manufacturer
Thermocouple Wire Type
Length - Imperial
Length - Metric
No. of Max Strands x Strand Size
Wire Gauge
Conductor Area CSA
Conductor Type
Colour Code Standard
Insulation
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3801765

RoHS

1 Foot
1+
Rs.858.760
Min: 1 / Mult: 1
KX
-
-
7 x 32AWG
24AWG
-
Stranded
ANSI
PVC (Polyvinylchloride)
0°C
105°C
-
7086337

RoHS

Each
1+
Rs.12,989.810
5+
Rs.11,366.080
10+
Rs.9,417.610
25+
Rs.8,443.380
50+
Rs.7,800.370
Min: 1 / Mult: 1
KX
82ft
25m
7 x 0.2mm
24AWG
0.22mm²
Stranded
IEC
Fiberglass
-60°C
350°C
Type K
3582310

RoHS

Reel of 1
Reel
1+
Rs.7,843.720
5+
Rs.7,779.880
10+
Rs.7,716.040
25+
Rs.7,652.200
50+
Rs.7,588.350
More Pricing...
Min: 1 / Mult: 1
KX
82ft
25m
1 x 0.315mm
-
0.078mm²
Stranded
BS
Fiberglass
-60°C
350°C
-
3582312

RoHS

Reel of 1
Reel
1+
Rs.3,323.320
10+
Rs.3,296.280
25+
Rs.3,269.220
50+
Rs.3,242.180
100+
Rs.3,215.120
More Pricing...
Min: 1 / Mult: 1
KX
32.8ft
10m
1 x 0.315mm
-
0.078mm²
Stranded
BS
Fiberglass
-60°C
350°C
-
3802170

RoHS

Each
1+
Rs.42,377.690
Min: 1 / Mult: 1
KX
492.13ft
150m
Solid
24AWG
-
Solid
IEC
PVC (Polyvinylchloride)
0°C
105°C
EXPP Series
3801862

RoHS

1 Foot
1+
Rs.1,045.970
Min: 1 / Mult: 1
KX
1ft
304.8mm
7 x 32AWG
24AWG
-
Stranded
ANSI
PVC (Polyvinylchloride)
0°C
105°C
-
3802099

RoHS

Each
1+
Rs.27,536.550
Min: 1 / Mult: 1
KX
100ft
30.48m
7 x 28AWG
20AWG
-
Stranded
ANSI
PVC (Polyvinylchloride)
0°C
105°C
TWSH-UL Series
3802122

RoHS

Each
1+
Rs.43,239.500
Min: 1 / Mult: 1
KX
200ft
60.96m
Solid
20AWG
-
Solid
ANSI
PVC (Polyvinylchloride)
0°C
105°C
TWSH-UL Series
3802325

RoHS

Each
1+
Rs.8,903.660
Min: 1 / Mult: 1
KX
50ft
15.24m
Solid
24AWG
-
Solid
ANSI
PFA
0°C
200°C
EXTT Series
4138647

RoHS

Reel of 100
Reel
1+
Rs.21,224.540
Min: 1 / Mult: 1
KX
-
-
-
-
-
Solid
ANSI
PFA
0°C
200°C
-
3801764

RoHS

1 Foot
1+
Rs.753.850
Min: 1 / Mult: 1
KX
-
-
Solid
20AWG
-
Solid
ANSI
PVC (Polyvinylchloride)
0°C
105°C
-
3887335

RoHS

Each
1+
Rs.28,658.800
Min: 1 / Mult: 1
KX
100ft
30.48m
-
20AWG
-
Stranded
ANSI
PVC (Polyvinylchloride)
0°C
105°C
EXPP Series
3582309

RoHS

Reel of 1
Reel
1+
Rs.1,157.450
10+
Rs.1,106.320
25+
Rs.1,085.100
50+
Rs.1,062.270
100+
Rs.1,039.400
More Pricing...
Min: 1 / Mult: 1
KX
16.4ft
5m
1 x 0.315mm
-
0.078mm²
Stranded
BS
Fiberglass
-60°C
350°C
-
3802089

RoHS

Each
1+
Rs.11,208.100
Min: 1 / Mult: 1
KX
50ft
15.24m
7 x 28AWG
20AWG
-
Stranded
ANSI
PVC (Polyvinylchloride)
0°C
105°C
EXPP Series
3802120

RoHS

Each
1+
Rs.23,498.560
Min: 1 / Mult: 1
KX
100ft
30.48m
Solid
20AWG
-
Solid
ANSI
PVC (Polyvinylchloride)
0°C
105°C
TWSH-UL Series
3582316

RoHS

Reel of 1
Reel
1+
Rs.9,904.800
5+
Rs.9,824.190
10+
Rs.9,743.570
25+
Rs.9,662.950
50+
Rs.9,582.330
More Pricing...
Min: 1 / Mult: 1
KX
32.8ft
10m
7 x 0.2mm
-
0.078mm²
Stranded
BS
Fiberglass
-60°C
350°C
-
2985913

RoHS

Each
1+
Rs.8,657.430
Min: 1 / Mult: 1
KX
50ft
15.24m
Solid
20AWG
-
-
-
-
-
-
-
3582315

RoHS

Reel of 1
Reel
1+
Rs.24,562.650
5+
Rs.24,071.400
10+
Rs.23,580.150
25+
Rs.23,088.900
50+
Rs.22,597.640
More Pricing...
Min: 1 / Mult: 1
KX
164ft
50m
7 x 0.2mm
-
0.078mm²
Stranded
BS
Fiberglass
-60°C
350°C
-
3582314

RoHS

Reel of 1
Reel
1+
Rs.17,111.360
5+
Rs.16,972.090
10+
Rs.16,832.820
25+
Rs.16,693.550
50+
Rs.16,554.280
More Pricing...
Min: 1 / Mult: 1
KX
82ft
25m
7 x 0.2mm
-
0.078mm²
Stranded
BS
Fiberglass
-60°C
350°C
-
3582311

RoHS

Reel of 1
Reel
1+
Rs.13,660.110
5+
Rs.13,548.930
10+
Rs.13,437.750
25+
Rs.13,326.570
50+
Rs.13,215.380
More Pricing...
Min: 1 / Mult: 1
KX
164ft
50m
1 x 0.315mm
-
0.078mm²
Stranded
BS
Fiberglass
-60°C
350°C
-
3582313

RoHS

Reel of 1
Reel
1+
Rs.3,924.300
10+
Rs.3,892.360
25+
Rs.3,860.420
50+
Rs.3,828.480
100+
Rs.3,796.540
More Pricing...
Min: 1 / Mult: 1
KX
16.4ft
5m
7 x 0.2mm
-
0.078mm²
Stranded
BS
Fiberglass
-60°C
350°C
-
3104393

RoHS

Each
1+
Rs.5,560.910
Min: 1 / Mult: 1
KX
25ft
7.62m
Solid
24AWG
-
-
-
-
-
-
-
3802134

RoHS

Each
1+
Rs.87,882.920
Min: 1 / Mult: 1
KX
1000ft
305m
7 x 32AWG
24AWG
-
Stranded
ANSI
PVC (Polyvinylchloride)
0°C
105°C
EX Series
3794861

RoHS

Each
1+
Rs.5,421.450
Min: 1 / Mult: 1
KX
25ft
7.62m
Solid
24AWG
-
Solid
ANSI
PFA
0°C
200°C
-
3802159

RoHS

Each
1+
Rs.35,463.550
Min: 1 / Mult: 1
KX
492.13ft
150m
Solid
24AWG
-
Solid
IEC
PVC (Polyvinylchloride)
0°C
105°C
EXPP Series
1-25 of 28 items
of 2 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM