EC95 Series NTC Thermistors:
17 Products FoundType 95 Epoxy-coated Interchangeable NTC Thermistors
Type 95 Epoxy-coated Interchangeable NTC Thermistor chips with 0.008 in (0.2mm) diameter bare tinned Cu-Ni alloy lead wires are suitable for temperature measurement, control and compensation for use over a range of -112°F to 302°F (–80°C to 150°C) with interchangeability down to ±0.18°F (±0.1°C)
- Precision, solid-state temperature sensors
- Interchangeability down to ±0.1°C
- Suitable for use over -80°C to +150°C operating temperature range
- High sensitivity, greater than -4%/°C at +25°C
- High reliability and stability over an interchangeable range
- Resin-coated for good mechanical strength and resistance to solvents
- Rugged construction
- Lead Wire : 0.008inch (0.2mm) diameter bare tinned Cu-Ni alloy
- Most popular resistance (R) vs. temperature (T) curves available
- Suitable for temperature measurement, control, and compensation applications
View
Buyer
Engineer
Manufacturer
Thermistor Type
Resistance (25°C)
Thermistor Mounting
Resistance Tolerance (25°C)
Product Range
NTC Mounting
Thermistor Terminals
B-Constant
Thermal Time Constant (in Air)
Lead Length
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1703893 | GE SENSING / THERMOMETRICS | Each | 1+ Rs.422.330 2+ Rs.419.510 3+ Rs.416.680 5+ Rs.413.850 10+ Rs.411.020 More Pricing... | Min: 1 / Mult: 1 | NTC | - | Through Hole | - | EC95 Series | Through Hole | Wire Leaded | - | 10s | 63.5mm | 0°C | - | |||
AMPHENOL ADVANCED SENSORS | Each | 1+ Rs.326.140 | Min: 1 / Mult: 1 | Bead, Radial Leaded | 100kohm | Through Hole | ± 0.2°C | EC95 Series | Through Hole | Wire Leaded | 4252K | 10s | 63.5mm | -80°C | 150°C | ||||
AMPHENOL ADVANCED SENSORS | Each | 1+ Rs.452.270 10+ Rs.409.830 | Min: 1 / Mult: 1 | Bead, Radial Leaded | 2.252kohm | Through Hole | ± 0.2°C | EC95 Series | Through Hole | Wire Leaded | 3969K | 10s | 63.5mm | -80°C | 150°C | ||||
AMPHENOL ADVANCED SENSORS | Each | 1+ Rs.278.510 2+ Rs.276.070 3+ Rs.273.630 5+ Rs.271.190 10+ Rs.268.740 More Pricing... | Min: 1 / Mult: 1 | Bead, Radial Leaded | 50kohm | Through Hole | ± 0.2°C | EC95 Series | Through Hole | Wire Leaded | 4252K | 10s | 63.5mm | -80°C | 150°C | ||||
AMPHENOL ADVANCED SENSORS | Each | 1+ Rs.714.670 2+ Rs.677.550 3+ Rs.640.430 5+ Rs.603.310 10+ Rs.560.680 More Pricing... | Min: 1 / Mult: 1 | Bead, Radial Leaded | 10kohm | Through Hole | ± 0.2°C | EC95 Series | Through Hole | Wire Leaded | 3690K | 10s | 63.5mm | -80°C | 150°C | ||||
AMPHENOL ADVANCED SENSORS | Each | 1+ Rs.353.390 | Min: 1 / Mult: 1 | Bead, Radial Leaded | 5kohm | Through Hole | ± 0.1°C | EC95 Series | Through Hole | Wire Leaded | 3969K | 10s | 63.5mm | -80°C | 150°C | ||||
AMPHENOL ADVANCED SENSORS | Each | 1+ Rs.361.820 10+ Rs.336.130 | Min: 1 / Mult: 1 | Bead, Radial Leaded | 50kohm | Through Hole | ± 0.1°C | EC95 Series | Through Hole | Wire Leaded | 4252K | 10s | 63.5mm | -80°C | 150°C | ||||
AMPHENOL ADVANCED SENSORS | Each | 1+ Rs.333.900 10+ Rs.326.180 | Min: 1 / Mult: 1 | Bead, Radial Leaded | 5kohm | Through Hole | ± 0.2°C | EC95 Series | Through Hole | Wire Leaded | 3969K | 10s | 63.5mm | -80°C | 150°C | ||||
AMPHENOL ADVANCED SENSORS | Each | 1+ Rs.930.310 10+ Rs.814.020 50+ Rs.674.480 100+ Rs.604.700 200+ Rs.558.190 More Pricing... | Min: 1 / Mult: 1 | Bead, Radial Leaded | 10kohm | Through Hole | ± 0.2°C | EC95 Series | Through Hole | Wire Leaded | 3969K | 10s | 63.5mm | -80°C | 150°C | ||||
1497080 | AMPHENOL ADVANCED SENSORS | Each | 1+ Rs.499.680 2+ Rs.482.860 3+ Rs.466.040 5+ Rs.449.220 10+ Rs.430.950 More Pricing... | Min: 1 / Mult: 1 | NTC | - | - | ± 0.2°C | EC95 Series | Through Hole | - | - | 10s | 63.5mm | - | 150°C | |||
AMPHENOL ADVANCED SENSORS | Each | 1+ Rs.421.950 10+ Rs.399.330 25+ Rs.394.110 50+ Rs.388.900 100+ Rs.383.690 More Pricing... | Min: 1 / Mult: 1 | Bead, Radial Leaded | - | - | ± 0.1°C | EC95 Series | Through Hole | - | - | 10s | 63.5mm | - | - | ||||
AMPHENOL ADVANCED SENSORS | Each | 1+ Rs.346.180 10+ Rs.335.030 | Min: 1 / Mult: 1 | Bead, Radial Leaded | 30kohm | Through Hole | ± 0.2°C | EC95 Series | Through Hole | Wire Leaded | 3936K | 10s | 63.5mm | -80°C | 150°C | ||||
AMPHENOL ADVANCED SENSORS | Each | 1+ Rs.411.450 2+ Rs.397.820 3+ Rs.384.190 5+ Rs.370.560 10+ Rs.354.900 More Pricing... | Min: 1 / Mult: 1 | Bead, Radial Leaded | 100kohm | Through Hole | ± 0.1°C | EC95 Series | Through Hole | Wire Leaded | 4252K | 10s | 63.5mm | -80°C | 150°C | ||||
AMPHENOL ADVANCED SENSORS | Each | 1+ Rs.491.610 2+ Rs.446.390 3+ Rs.417.440 5+ Rs.400.960 10+ Rs.387.280 More Pricing... | Min: 1 / Mult: 1 | Bead, Radial Leaded | 30kohm | Through Hole | ± 0.1°C | EC95 Series | Through Hole | Wire Leaded | 3936K | 10s | 63.5mm | -80°C | 150°C | ||||
AMPHENOL ADVANCED SENSORS | Each | 1+ Rs.518.050 2+ Rs.500.940 3+ Rs.483.830 5+ Rs.466.720 10+ Rs.446.710 More Pricing... | Min: 1 / Mult: 1 | Bead, Radial Leaded | 2.252kohm | Through Hole | ± 0.1°C | EC95 Series | Through Hole | Wire Leaded | 3969K | 10s | 63.5mm | -80°C | 150°C | ||||
AMPHENOL ADVANCED SENSORS | Each | 1+ Rs.750.450 10+ Rs.588.630 50+ Rs.497.280 100+ Rs.461.610 200+ Rs.425.510 More Pricing... | Min: 1 / Mult: 1 | Bead, Radial Leaded | 10kohm | Through Hole | ± 0.1°C | EC95 Series | Through Hole | Wire Leaded | 3969K | 10s | 63.5mm | -80°C | 150°C | ||||
AMPHENOL ADVANCED SENSORS | Each | 1+ Rs.714.600 2+ Rs.677.480 3+ Rs.640.360 5+ Rs.603.240 10+ Rs.560.610 More Pricing... | Min: 1 / Mult: 1 | Bead, Radial Leaded | 3kohm | Through Hole | ± 0.2°C | EC95 Series | Through Hole | Wire Leaded | 3969K | 10s | 63.5mm | -80°C | 150°C |