NTC Thermistors:
4 Products FoundView
Buyer
Engineer
Manufacturer
Thermistor Type
Resistance (25°C)
Thermistor Mounting
Resistance Tolerance (25°C)
Product Range
Thermistor Case Style
NTC Mounting
Thermistor Terminals
B-Constant
B-Constant Tolerance
NTC Case Size
Thermal Time Constant (in Air)
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 10+ Rs.23.840 100+ Rs.19.120 500+ Rs.17.010 1000+ Rs.14.990 2000+ Rs.13.260 More Pricing... | Min: 10 / Mult: 10 | NTC | 15kohm | SMD | ± 5% | NTCS | 0805 [2012 Metric] | Surface Mount | SMD | 3700K | ± 1% | 0805 [2012 Metric] | 10s | -40°C | 150°C | AEC-Q200 | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.19.120 500+ Rs.17.010 1000+ Rs.14.990 2000+ Rs.13.260 4000+ Rs.12.340 | Min: 100 / Mult: 1 | NTC | 15kohm | SMD | ± 5% | NTCS | 0805 [2012 Metric] | Surface Mount | SMD | 3700K | ± 1% | 0805 [2012 Metric] | 10s | -40°C | 150°C | AEC-Q200 | AEC-Q200 | |||||
Each | 10+ Rs.53.780 100+ Rs.45.780 500+ Rs.41.250 1000+ Rs.39.170 2000+ Rs.33.990 More Pricing... | Min: 10 / Mult: 10 | Chip | 15kohm | SMD | ± 1% | NTCS0805E3 | 0805 [2012 Metric] | Surface Mount | - | 3700K | ± 1% | 0805 [2012 Metric] | 10s | -40°C | 150°C | AEC-Q200 | AEC-Q200 | |||||
Each | 10+ Rs.43.220 100+ Rs.30.600 500+ Rs.26.600 1000+ Rs.24.680 2000+ Rs.23.600 More Pricing... | Min: 10 / Mult: 10 | Chip | 15kohm | SMD | ± 3% | NTCS0805E3 T Series | 0805 [2012 Metric] | Surface Mount | Wraparound | 3700K | ± 1% | 0805 [2012 Metric] | 10s | -40°C | 150°C | AEC-Q200 | AEC-Q200 |