NTC Thermistors:
3 Products FoundView
Buyer
Engineer
Manufacturer
Thermistor Type
Resistance (25°C)
Thermistor Mounting
Resistance Tolerance (25°C)
Product Range
NTC Mounting
Thermistor Terminals
B-Constant
B-Constant Tolerance
Probe Material
Lead Length
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TE CONNECTIVITY | Each | 1+ Rs.8,973.570 5+ Rs.7,851.870 10+ Rs.6,505.840 25+ Rs.5,832.820 50+ Rs.5,384.140 More Pricing... | Min: 1 / Mult: 1 | Probe | 10kohm | Clip On Pipe | ± 1% | - | Clip On | Wire Leaded | 3435K | ± 2% | Copper | - | -40°C | 125°C | ||||
LITTELFUSE | Each | 1+ Rs.954.160 2+ Rs.924.610 3+ Rs.895.050 5+ Rs.865.490 10+ Rs.832.230 More Pricing... | Min: 1 / Mult: 1 | Probe | - | - | ± 1% | - | Clip On | - | - | - | Copper | 914.4mm | - | 105°C | ||||
Each | 1+ Rs.480.030 10+ Rs.473.200 50+ Rs.466.370 100+ Rs.459.540 200+ Rs.452.710 More Pricing... | Min: 1 / Mult: 1 | Probe | 10.151kohm | Panel | ± 3.6% | B58100 | Clip On | Quick Connect | 4005K | ± 1% | - | - | -5°C | 100°C |