NTC Thermistors:
5 Products FoundView
Buyer
Engineer
Manufacturer
Thermistor Type
Resistance (25°C)
Thermistor Mounting
Resistance Tolerance (25°C)
Product Range
NTC Mounting
Thermistor Terminals
B-Constant
B-Constant Tolerance
Thermal Time Constant (in Air)
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.24.220 10+ Rs.18.730 50+ Rs.18.060 100+ Rs.17.390 200+ Rs.15.970 More Pricing... | Min: 1 / Mult: 1 | Glass Encapsulated, Axial Leaded | 10kohm | Through Hole | ± 1% | NDBG Series | Through Hole | Axial Leaded | 3380K | ± 1% | 10s | -40°C | 250°C | |||||
Each | 1+ Rs.30.510 10+ Rs.28.770 50+ Rs.25.380 100+ Rs.24.160 200+ Rs.23.120 More Pricing... | Min: 1 / Mult: 1 | Glass Encapsulated, Axial Leaded | 50kohm | Through Hole | ± 1% | NDBG Series | Through Hole | Axial Leaded | 3950K | ± 1% | 10s | -40°C | 250°C | |||||
Each | 1+ Rs.30.510 10+ Rs.24.420 50+ Rs.23.770 100+ Rs.23.110 200+ Rs.22.110 More Pricing... | Min: 1 / Mult: 1 | Glass Encapsulated, Axial Leaded | 10kohm | Through Hole | ± 1% | NDBG Series | Through Hole | Axial Leaded | 3435K | ± 1% | 10s | -40°C | 250°C | |||||
Each | 1+ Rs.30.510 10+ Rs.24.590 50+ Rs.23.900 100+ Rs.23.200 200+ Rs.22.720 More Pricing... | Min: 1 / Mult: 1 | Glass Encapsulated, Axial Leaded | 10kohm | Through Hole | ± 1% | NDBG Series | Through Hole | Axial Leaded | 3950K | ± 1% | 10s | -40°C | 250°C | |||||
Each | 1+ Rs.39.080 10+ Rs.29.630 50+ Rs.25.320 100+ Rs.21.000 200+ Rs.19.490 More Pricing... | Min: 1 / Mult: 1 | Glass Encapsulated, Axial Leaded | 100kohm | Through Hole | ± 1% | NDBG Series | Through Hole | Axial Leaded | 3950K | ± 1% | 10s | -40°C | 250°C |