NTCA NTC Thermistors:
4 Products FoundView
Buyer
Engineer
Manufacturer
Thermistor Type
Resistance (25°C)
Resistance Tolerance (25°C)
Thermistor Mounting
Product Range
NTC Mounting
B-Constant
Thermistor Terminals
B-Constant Tolerance
Thermal Time Constant (in Air)
Probe Material
Probe Diameter
Lead Length
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.140.420 10+ Rs.134.330 25+ Rs.126.500 50+ Rs.121.280 100+ Rs.114.320 More Pricing... | Min: 1 / Mult: 1 | NTC | 10kohm | ± 3% | Panel | NTCA | Free Hanging | 3984K | Wire Leaded | ± 0.5% | - | 304 Stainless Steel | 6.8mm | 200mm | -25°C | 105°C | - | - | |||||
Each | 1+ Rs.208.420 5+ Rs.203.640 10+ Rs.198.850 25+ Rs.187.540 50+ Rs.179.710 More Pricing... | Min: 1 / Mult: 1 | Ring Lug | 10kohm | ± 1% | Ring Lug | NTCA | Free Hanging | 3435K | Wire Leaded | ± 1% | 4s | - | - | 150mm | -40°C | 150°C | AEC-Q200 | AEC-Q200 | |||||
Each | 1+ Rs.208.410 5+ Rs.203.630 10+ Rs.198.840 25+ Rs.183.180 50+ Rs.179.700 More Pricing... | Min: 1 / Mult: 1 | Ring Lug | 10kohm | ± 1% | Ring Lug | NTCA | Free Hanging | 3984K | Wire Leaded | ± 0.5% | 4s | - | - | 150mm | -40°C | 150°C | AEC-Q200 | AEC-Q200 | |||||
Each | 1+ Rs.345.070 5+ Rs.309.400 10+ Rs.295.480 25+ Rs.279.820 50+ Rs.268.510 More Pricing... | Min: 1 / Mult: 1 | Ring Lug | 10kohm | ± 2% | Ring Lug | NTCA | Free Hanging | 3984K | Wire Leaded | ± 0.5% | 4s | - | - | 500mm | -40°C | 150°C | AEC-Q200 | AEC-Q200 |