NTCALUG03 Mini Lug NTC Thermistors:
4 Products FoundView
Buyer
Engineer
Manufacturer
Thermistor Type
Resistance (25°C)
Thermistor Mounting
Resistance Tolerance (25°C)
Product Range
NTC Mounting
Thermistor Terminals
B-Constant
B-Constant Tolerance
Thermal Time Constant (in Air)
Lead Length
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.185.910 10+ Rs.177.920 50+ Rs.160.180 100+ Rs.153.960 200+ Rs.147.750 More Pricing... | Min: 1 / Mult: 1 | NTC | 10kohm | Ring Lug | ± 2% | NTCALUG03 Mini Lug | Free Hanging | Wire Leaded | 3984K | ± 0.5% | 1.5s | 70mm | -40°C | 125°C | AEC-Q200 | - | |||||
Each | 1+ Rs.140.530 10+ Rs.134.320 50+ Rs.121.010 100+ Rs.113.910 200+ Rs.105.480 More Pricing... | Min: 1 / Mult: 1 | Ring Lug | 10kohm | Ring Lug | ± 2% | NTCALUG03 Mini Lug | Free Hanging | Wire Leaded | 3984K | ± 0.5% | 1.5s | 70mm | -40°C | 125°C | AEC-Q200 | AEC-Q200 | |||||
Each | 1+ Rs.170.920 10+ Rs.147.430 50+ Rs.144.390 100+ Rs.141.340 200+ Rs.136.990 More Pricing... | Min: 1 / Mult: 1 | Ring Lug | 10kohm | Ring Lug | ± 3% | NTCALUG03 Mini Lug | Free Hanging | Wire Leaded | 3984K | ± 0.5% | 1.5s | 70mm | -40°C | 125°C | AEC-Q200 | AEC-Q200 | |||||
Each | 1+ Rs.130.800 10+ Rs.124.710 50+ Rs.112.530 100+ Rs.108.180 200+ Rs.100.350 More Pricing... | Min: 1 / Mult: 1 | Ring Lug | 10kohm | Ring Lug | ± 3% | NTCALUG03 Mini Lug | Free Hanging | Wire Leaded | 3984K | ± 0.5% | 1.5s | 70mm | -40°C | 125°C | AEC-Q200 | AEC-Q200 |