NTC Thermistors:
126 Products FoundView
Buyer
Engineer
Manufacturer
Thermistor Type
Resistance (25°C)
Thermistor Mounting
Resistance Tolerance (25°C)
Product Range
Thermistor Case Style
NTC Mounting
Thermistor Terminals
B-Constant
B-Constant Tolerance
NTC Case Size
Thermal Time Constant (in Air)
Probe Material
Probe Diameter
Lead Length
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 10+ Rs.26.060 100+ Rs.21.010 500+ Rs.18.750 2500+ Rs.17.880 5000+ Rs.16.310 More Pricing... | Min: 10 / Mult: 10 | Chip | 68kohm | SMD | ± 5% | NTCS0402E3 Series | 0402 [1005 Metric] | Surface Mount | Wraparound | 3910K | ± 3% | 0402 [1005 Metric] | 5s | - | - | - | -40°C | 150°C | AEC-Q200 | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ Rs.22.930 100+ Rs.18.490 500+ Rs.16.320 2500+ Rs.15.450 5000+ Rs.14.050 More Pricing... | Min: 10 / Mult: 10 | Chip | 470kohm | SMD | ± 5% | NTCS0402E3 Series | 0402 [1005 Metric] | Surface Mount | Wraparound | 3807K | ± 3% | 0402 [1005 Metric] | 5s | - | - | - | -40°C | 150°C | AEC-Q200 | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ Rs.25.880 100+ Rs.22.650 500+ Rs.18.760 2500+ Rs.16.820 5000+ Rs.15.530 More Pricing... | Min: 10 / Mult: 10 | Chip | 33kohm | SMD | ± 5% | NTCS0402E3 Series | 0402 [1005 Metric] | Surface Mount | Wraparound | 3670K | ± 3% | 0402 [1005 Metric] | 5s | - | - | - | -40°C | 150°C | AEC-Q200 | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ Rs.25.100 100+ Rs.21.100 500+ Rs.18.930 2500+ Rs.18.060 5000+ Rs.16.400 More Pricing... | Min: 10 / Mult: 10 | Chip | 22kohm | SMD | ± 5% | NTCS0402E3 Series | 0402 [1005 Metric] | Surface Mount | Wraparound | 3590K | ± 3% | 0402 [1005 Metric] | 5s | - | - | - | -40°C | 150°C | AEC-Q200 | AEC-Q200 | |||||
2888875 | LITTELFUSE | Each | 1+ Rs.35.030 10+ Rs.31.200 100+ Rs.25.230 500+ Rs.22.250 1000+ Rs.21.820 More Pricing... | Min: 1 / Mult: 1 | Glass Encapsulated, Axial Leaded | - | - | ± 10% | - | DO-35 | Through Hole | - | 3892K | - | - | 5s | - | - | - | -55°C | 300°C | - | - | |||
Each | 1+ Rs.194.880 10+ Rs.186.180 100+ Rs.168.780 500+ Rs.147.900 1000+ Rs.142.680 More Pricing... | Min: 1 / Mult: 1 | Ring Lug | - | - | ± 1% | - | - | Free Hanging | - | - | ± 0.5% | - | 5s | - | - | 38.1mm | -40°C | - | AEC-Q200 | AEC-Q200 | |||||
AMPHENOL ADVANCED SENSORS | Each | 1+ Rs.582.180 2+ Rs.561.010 3+ Rs.539.840 5+ Rs.518.670 10+ Rs.496.920 More Pricing... | Min: 1 / Mult: 1 | - | - | - | ± 0.1°C | - | - | Free Hanging | - | - | - | - | 5s | - | - | - | - | - | - | - | ||||
2888877 | LITTELFUSE | Each | 1+ Rs.85.470 10+ Rs.79.100 25+ Rs.74.210 50+ Rs.70.890 100+ Rs.66.310 More Pricing... | Min: 1 / Mult: 1 | Glass Encapsulated, Axial Leaded | - | - | ± 1% | - | DO-35 | Through Hole | - | - | - | - | 5s | - | - | - | -55°C | 300°C | - | - | |||
2888878 | LITTELFUSE | Each | 1+ Rs.52.110 10+ Rs.43.410 50+ Rs.36.160 100+ Rs.36.080 200+ Rs.34.290 More Pricing... | Min: 1 / Mult: 1 | Glass Encapsulated, Axial Leaded | - | - | ± 5% | - | DO-35 | Through Hole | - | 3892K | - | - | 5s | - | - | - | - | 300°C | - | - | |||
Each | 1+ Rs.177.480 10+ Rs.148.770 100+ Rs.116.580 500+ Rs.115.710 1000+ Rs.102.660 More Pricing... | Min: 1 / Mult: 1 | Ring Lug | - | - | ± 5% | - | - | Free Hanging | - | - | ± 0.5% | - | 5s | - | - | 38.1mm | -40°C | 150°C | AEC-Q200 | AEC-Q200 | |||||
LITTELFUSE | Each | 1+ Rs.40.170 10+ Rs.37.610 100+ Rs.31.810 500+ Rs.28.660 1000+ Rs.27.470 More Pricing... | Min: 1 / Mult: 1 | Glass Encapsulated, Axial Leaded | - | - | ± 5% | - | DO-35 | Through Hole | - | - | - | - | 5s | - | - | - | -55°C | 300°C | - | - | ||||
Each | 1+ Rs.199.250 5+ Rs.194.820 10+ Rs.190.380 25+ Rs.179.730 50+ Rs.172.630 More Pricing... | Min: 1 / Mult: 1 | Ring Lug | 10kohm | Ring Lug | ± 1% | NTCALUG01A | - | Free Hanging | Wire Leaded | 3984K | ± 0.5% | - | 5s | - | - | 38.1mm | -40°C | 150°C | AEC-Q200 | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ Rs.26.250 100+ Rs.22.080 500+ Rs.19.760 2500+ Rs.18.870 5000+ Rs.17.190 More Pricing... | Min: 10 / Mult: 10 | Chip | 10kohm | SMD | ± 1% | NTCS | 0402 [1005 Metric] | Surface Mount | - | 3490K | ± 1% | 0402 [1005 Metric] | 5s | - | - | - | -40°C | 150°C | AEC-Q200 | AEC-Q200 | |||||
Each | 1+ Rs.177.830 5+ Rs.163.480 10+ Rs.149.120 25+ Rs.132.590 50+ Rs.127.370 More Pricing... | Min: 1 / Mult: 1 | Ring Lug | 10kohm | Ring Lug | ± 5% | NTCALUG01A | - | Free Hanging | Wire Leaded | 3984K | ± 0.5% | - | 5s | - | - | 38.1mm | -40°C | 150°C | AEC-Q200 | AEC-Q200 | |||||
Each | 1+ Rs.534.440 2+ Rs.514.720 3+ Rs.495.000 5+ Rs.475.280 10+ Rs.427.430 More Pricing... | Min: 1 / Mult: 1 | Ring Lug | - | - | ± 1% | NTCALUG01A Series | - | Free Hanging | - | - | ± 0.5% | - | 5s | - | - | 80mm | -40°C | 150°C | AEC-Q200 | AEC-Q200 | |||||
Each | 1+ Rs.148.260 5+ Rs.144.780 10+ Rs.141.300 25+ Rs.133.470 50+ Rs.127.380 More Pricing... | Min: 1 / Mult: 1 | Ring Lug | 10kohm | Ring Lug | ± 3% | NTCALUG01A | - | Free Hanging | Wire Leaded | 3984K | ± 0.5% | - | 5s | - | - | 38.1mm | -40°C | 150°C | AEC-Q200 | AEC-Q200 | |||||
Each | 1+ Rs.487.200 2+ Rs.480.820 3+ Rs.474.440 5+ Rs.468.060 10+ Rs.446.310 More Pricing... | Min: 1 / Mult: 1 | Ring Lug | - | - | ± 1% | - | - | Free Hanging | - | - | ± 0.5% | - | 5s | - | - | 160mm | - | - | AEC-Q200 | AEC-Q200 | |||||
Each | 1+ Rs.195.360 10+ Rs.186.660 100+ Rs.156.210 500+ Rs.155.340 1000+ Rs.140.550 More Pricing... | Min: 1 / Mult: 1 | Ring Lug | - | - | ± 1% | - | - | Free Hanging | - | - | ± 1.5% | - | 5s | - | - | 38.1mm | -40°C | - | AEC-Q200 | AEC-Q200 | |||||
Each | 1+ Rs.148.210 5+ Rs.144.730 10+ Rs.141.250 25+ Rs.133.420 50+ Rs.127.330 More Pricing... | Min: 1 / Mult: 1 | Ring Lug | - | - | ± 3% | NTCALUG01A Series | - | Free Hanging | - | - | ± 0.5% | - | 5s | - | - | 38.1mm | -40°C | - | AEC-Q200 | AEC-Q200 | |||||
Each | 1+ Rs.190.090 5+ Rs.185.740 10+ Rs.181.390 25+ Rs.170.950 50+ Rs.163.990 More Pricing... | Min: 1 / Mult: 1 | Ring Lug | 10kohm | Ring Lug | ± 2% | NTCALUG85A M6 | - | Free Hanging | Wire Leaded | 3435K | ± 1% | - | 5s | - | - | 38.1mm | -40°C | 150°C | AEC-Q200 | AEC-Q200 | |||||
Each | 1+ Rs.177.020 5+ Rs.173.110 10+ Rs.169.190 25+ Rs.159.620 50+ Rs.152.660 More Pricing... | Min: 1 / Mult: 1 | Ring Lug | 100kohm | Ring Lug | ± 1% | NTCALUG01A | - | Free Hanging | Wire Leaded | 4190K | ± 1.5% | - | 5s | - | - | 38.1mm | -40°C | 150°C | AEC-Q200 | AEC-Q200 | |||||
AMPHENOL ADVANCED SENSORS | Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.159.210 10+ Rs.134.850 100+ Rs.113.970 500+ Rs.100.920 1000+ Rs.96.570 More Pricing... | Min: 1 / Mult: 1 | Chip | - | - | ± 10% | NHQM Series | 0805 [2012 Metric] | Surface Mount | - | - | ± 200K | 0805 [2012 Metric] | 5s | - | - | - | -40°C | - | - | - | ||||
Each | 1+ Rs.290.930 5+ Rs.219.230 10+ Rs.147.510 25+ Rs.139.590 50+ Rs.131.660 More Pricing... | Min: 1 / Mult: 1 | Ring Lug | 100kohm | Ring Lug | ± 2% | NTCALUG01A | - | Free Hanging | Wire Leaded | 4190K | ± 1.5% | - | 5s | - | - | 38.1mm | -40°C | 150°C | AEC-Q200 | AEC-Q200 | |||||
AMPHENOL ADVANCED SENSORS | Each | 1+ Rs.517.280 2+ Rs.500.170 3+ Rs.483.060 5+ Rs.465.950 10+ Rs.446.810 More Pricing... | Min: 1 / Mult: 1 | Bead | 10kohm | - | ± 0.2°C | SC30 Series | - | Free Hanging | Wire Leaded | - | - | - | 5s | - | - | 31mm | 0°C | 70°C | - | - | ||||
Each | 1+ Rs.432.140 10+ Rs.372.110 100+ Rs.315.560 500+ Rs.314.690 1000+ Rs.292.070 More Pricing... | Min: 1 / Mult: 1 | Ring Lug | - | - | ± 1% | - | - | Free Hanging | - | - | ± 1% | - | 5s | - | - | 80mm | - | - | AEC-Q200 | AEC-Q200 |