Ring Lug NTC Thermistors:
99 Products FoundFind a huge range of Ring Lug NTC Thermistors at element14 India. We stock a wide range of NTC Thermistors, such as Chip, NTC, Bead, Radial Leaded & Bead NTC Thermistors from the worlds top manufacturers including: Vishay, Amphenol Advanced Sensors, Molex & Epcos
View
Buyer
Engineer
Manufacturer
Thermistor Type
Resistance (25°C)
Thermistor Mounting
Resistance Tolerance (25°C)
Product Range
Thermistor Case Style
NTC Mounting
Thermistor Terminals
B-Constant
B-Constant Tolerance
Thermal Time Constant (in Air)
Lead Length
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
AMPHENOL ADVANCED SENSORS | Each | 10+ Rs.150.160 100+ Rs.130.150 500+ Rs.129.630 1000+ Rs.129.110 2500+ Rs.128.590 More Pricing... | Min: 10 / Mult: 10 | Ring Lug | 10kohm | Ring Lug | ± 2% | RTS Series | - | Free Hanging | Wire Leaded | 3977K | - | - | 150mm | -40°C | 125°C | - | - | ||||
AMPHENOL ADVANCED SENSORS | Each | 10+ Rs.158.920 100+ Rs.155.710 500+ Rs.152.490 1000+ Rs.149.280 2500+ Rs.146.060 More Pricing... | Min: 10 / Mult: 10 | Ring Lug | 10kohm | Ring Lug | ± 2% | RTS Series | - | Free Hanging | Wire Leaded | 3977K | - | - | 500mm | -40°C | 125°C | - | - | ||||
Each | 1+ Rs.278.720 10+ Rs.266.300 50+ Rs.241.470 | Min: 1 / Mult: 1 | Ring Lug | 10kohm | Through Hole | ± 2% | B57703M | Radial Leaded | Free Hanging | Wire Leaded | 3988K | ± 1% | - | 45mm | -55°C | 125°C | - | - | |||||
Each | 1+ Rs.247.270 10+ Rs.211.050 25+ Rs.199.250 50+ Rs.191.210 100+ Rs.183.130 More Pricing... | Min: 1 / Mult: 1 | Ring Lug | 10kohm | Free Hanging | ± 2% | B57703M | - | Free Hanging | Wire Leaded | 3988K | ± 1% | - | 45mm | -55°C | 125°C | - | - | |||||
Each | 1+ Rs.194.880 10+ Rs.186.180 100+ Rs.168.780 500+ Rs.147.900 1000+ Rs.142.680 More Pricing... | Min: 1 / Mult: 1 | Ring Lug | - | - | ± 1% | - | - | Free Hanging | - | - | ± 0.5% | 5s | 38.1mm | -40°C | - | AEC-Q200 | AEC-Q200 | |||||
Each | 1+ Rs.177.480 10+ Rs.148.770 100+ Rs.116.580 500+ Rs.115.710 1000+ Rs.102.660 More Pricing... | Min: 1 / Mult: 1 | Ring Lug | - | - | ± 5% | - | - | Free Hanging | - | - | ± 0.5% | 5s | 38.1mm | -40°C | 150°C | AEC-Q200 | AEC-Q200 | |||||
Each | 1+ Rs.230.260 10+ Rs.219.820 100+ Rs.198.940 500+ Rs.183.280 1000+ Rs.169.360 More Pricing... | Min: 1 / Mult: 1 | Ring Lug | - | - | ± 1% | NTCALUG01T Series | - | Free Hanging | - | - | ± 1% | 4s | 150mm | -40°C | 150°C | AEC-Q200 | AEC-Q200 | |||||
Each | 1+ Rs.130.500 10+ Rs.124.410 50+ Rs.112.230 100+ Rs.107.880 200+ Rs.100.050 More Pricing... | Min: 1 / Mult: 1 | Ring Lug | - | - | ± 3% | NTCALUG03 Mini Lug Series | - | Free Hanging | - | - | ± 0.5% | 1.5s | 70mm | -40°C | 125°C | AEC-Q200 | AEC-Q200 | |||||
Each | 1+ Rs.208.420 5+ Rs.203.640 10+ Rs.198.850 25+ Rs.187.540 50+ Rs.179.710 More Pricing... | Min: 1 / Mult: 1 | Ring Lug | 10kohm | Ring Lug | ± 1% | NTCA | - | Free Hanging | Wire Leaded | 3435K | ± 1% | 4s | 150mm | -40°C | 150°C | AEC-Q200 | AEC-Q200 | |||||
Each | 1+ Rs.184.010 5+ Rs.170.090 10+ Rs.156.170 25+ Rs.151.820 50+ Rs.147.470 More Pricing... | Min: 1 / Mult: 1 | Ring Lug | 10kohm | Ring Lug | ± 2% | NTCALUG01T | - | Free Hanging | Wire Leaded | 3984K | ± 0.5% | 4s | 150mm | -40°C | 150°C | AEC-Q200 | AEC-Q200 | |||||
Each | 1+ Rs.199.250 5+ Rs.194.820 10+ Rs.190.380 25+ Rs.179.730 50+ Rs.172.630 More Pricing... | Min: 1 / Mult: 1 | Ring Lug | 10kohm | Ring Lug | ± 1% | NTCALUG01A | - | Free Hanging | Wire Leaded | 3984K | ± 0.5% | 5s | 38.1mm | -40°C | 150°C | AEC-Q200 | AEC-Q200 | |||||
Each | 1+ Rs.177.480 10+ Rs.169.650 100+ Rs.147.030 500+ Rs.133.110 1000+ Rs.128.760 More Pricing... | Min: 1 / Mult: 1 | Ring Lug | - | - | ± 1% | NTCALUG02A Series | - | Free Hanging | - | - | ± 0.5% | 2.5s | 160mm | -55°C | 125°C | AEC-Q200 | AEC-Q200 | |||||
Each | 1+ Rs.140.530 10+ Rs.134.320 50+ Rs.121.010 100+ Rs.113.910 200+ Rs.105.480 More Pricing... | Min: 1 / Mult: 1 | Ring Lug | 10kohm | Ring Lug | ± 2% | NTCALUG03 Mini Lug | - | Free Hanging | Wire Leaded | 3984K | ± 0.5% | 1.5s | 70mm | -40°C | 125°C | AEC-Q200 | AEC-Q200 | |||||
Each | 1+ Rs.137.790 10+ Rs.130.830 100+ Rs.113.430 500+ Rs.106.470 1000+ Rs.104.350 More Pricing... | Min: 1 / Mult: 1 | Ring Lug | - | - | ± 2% | - | - | Free Hanging | - | - | ± 0.5% | 2.5s | 45mm | - | - | AEC-Q200 | AEC-Q200 | |||||
Each | 1+ Rs.177.830 5+ Rs.163.480 10+ Rs.149.120 25+ Rs.132.590 50+ Rs.127.370 More Pricing... | Min: 1 / Mult: 1 | Ring Lug | 10kohm | Ring Lug | ± 5% | NTCALUG01A | - | Free Hanging | Wire Leaded | 3984K | ± 0.5% | 5s | 38.1mm | -40°C | 150°C | AEC-Q200 | AEC-Q200 | |||||
Each | 1+ Rs.148.260 5+ Rs.144.780 10+ Rs.141.300 25+ Rs.133.470 50+ Rs.127.380 More Pricing... | Min: 1 / Mult: 1 | Ring Lug | 10kohm | Ring Lug | ± 3% | NTCALUG01A | - | Free Hanging | Wire Leaded | 3984K | ± 0.5% | 5s | 38.1mm | -40°C | 150°C | AEC-Q200 | AEC-Q200 | |||||
Each | 1+ Rs.230.220 5+ Rs.225.000 10+ Rs.219.780 25+ Rs.207.600 50+ Rs.198.900 More Pricing... | Min: 1 / Mult: 1 | Ring Lug | 10kohm | Ring Lug | ± 1% | NTCALUG01T | - | Free Hanging | Wire Leaded | 3435K | ± 1% | 4s | 150mm | -40°C | 150°C | AEC-Q200 | AEC-Q200 | |||||
Each | 1+ Rs.218.710 10+ Rs.178.690 50+ Rs.135.190 100+ Rs.128.230 200+ Rs.120.400 More Pricing... | Min: 1 / Mult: 1 | Ring Lug | 4.7kohm | Ring Lug | ± 1% | NTCALUG02A | - | Free Hanging | Wire Leaded | 3984K | ± 0.5% | 2.5s | 45mm | -55°C | 125°C | AEC-Q200 | AEC-Q200 | |||||
Each | 1+ Rs.195.360 10+ Rs.186.660 100+ Rs.156.210 500+ Rs.155.340 1000+ Rs.140.550 More Pricing... | Min: 1 / Mult: 1 | Ring Lug | - | - | ± 1% | - | - | Free Hanging | - | - | ± 1.5% | 5s | 38.1mm | -40°C | - | AEC-Q200 | AEC-Q200 | |||||
Each | 1+ Rs.487.200 2+ Rs.480.820 3+ Rs.474.440 5+ Rs.468.060 10+ Rs.446.310 More Pricing... | Min: 1 / Mult: 1 | Ring Lug | - | - | ± 1% | - | - | Free Hanging | - | - | ± 0.5% | 5s | 160mm | - | - | AEC-Q200 | AEC-Q200 | |||||
Each | 1+ Rs.148.210 5+ Rs.144.730 10+ Rs.141.250 25+ Rs.133.420 50+ Rs.127.330 More Pricing... | Min: 1 / Mult: 1 | Ring Lug | - | - | ± 3% | NTCALUG01A Series | - | Free Hanging | - | - | ± 0.5% | 5s | 38.1mm | -40°C | - | AEC-Q200 | AEC-Q200 | |||||
Each | 1+ Rs.232.680 5+ Rs.208.230 10+ Rs.189.100 25+ Rs.177.550 50+ Rs.168.690 More Pricing... | Min: 1 / Mult: 1 | Ring Lug | 10kohm | Ring Lug | ± 2% | NTCALUG01T | - | Free Hanging | Wire Leaded | 3984K | ± 0.5% | 4s | 40mm | -40°C | 150°C | AEC-Q200 | AEC-Q200 | |||||
Each | 1+ Rs.190.090 5+ Rs.185.740 10+ Rs.181.390 25+ Rs.170.950 50+ Rs.163.990 More Pricing... | Min: 1 / Mult: 1 | Ring Lug | 10kohm | Ring Lug | ± 2% | NTCALUG85A M6 | - | Free Hanging | Wire Leaded | 3435K | ± 1% | 5s | 38.1mm | -40°C | 150°C | AEC-Q200 | AEC-Q200 | |||||
Each | 1+ Rs.136.020 10+ Rs.127.320 50+ Rs.116.880 100+ Rs.111.660 200+ Rs.106.440 More Pricing... | Min: 1 / Mult: 1 | Ring Lug | 10kohm | Ring Lug | ± 1% | NTCALUG02A | - | Free Hanging | Wire Leaded | 3435K | ± 1% | 2.5s | 45mm | -55°C | 125°C | AEC-Q200 | AEC-Q200 | |||||
Each | 1+ Rs.177.020 5+ Rs.173.110 10+ Rs.169.190 25+ Rs.159.620 50+ Rs.152.660 More Pricing... | Min: 1 / Mult: 1 | Ring Lug | 100kohm | Ring Lug | ± 1% | NTCALUG01A | - | Free Hanging | Wire Leaded | 4190K | ± 1.5% | 5s | 38.1mm | -40°C | 150°C | AEC-Q200 | AEC-Q200 |