PTC Thermistors:
5 Products FoundView
Buyer
Engineer
Manufacturer
Resistance (25°C)
Thermistor Mounting
Product Range
Operating Voltage Max
Operating Temperature Min
Applications
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
SVHC
Trip Current
Switching Temperature Min
Switching Temperature Max
PTC Thermistor Diameter
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.112.090 10+ Rs.103.220 50+ Rs.85.740 100+ Rs.79.080 200+ Rs.72.290 More Pricing... | Min: 1 / Mult: 1 | 1.2kohm | Through Hole | C885 | 550V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | Disc, Radial Leaded | ± 25% | 15mA | Lead (27-Jun-2024) | 30mA | - | - | 6.5mm | |||||
Each | 1+ Rs.74.970 10+ Rs.68.620 50+ Rs.56.960 100+ Rs.52.610 200+ Rs.48.090 More Pricing... | Min: 1 / Mult: 1 | 150ohm | Through Hole | C890 | 265V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | Disc, Radial Leaded | ± 25% | 15mA | Lead (27-Jun-2024) | 40mA | - | - | 4mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ Rs.54.350 250+ Rs.45.030 500+ Rs.41.570 1000+ Rs.38.290 2000+ Rs.33.820 | Min: 100 / Mult: 5 | 400ohm | SMD | B59807 | 265V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | PTC | ± 25% | 15mA | No SVHC (21-Jan-2025) | 40mA | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ Rs.71.120 50+ Rs.54.350 250+ Rs.45.030 500+ Rs.41.570 1000+ Rs.38.290 More Pricing... | Min: 5 / Mult: 5 | 400ohm | SMD | B59807 | 265V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | PTC | ± 25% | 15mA | No SVHC (21-Jan-2025) | 40mA | - | - | - | |||||
Each | 1+ Rs.68.860 10+ Rs.65.290 50+ Rs.58.240 100+ Rs.55.630 200+ Rs.52.980 More Pricing... | Min: 1 / Mult: 1 | 1.9kohm | Through Hole | PTCCL-265V | 265V | 0°C | Overload & Over Temperature Protection | 70°C | Disc, Radial Leaded | ± 20% | 15mA | - | 23mA | 135°C | 145°C | 5mm |