PTC Thermistors:
2 Products FoundView
Buyer
Engineer
Manufacturer
Resistance (25°C)
Thermistor Mounting
Product Range
Operating Voltage Max
Operating Temperature Min
Applications
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
SVHC
Trip Current
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 10+ Rs.53.210 100+ Rs.45.420 500+ Rs.40.540 1000+ Rs.38.280 2000+ Rs.34.530 More Pricing... | Min: 10 / Mult: 10 | 0.2ohm | SMD | Posistor PRG | 6V | -10°C | Over Current Protection | 60°C | Chip | ± 20% | 750mA | No SVHC (25-Jun-2025) | 55mA | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.45.420 500+ Rs.40.540 1000+ Rs.38.280 2000+ Rs.34.530 4000+ Rs.30.770 | Min: 100 / Mult: 10 | 0.2ohm | SMD | Posistor PRG | 6V | -10°C | Over Current Protection | 60°C | Chip | ± 20% | 750mA | No SVHC (25-Jun-2025) | 55mA | |||||