PTC Thermistors:
2 Products FoundView
Buyer
Engineer
Manufacturer
Resistance (25°C)
Thermistor Mounting
Product Range
Operating Voltage Max
Operating Temperature Min
Applications
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 5+ Rs.170.680 50+ Rs.125.400 250+ Rs.118.430 500+ Rs.110.880 1000+ Rs.97.530 More Pricing... | Min: 5 / Mult: 5 | 1kohm | SMD | TFPT Series | 30V | -55°C | Temperature Compensation and Sensing | 150°C | Chip | ± 0.5% | AEC-Q200 | AEC-Q200 | |||||
Each | 1+ Rs.149.000 50+ Rs.128.120 100+ Rs.122.900 250+ Rs.117.680 500+ Rs.112.460 More Pricing... | Min: 1 / Mult: 1 | 1kohm | SMD | TFPT Series | 50V | -55°C | Temperature Compensation and Sensing | 150°C | Chip | ± 0.5% | AEC-Q200 | AEC-Q200 |