PTC Thermistors:
2 Products FoundView
Buyer
Engineer
Manufacturer
Resistance (25°C)
Thermistor Mounting
Product Range
Operating Voltage Max
Operating Temperature Min
Applications
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
Trip Current
Switching Temperature Min
Switching Temperature Max
PTC Thermistor Diameter
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
VISHAY | Each | 1+ Rs.68.010 10+ Rs.65.130 50+ Rs.60.780 100+ Rs.60.090 200+ Rs.57.260 More Pricing... | Min: 1 / Mult: 1 | 1.6kohm | Through Hole | PTCCL | 600V | -20°C | Overload & Over Temperature Protection | 85°C | Disc, Radial Leaded | ± 30% | 10mA | 20mA | 90°C | 115°C | 5mm | ||||
Each | 1+ Rs.134.280 10+ Rs.114.270 50+ Rs.106.440 100+ Rs.101.220 200+ Rs.96.000 More Pricing... | Min: 1 / Mult: 1 | 400ohm | Through Hole | PTCCL | 600V | -20°C | Overload & Over Temperature Protection | 85°C | Disc, Radial Leaded | ± 30% | 10mA | 50mA | 90°C | 115°C | 10mm |