View
Buyer
Engineer
Manufacturer
Resistance (25°C)
Thermistor Mounting
Product Range
Operating Voltage Max
Operating Temperature Min
Applications
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
SVHC
Trip Current
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3407739

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.140.330
50+
Rs.90.170
100+
Rs.83.350
250+
Rs.75.080
500+
Rs.72.900
Min: 1 / Mult: 1
25ohm
SMD
B59215
80V
-40°C
Over Current Protection, Short Circuit Protection
125°C
Chip
± 25%
65mA
No SVHC (27-Jun-2024)
135mA
AEC-Q200
AEC-Q200
3407739RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.83.350
250+
Rs.75.080
500+
Rs.72.900
Min: 100 / Mult: 1
25ohm
SMD
B59215
80V
-40°C
Over Current Protection, Short Circuit Protection
125°C
Chip
± 25%
65mA
No SVHC (27-Jun-2024)
135mA
AEC-Q200
AEC-Q200
1-2 of 2 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM