PTC Thermistors:
2 Products FoundView
Buyer
Engineer
Manufacturer
Resistance (25°C)
Thermistor Mounting
Product Range
Operating Voltage Max
Operating Temperature Min
Applications
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
SVHC
Trip Current
PTC Thermistor Diameter
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.73.230 50+ Rs.58.270 100+ Rs.54.700 250+ Rs.50.960 500+ Rs.48.000 More Pricing... | Min: 1 / Mult: 1 | 150ohm | Through Hole | - | 265V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | Disc, Radial Leaded | ± 25% | 30mA | Lead (27-Jun-2024) | 60mA | 4mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.57.540 10+ Rs.52.930 50+ Rs.43.970 100+ Rs.40.580 200+ Rs.37.100 More Pricing... | Min: 1 / Mult: 1 | 55ohm | Through Hole | B599 | 80V | -40°C | Over Current Protection, Short Circuit Protection | 85°C | Disc, Radial Leaded | ± 25% | 30mA | No SVHC (21-Jan-2025) | 60mA | 4mm |