3 Product Results Found for "charging"
Find a huge range of PTC Thermistors at element14 India. We stock a large selection of PTC Thermistors, including new and most popular products from the world's top manufacturers including: Epcos
View
Buyer
Engineer
Manufacturer
Resistance (25°C)
Thermistor Mounting
Product Range
Operating Voltage Max
Operating Temperature Min
Applications
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
SVHC
Trip Current
PTC Thermistor Diameter
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.233.280 10+ Rs.199.590 50+ Rs.177.030 100+ Rs.163.970 200+ Rs.153.950 More Pricing... | Min: 1 / Mult: 1 | 25ohm | Through Hole | B59750 | 400V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | PTC | ± 25% | 123mA | No SVHC (21-Jan-2025) | 245mA | 12.5mm | |||||
Each | 1+ Rs.171.820 10+ Rs.163.840 50+ Rs.147.860 100+ Rs.142.750 200+ Rs.137.640 More Pricing... | Min: 1 / Mult: 1 | 25ohm | Through Hole | B59750 | 440V | -40°C | Current Limiting Protection | 125°C | PTC | ± 25% | - | No SVHC (21-Jan-2025) | - | 12.5mm | |||||
Each | 1+ Rs.294.620 10+ Rs.222.410 50+ Rs.192.830 100+ Rs.187.610 200+ Rs.170.650 More Pricing... | Min: 1 / Mult: 1 | 500ohm | Through Hole | B59755 | 560VAC | -40°C | Current Limiting Protection | 125°C | PTC | ± 25% | - | No SVHC (21-Jan-2025) | - | 12.5mm |