There are multiple types and grades of thermocouple wire. Each type of thermocouple wire has a specific combination of metal alloys. This combination is what defines the type of thermocouple. For example, a type K thermocouple is made when a wire of Nickel-Chromium is welded to a wire of Nickel-Alumel. The grade of the wire is dependent not only on the combination of alloys used, but also on the purity of those alloys. These are used to manufacture the thermocouple probes.

View
Buyer
Engineer
Manufacturer
Thermocouple Wire Type
Length - Imperial
Length - Metric
No. of Max Strands x Strand Size
Wire Gauge
Conductor Type
Colour Code Standard
Insulation
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3887335

RoHS

Each
1+
Rs.22,776.830
Min: 1 / Mult: 1
KX
100ft
30.48m
-
20AWG
Stranded
ANSI
PVC (Polyvinylchloride)
0°C
105°C
EXPP Series
3888323

RoHS

Each
1+
Rs.19,237.300
Min: 1 / Mult: 1
T
100ft
30.48m
Solid
24AWG
Solid
ANSI
PFA
-200°C
200°C
TT Series
3888250

RoHS

Each
1+
Rs.33,002.310
Min: 1 / Mult: 1
N
100ft
30.48m
Solid
20AWG
Solid
ANSI
PFA
0°C
260°C
TT Series
3887177

RoHS

Each
1+
Rs.29,343.980
Min: 1 / Mult: 1
RS
100ft
30.48m
-
16AWG
Stranded
ANSI
FEP
0°C
200°C
EXFF Series
3887462

RoHS

Each
1+
Rs.45,946.130
Min: 1 / Mult: 1
K
100ft
30.48m
Solid
16AWG
Solid
ANSI
PFA
0°C
200°C
EXTT Series
2892783

RoHS

Reel of 100
Reel
1+
Rs.13,350.160
Min: 1 / Mult: 1
-
100ft
30.5m
Solid
-
Solid
ANSI
PFA
-200°C
200°C
-
2990374

RoHS

Each
1+
Rs.5,870.250
Min: 1 / Mult: 1
K
100ft
30.5m
-
-
-
-
-
-
-
TF
2945538

RoHS

Reel of 100
Reel
1+
Rs.15,119.500
Min: 1 / Mult: 1
-
100ft
30.5m
-
-
Solid
ANSI
PFA
-200°C
200°C
-
2945613

RoHS

Reel of 100
Reel
1+
Rs.14,298.960
Min: 1 / Mult: 1
-
100ft
30.5m
-
-
Solid
ANSI
Glass Braided
-200°C
482°C
-
3802053

RoHS

Each
1+
Rs.19,050.390
Min: 1 / Mult: 1
JX
100ft
30.48m
-
20AWG
Stranded
ANSI
PVC (Polyvinylchloride)
0°C
105°C
EXPP TWSH-UL Series
3803310

RoHS

Each
1+
Rs.6,126.830
Min: 1 / Mult: 1
K
100ft
30.48m
Solid
36AWG
Solid
ANSI
PFA
0°C
260°C
TF Series
3803558

RoHS

Each
1+
Rs.14,277.810
Min: 1 / Mult: 1
J
100ft
30.5m
Solid
24AWG
Solid
ANSI
PFA
0°C
260°C
-
3802099

RoHS

Each
1+
Rs.27,536.550
Min: 1 / Mult: 1
KX
100ft
30.48m
7 x 28AWG
20AWG
Stranded
ANSI
PVC (Polyvinylchloride)
0°C
105°C
TWSH-UL Series
3803334

RoHS

Each
1+
Rs.6,022.450
Min: 1 / Mult: 1
T, E
100ft
30.48m
Solid
36AWG
Solid
ANSI
PFA
0°C
260°C
TF Series
4539220

RoHS

Each
1+
Rs.54,203.080
Min: 1 / Mult: 1
T
100ft
30.48m
-
30AWG
Solid
ANSI
Insulated
-200°C
150°C
-
3794870

RoHS

Each
1+
Rs.16,313.060
Min: 1 / Mult: 1
T
100ft
30.5m
Solid
24AWG
Solid
ANSI
PFA
-200°C
200°C
-
3794865

RoHS

Each
1+
Rs.14,575.350
Min: 1 / Mult: 1
K
100ft
30.5m
Solid
24AWG
Solid
ANSI
Glass Braided
-200°C
482°C
-
2837545

RoHS

Reel of 100
Reel
1+
Rs.13,520.680
Min: 1 / Mult: 1
J
100ft
30.5m
Solid
24AWG
-
-
-
-
-
-
3887167

RoHS

Each
1+
Rs.26,711.990
Min: 1 / Mult: 1
K
100ft
30.48m
Solid
20AWG
Solid
ANSI
FEP
0°C
200°C
EXFF Series
3794869

RoHS

Each
1+
Rs.13,568.970
Min: 1 / Mult: 1
T
100ft
30.5m
Solid
24AWG
Solid
ANSI
PFA
-200°C
200°C
-
3802120

RoHS

Each
1+
Rs.23,498.560
Min: 1 / Mult: 1
KX
100ft
30.48m
Solid
20AWG
Solid
ANSI
PVC (Polyvinylchloride)
0°C
105°C
TWSH-UL Series
3803339

RoHS

Each
1+
Rs.6,170.840
Min: 1 / Mult: 1
T, E
100ft
30.48m
Solid
30AWG
Solid
ANSI
PFA
0°C
260°C
TF Series
3803355

RoHS

Each
1+
Rs.7,116.110
Min: 1 / Mult: 1
E
100ft
30.48m
Solid
40AWG
Solid
ANSI
PFA
0°C
260°C
TF Series
3802201

RoHS

Each
1+
Rs.30,688.750
Min: 1 / Mult: 1
T
100ft
30.48m
-
20AWG
Stranded
ANSI
PVC (Polyvinylchloride)
-24°C
100°C
-
3803306

RoHS

Each
1+
Rs.6,008.890
Min: 1 / Mult: 1
K
100ft
30.48m
Solid
40AWG
Solid
ANSI
PFA
0°C
260°C
TF Series
1-25 of 35 items
of 2 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM