There are multiple types and grades of thermocouple wire. Each type of thermocouple wire has a specific combination of metal alloys. This combination is what defines the type of thermocouple. For example, a type K thermocouple is made when a wire of Nickel-Chromium is welded to a wire of Nickel-Alumel. The grade of the wire is dependent not only on the combination of alloys used, but also on the purity of those alloys. These are used to manufacture the thermocouple probes.

View
Buyer
Engineer
Manufacturer
Thermocouple Wire Type
Length - Imperial
Length - Metric
No. of Max Strands x Strand Size
Conductor Area CSA
Conductor Type
Colour Code Standard
Insulation
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4073313

RoHS

Each
1+
Rs.872.550
10+
Rs.752.260
25+
Rs.723.960
50+
Rs.710.880
100+
Rs.697.790
More Pricing...
Min: 1 / Mult: 1
K
16.4ft
5m
1 x 0.2mm
0.032mm²
Stranded
IEC
PFA (Perfluoroalkoxy)
-75°C
260°C
4073510

RoHS

Each
1+
Rs.872.150
10+
Rs.728.530
25+
Rs.673.620
50+
Rs.665.510
100+
Rs.657.390
More Pricing...
Min: 1 / Mult: 1
K
16.4ft
5m
1 x 0.315mm
0.078mm²
Stranded
IEC
Fiberglass
-60°C
350°C
3582309

RoHS

Reel of 1
Reel
1+
Rs.1,288.580
10+
Rs.1,110.940
25+
Rs.1,069.140
50+
Rs.1,049.820
100+
Rs.1,030.500
More Pricing...
Min: 1 / Mult: 1
KX
16.4ft
5m
1 x 0.315mm
0.078mm²
Stranded
BS
Fiberglass
-60°C
350°C
3582258

RoHS

Reel of 1
Reel
1+
Rs.1,326.130
10+
Rs.1,143.310
25+
Rs.1,100.300
50+
Rs.1,080.420
100+
Rs.1,060.530
More Pricing...
Min: 1 / Mult: 1
RTD
16.4ft
5m
7 x 0.2mm
0.219mm²
Stranded
IEC
PVC (Polyvinylchloride)
-10°C
105°C
3582264

RoHS

Reel of 1
Reel
1+
Rs.4,765.120
5+
Rs.4,405.950
10+
Rs.4,326.330
25+
Rs.4,246.700
50+
Rs.4,161.770
More Pricing...
Min: 1 / Mult: 1
RTD
16.4ft
5m
7 x 0.2mm
0.219mm²
Stranded
IEC
PFA (Perfluoroalkoxy)
-75°C
260°C
3582313

RoHS

Reel of 1
Reel
1+
Rs.2,245.880
10+
Rs.1,948.900
25+
Rs.1,913.680
50+
Rs.1,878.460
100+
Rs.1,840.900
More Pricing...
Min: 1 / Mult: 1
KX
16.4ft
5m
7 x 0.2mm
0.078mm²
Stranded
BS
Fiberglass
-60°C
350°C
3582260

RoHS

Reel of 1
Reel
1+
Rs.8,725.480
5+
Rs.8,397.190
10+
Rs.8,093.680
25+
Rs.7,931.810
50+
Rs.7,769.940
More Pricing...
Min: 1 / Mult: 1
RTD
16.4ft
5m
7 x 0.2mm
0.219mm²
Stranded
IEC
PTFE (Polytetrafluoroethylene)
-75°C
260°C
4073311

RoHS

Each
1+
Rs.1,233.690
10+
Rs.1,063.610
25+
Rs.1,023.600
50+
Rs.1,005.100
100+
Rs.986.600
More Pricing...
Min: 1 / Mult: 1
K
16.4ft
5m
1 x 0.315mm
0.078mm²
Stranded
IEC
PFA (Perfluoroalkoxy)
-75°C
260°C
1-8 of 8 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM