There are multiple types and grades of thermocouple wire. Each type of thermocouple wire has a specific combination of metal alloys. This combination is what defines the type of thermocouple. For example, a type K thermocouple is made when a wire of Nickel-Chromium is welded to a wire of Nickel-Alumel. The grade of the wire is dependent not only on the combination of alloys used, but also on the purity of those alloys. These are used to manufacture the thermocouple probes.

View
Buyer
Engineer
Manufacturer
Thermocouple Wire Type
Length - Imperial
Measured Temperature Min
Length - Metric
Measured Temperature Max
Sensor Body Material
Lead Length - Imperial
Wire Gauge
Lead Length - Metric
Probe Length - Imperial
Probe Length - Metric
Probe Diameter - Imperial
Insulation
Probe Diameter - Metric
Thermocouple Termination
Product Range
Thermocouple Wire Standard
Thermocouple Shielding
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2811068

RoHS

Pack of 5
1+
Rs.13,470.320
Min: 1 / Mult: 1
K
3.3ft
0°C
1m
482°C
Fiber Glass
-
36AWG
-
36"
915mm
0.005"
Fiberglass
0.13mm
Wire Leaded
5TC Series
ANSI
Unshielded
2811066

RoHS

Pack of 5
1+
Rs.6,827.240
Min: 1 / Mult: 1
K
3.3ft
0°C
1m
482°C
Fiber Glass
-
30AWG
-
36"
915mm
0.01"
Fiberglass
0.25mm
Wire Leaded
5TC Series
ANSI
Unshielded
2811063

RoHS

Pack of 5
1+
Rs.6,827.240
Min: 1 / Mult: 1
K
3.3ft
0°C
1m
482°C
Fiber Glass
-
24AWG
-
36"
915mm
0.02"
Fiberglass
0.51mm
Wire Leaded
5TC Series
ANSI
Unshielded
2806362

RoHS

Pack of 5
1+
Rs.7,933.220
Min: 1 / Mult: 1
K
3.3ft
0°C
1m
482°C
-
36"
20AWG
1m
-
-
-
Fiberglass
-
Wire Leaded
5TC Series
ANSI
Unshielded
2811095

RoHS

Pack of 5
1+
Rs.10,458.640
Min: 1 / Mult: 1
T
3.3ft
0°C
1m
150°C
PFA
-
36AWG
-
-
-
0.005"
PFA
0.13mm
Wire Leaded
5TC Series
ANSI
Unshielded
2811088

RoHS

Pack of 5
1+
Rs.13,470.320
Min: 1 / Mult: 1
K
3.3ft
0°C
1m
260°C
PFA
-
40AWG
-
36"
915mm
0.003"
PFA
0.08mm
Wire Leaded
5TC Series
ANSI
Unshielded
2811086

RoHS

Pack of 5
1+
Rs.7,933.220
Min: 1 / Mult: 1
K
3.3ft
0°C
1m
260°C
PFA
-
24AWG
-
36"
915mm
0.02"
PFA
0.51mm
Wire Leaded
5TC Series
ANSI
Unshielded
2811080

RoHS

Pack of 5
1+
Rs.7,933.220
Min: 1 / Mult: 1
J
3.3ft
0°C
1m
260°C
-
36"
24AWG
1m
-
-
-
PFA
-
Wire Leaded
5TC Series
ANSI
Unshielded
2807366

RoHS

Pack of 5
1+
Rs.7,933.220
Min: 1 / Mult: 1
T
3.3ft
0°C
1m
200°C
PFA
-
24AWG
-
36"
915mm
0.02"
PFA
0.51mm
Stripped Leads
5TC Series
ANSI
Unshielded
2811072

RoHS

Pack of 5
1+
Rs.20,736.220
Min: 1 / Mult: 1
K
3.3ft
0°C
1m
260°C
Nylon (Polyamide)
-
30AWG
-
36"
915mm
0.01"
Polyimide
0.25mm
Wire Leaded
5TC Series
ANSI
Unshielded
2811094

RoHS

Pack of 5
1+
Rs.9,041.250
Min: 1 / Mult: 1
T
3.3ft
0°C
1m
150°C
PFA
-
30AWG
-
36"
915mm
0.01"
PFA
0.25mm
Wire Leaded
5TC Series
ANSI
Unshielded
2806364

RoHS

Pack of 5
1+
Rs.10,458.640
Min: 1 / Mult: 1
K
3.3ft
0°C
1m
260°C
PFA
36"
36AWG
914mm
-
-
-
PFA
-
Stripped Leads
5TC Series
ANSI
Unshielded
2811090

RoHS

Pack of 5
1+
Rs.10,673.840
Min: 1 / Mult: 1
T
3.3ft
0°C
1m
260°C
-
36"
20AWG
914.4mm
-
-
-
PFA
-
Stripped Leads
5TC Series
ANSI
Unshielded
2811079

RoHS

Pack of 5
1+
Rs.12,808.190
Min: 1 / Mult: 1
J
3.3ft
0°C
1m
260°C
-
36"
20AWG
914.4mm
-
-
-
PFA
-
Stripped Leads
5TC Series
ANSI
Unshielded
2811083

RoHS

Pack of 5
1+
Rs.11,049.390
Min: 1 / Mult: 1
J
3.3ft
0°C
1m
260°C
-
36"
36AWG
914.4mm
-
-
-
PFA
-
Stripped Leads
5TC Series
ANSI
Unshielded
2811071

RoHS

Pack of 5
1+
Rs.11,080.430
Min: 1 / Mult: 1
K
3.3ft
0°C
1m
260°C
-
36"
24AWG
914.4mm
-
-
-
Polyimide
-
Stripped Leads
5TC Series
ANSI
Unshielded
2811057

RoHS

Pack of 5
1+
Rs.7,933.220
Min: 1 / Mult: 1
J
3.3ft
0°C
1m
482°C
-
36"
20AWG
914.4mm
-
-
-
Fiberglass
-
Stripped Leads
5TC Series
ANSI
Unshielded
2811070

RoHS

Pack of 5
1+
Rs.7,211.080
Min: 1 / Mult: 1
T
3.3ft
0°C
1m
150°C
-
36"
30AWG
914.4mm
-
-
-
Fiberglass
-
Stripped Leads
5TC Series
ANSI
Unshielded
2811082

RoHS

Pack of 5
1+
Rs.9,041.250
Min: 1 / Mult: 1
J
3.3ft
0°C
1m
260°C
-
36"
30AWG
914.4mm
-
-
-
PFA
-
Stripped Leads
5TC Series
ANSI
Unshielded
2811060

RoHS

Pack of 5
1+
Rs.7,211.080
Min: 1 / Mult: 1
J
3.3ft
0°C
1m
315°C
-
36"
30AWG
914.4mm
-
-
-
Fiberglass
-
Stripped Leads
5TC Series
ANSI
Unshielded
2811077

RoHS

Pack of 5
1+
Rs.11,049.390
Min: 1 / Mult: 1
E
3.3ft
0°C
1m
260°C
-
36"
36AWG
914.4mm
-
-
-
PFA
-
Stripped Leads
5TC Series
ANSI
Unshielded
1-21 of 21 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM